Toshiba - Optocouplers / Photocouplers
5.936 ResultsCategories of Optocouplers / Photocouplers
Part | Availability | Purchasing | RoHS/Lead | Rise Time | Vr - Reverse Voltage | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP621MF(BL-T4,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; wide creepage; SMT | 0In Stock | |||||||||
0In Stock | 5 V | SMD/SMT | SO-16 | 1 Channel | MOSFET | |||||
Mfr: TLP620M(D4-BL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers AC input transistor optocoupler; DIP4; RoHS; Tube, VDE | 0In Stock | |||||||||
0In Stock | 15 ns | 5 V | Through Hole | DIP-8 | 1 Channel | |||||
Mfr: TLP5702(TP,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Driver Coupler 2.5A; Fast Speed | 0In Stock | 15 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | ||||
0In Stock | ||||||||||
Mfr: TLP5772(D4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photo-IC 10 to 30V 5000Vrms 2.5A | 0In Stock | |||||||||
Mfr: TLP5754(LF4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 4A 5000Vrms | 0In Stock | 15 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | ||||
0In Stock | 15 ns | 5 V | SO-6 Stretched | 1 Channel | ||||||
0In Stock | 37 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | |||||
0In Stock | ||||||||||
0In Stock | ||||||||||
Mfr: TLP155E(TPL,E) TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photo-IC 3750 Vrms 3mA 6K VTR Max | 0In Stock | 35 ns | 5 V | SMD/SMT | 1 Channel | Totem Pole | ||||
Mfr: TLP185(GB,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Gen Purp 1-Circuit 50mA 80V 3750Vrms | 0In Stock | 1 Channel | ||||||||
Mfr: TLP184(GB,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 0In Stock | 1 Channel | ||||||||
Mfr: TLP184(GR-TPL,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 0In Stock | 1 Channel | ||||||||
Mfr: TLP183(GRH-TPL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 0In Stock | 1 Channel | ||||||||
Mfr: TLP185(Y-TPL,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 0In Stock | 1 Channel | ||||||||
Mfr: TLP184(BL-TPL,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 0In Stock | 1 Channel | ||||||||
Mfr: TLP785(D4YH-T6,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Transistor Coupler VDE DC 110C | 0In Stock | 2 us | 5 V | 10 mA | SMD/SMT | SMD-DIP-4 | 1 Channel | NPN Phototransistor | ||
Mfr: TLP291(V4GRTP,SE TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | Not Available Online | 2 us | 5 V | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | ||
Mfr: TLP385(BL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | ||||||||
Mfr: TLP385(BLL-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | ||||||||
Mfr: TLP785F(D4GLT7,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Phcplr 60mA 80V 5000 Vrms | 0In Stock | 2 us | 5 V | 10 mA | SMD/SMT | SMD-DIP-4 | 1 Channel | NPN Phototransistor | ||
0In Stock |