Toshiba - Optocouplers / Photocouplers
5.936 ResultsCategories of Optocouplers / Photocouplers
Part | Availability | Purchasing | RoHS/Lead | Rise Time | Vr - Reverse Voltage | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP291-4(GB-TP,E) TTI: Not Assigned Toshiba Transistor Output Optocouplers PHOTOCOUP QUAD TRANS 16-SOP COMP TLP281-4 | 0In Stock | 2 us | 5 V | 50 mA | SMD/SMT | SOIC-16 | 4 Channel | Phototransistor | ||
Mfr: TLP2418(F) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 4.5 to 5.5V 3750 Vrms 5mA 6 VCC | 0In Stock | |||||||||
Mfr: TLP785(BL,F) TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photo-IC 60mA 80V 5000 Vrms 8000 Vpk | 0In Stock | 2 us | 5 V | 10 mA | Through Hole | DIP-4 | 1 Channel | NPN Phototransistor | ||
Mfr: TLP2710(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler VDE 6V .3mA 50ns 5000Vrms | 0In Stock | 11 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole | |||
0In Stock | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Open Collector | |||||
0In Stock | ||||||||||
Not Available Online | 15 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole | ||||
0In Stock | 5 V | SMD/SMT | 1 Channel | Open Collector | ||||||
0In Stock | ||||||||||
Mfr: TLP2309(TPL,E) TTI: Not Assigned Toshiba High Speed Optocouplers 3.3V 5V Supply Volt 30V 1A 3750Vrms | 0In Stock | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Open Collector | ||||
Mfr: TLP265J(TPR,E TTI: Not Assigned Toshiba Triac & SCR Output Optocouplers Non Zero Turn On 600V 70mA 3750Vrms | 0In Stock | |||||||||
Mfr: TLP184(GR-TPR,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 0In Stock | 1 Channel | ||||||||
Mfr: TLP184(TPR,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 0In Stock | 1 Channel | ||||||||
Mfr: TLP293(BL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms | 0In Stock | 1 Channel | ||||||||
0In Stock | 40 us | 5 V | 150 mA | SMD/SMT | SO-6-4 | 1 Channel | Photodarlington | |||
0In Stock | 3 ms | 5 V | SMD/SMT | SMD-4 Gull Wing | 1 Channel | Photo MOSFET | ||||
0In Stock | 23 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | Photo IC | ||||
0In Stock | Through Hole | DIP-4 | ||||||||
0In Stock | Photo MOSFET | |||||||||
0In Stock | 2.2 ns | 5 V | SMD/SMT | 1 Channel | Totem Pole | |||||
0In Stock | ||||||||||
0In Stock | ||||||||||
0In Stock | Through Hole | DIP-4 | ||||||||
0In Stock | Through Hole | DIP-4 | ||||||||
Mfr: TLP2770(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 2.7-5.5V 5000Vrms .4mA 20Mbps | 0In Stock | 1.3 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole |