Toshiba - Optocouplers / Photocouplers
5.936 ResultsCategories of Optocouplers / Photocouplers
Part | Availability | Purchasing | RoHS/Lead | Rise Time | Vr - Reverse Voltage | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP785(GR,F) TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photo-IC 60mA 80V 5000 Vrms 8000 Vpk | 0In Stock | 2 us | 5 V | 10 mA | Through Hole | DIP-4 | 1 Channel | NPN Phototransistor | |||
Mfr: TLP785(GRH-TP6,F) TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photo-IC 60mA 80V 5000 Vrms 8000 Vpk | 0In Stock | 2 us | 5 V | 10 mA | SMD/SMT | SMD-DIP-4 | 1 Channel | NPN Phototransistor | |||
Mfr: TLP785(Y,F) TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photo-IC 60mA 80V 5000 Vrms 8000 Vpk | 0In Stock | 2 us | 5 V | 10 mA | Through Hole | DIP-4 | 1 Channel | NPN Phototransistor | |||
Mfr: TLP290-4(GB-TP,E) TTI: Not Assigned Toshiba Transistor Output Optocouplers PHOTOCOUP QUAD TRANS 16-SOP COMP TLP280- | 0In Stock | 4 Channel | |||||||||
Mfr: TLP350H(F) TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photo-IC 35V VCC 3750 Vrms 5mA 30V | 0In Stock | 15 ns | 5 V | Through Hole | DIP-8 | 1 Channel | Photo IC | ||||
0In Stock | 5 V | SMD/SMT | SOP-4 | 1 Channel | Photo MOSFET | ||||||
0In Stock | 11 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole | |||||
0In Stock | 30 ns | 5 V | SMD/SMT | SO-6 Stretched | 1 Channel | Open Collector | |||||
Mfr: TLP7920(D4-LF1,F TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Amplifiers Photocoupler; 3-5.5V DIP8 | 0In Stock | SMD/SMT | DIP-8 | 1 Channel | |||||||
0In Stock | SMD/SMT | DIP-6 | 1 Channel | PhotoTriac | |||||||
0In Stock | 60 us | 5 V | Through Hole | DIP-4 | 1 Channel | Photodarlington | |||||
0In Stock | Photo MOSFET | ||||||||||
0In Stock | Photo MOSFET | ||||||||||
Mfr: TLX9000(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor Coupler Automotive; AEC-Q101 | 0In Stock | 5 V | 10 mA | SMD/SMT | SO-4 | 1 Channel | Phototransistor | ||||
Mfr: TLX9300(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor Coupler Automotive; AEC-Q101 | 0In Stock | 5 V | 10 mA | SMD/SMT | SO-6-4 | 1 Channel | Phototransistor | ||||
Mfr: TLX9304(TPL,F TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers IC Coupler Automotive; AEC-Q101 | Not Available Online | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Open Collector | |||||
0In Stock | |||||||||||
Mfr: TLP2363(V4-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler VDE 4mA 3750Vrms | 0In Stock | 23 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | Photo IC | ||||
0In Stock | 2.2 ns | 5 V | SMD/SMT | 1 Channel | Totem Pole | ||||||
0In Stock | Through Hole | DIP-4 | |||||||||
0In Stock | 2.2 ns | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole | TLP2312(TPL,E(O | ||||
0In Stock | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Open Collector | ||||||
0In Stock | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Open Collector | ||||||
0In Stock | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Open Collector | ||||||
0In Stock |