Vishay - Optocouplers / Photocouplers
2.274 ResultsCategories of Optocouplers / Photocouplers
Part | Availability | Purchasing | RoHS/Lead | Rise Time | Vr - Reverse Voltage | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type |
|---|---|---|---|---|---|---|---|---|---|---|
5.825In Stock10.500 On Order Expected | 2.4 us | 5 V | 50 mA | Through Hole | DIP-4 | 1 Channel | NPN Phototransistor | |||
28.000In Stock60.000 On Order Expected | 3 us | 6 V | 2.5 mA | SMD/SMT | SOIC-8 | 2 Channel | NPN Phototransistor | |||
36.000In Stock60.000 On Order Expected | 6 V | 2.5 mA | SMD/SMT | SOIC-8 | 2 Channel | NPN Phototransistor | ||||
15.000In Stock30.000 On Order Expected | 3 us | 6 V | 50 mA | Through Hole | PDIP-4 | 1 Channel | NPN Phototransistor | |||
Mfr: SFH6186-3T TTI: SFH6186-3T Vishay Semiconductors Availability: 17.000In Stock30.000 On Order Expected Transistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 17.000In Stock30.000 On Order Expected | 3.5 us | 6 V | 100 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | ||
Mfr: SFH6156-2T TTI: SFH6156-2T Vishay Semiconductors Availability: 107.000In Stock120.000 On Order Expected Transistor Output Optocouplers Phototransistor Out Single CTR 63-125% | 107.000In Stock120.000 On Order Expected | 2 us | 6 V | 100 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | ||
Mfr: SFH6156-3T TTI: SFH6156-3T Vishay Semiconductors Availability: 123.000In Stock326.000 On Order Expected Transistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 123.000In Stock326.000 On Order Expected | 3 us | 6 V | 100 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | ||
5.800In Stock12.000 On Order Expected | 2 us | 6 V | 100 mA | Through Hole | DIP-6 | 1 Channel | NPN Phototransistor | |||
600In Stock18.000 On Order Expected | 5.5 us | 6 V | 100 mA | SMD/SMT | SSOP-16 | 4 Channel | NPN Phototransistor | |||
104.000In Stock300.000 On Order Expected | 3 us | 6 V | 2.5 mA | SMD/SMT | SOIC-8 | 2 Channel | NPN Phototransistor | |||
Mfr: VOL617A-3X001T TTI: VOL617A-3X001T Vishay Semiconductors Availability: 57.000In Stock141.000 On Order Expected Transistor Output Optocouplers Phototransistor Out CTR 100-200% IF=5MA | 57.000In Stock141.000 On Order Expected | 3.5 us | 6 V | 100 mA | SMD/SMT | LSOP-4 | 1 Channel | NPN Phototransistor | ||
Mfr: SFH6186-4T TTI: SFH6186-4T Vishay Semiconductors Availability: 22.000In Stock10.000 On Order Expected 08-Mar-27 Transistor Output Optocouplers Phototransistor Out Single CTR 160-320% | 22.000In Stock10.000 On Order Expected 08-Mar-27 | 3.5 us | 6 V | 100 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | ||
10.000In Stock40.000 On Order Expected | 3 V | 8 mA | SMD/SMT | SOIC-8 | 1 Channel | Phototransistor | ||||
Mfr: IL4208-X007 TTI: IL4208-X007 Vishay Semiconductors Availability: 1.250In Stock6.000 On Order Expected Triac & SCR Output Optocouplers Phototriac Output Low Input Current | 1.250In Stock6.000 On Order Expected | SMD/SMT | SMD-6 | 1 Channel | PhotoTriac | |||||
Mfr: VOS618A-3T TTI: VOS618A-3T Vishay Semiconductors Availability: 15.000In Stock42.000 On Order Expected Transistor Output Optocouplers Phototransistor Out CTR 100-200% IF=1MA | 15.000In Stock42.000 On Order Expected | 10 us | 6 V | 100 mA | SMD/SMT | SSOP-4 | 1 Channel | NPN Phototransistor | ||
Mfr: VOL617A-3T TTI: VOL617A-3T Vishay Semiconductors Availability: 15.000In Stock45.000 On Order Expected Transistor Output Optocouplers Optocoupler LSOP4 | 15.000In Stock45.000 On Order Expected | 3.5 us | 6 V | 100 mA | SMD/SMT | LSOP-4 | 1 Channel | NPN Phototransistor | ||
2.000In Stock2.000 On Order Expected 22-Apr-27 | Through Hole | PhotoTriac | ||||||||
Mfr: VOM617A-3T TTI: VOM617A-3T Vishay Semiconductors Availability: 30.000In Stock39.000 On Order Expected Transistor Output Optocouplers Phototransistor Out CTR 100-200% 5mA | 30.000In Stock39.000 On Order Expected | 7 us | 6 V | 100 mA | SMD/SMT | SOP-4 | 1 Channel | NPN Phototransistor | ||
2.700In Stock12.000 On Order Expected | 2 us | 6 V | 100 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | |||
18.000In Stock30.000 On Order Expected | 3 us | 6 V | 50 mA | SMD/SMT | SOP-4 | 1 Channel | NPN Phototransistor | |||
800In Stock | 23 ns | 5 V | 50 mA | Through Hole | PDIP-8 | 1 Channel | Open Collector | |||
Mfr: SFH6186-5T TTI: SFH6186-5T Vishay Semiconductors Availability: 22.000In Stock60.000 On Order Expected Transistor Output Optocouplers Phototransistor Out Single CTR 250-500% | 22.000In Stock60.000 On Order Expected | 3.5 us | 6 V | 100 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | ||
Mfr: SFH6286-4T TTI: SFH6286-4T Vishay Semiconductors Availability: 15.000In Stock20.000 On Order Expected Transistor Output Optocouplers Phototransistor Out Single CTR 160-500% | 15.000In Stock20.000 On Order Expected | 3.5 us | 100 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | |||
51.000In Stock72.000 On Order Expected | 3 V | SMD/SMT | SOP-5 | 1 Channel | Open Collector | |||||
Mfr: VO618A-3X017T TTI: VO618A-3X017T Vishay Semiconductors Availability: 39.000In Stock90.000 On Order Expected Transistor Output Optocouplers Phototransistor Out CTR 100-200% | 39.000In Stock90.000 On Order Expected | 3 us | 6 V | 50 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor |