Optocouplers / Photocouplers
8.814 ResultsCategories of Optocouplers / Photocouplers
- Galvanically Isolated Gate Drivers (2)
- High Linearity Optocouplers (90)
- High Speed Optocouplers (1.303)
- Logic Output Optocouplers (512)
- MOSFET Output Optocouplers (831)
- Optically Isolated Amplifiers (156)
- Optically Isolated Gate Drivers (443)
- Photodiode Output Optocouplers (178)
- Transistor Output Optocouplers (4.442)
- Triac & SCR Output Optocouplers (857)
Part | Availability | Purchasing | RoHS/Lead | Rise Time | Vr - Reverse Voltage | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LH1262CACTR TTI: LH1262CACTR Vishay Semiconductors Availability: 0In StockOptically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver | 0In Stock | 5 V | SMD/SMT | SMD-8 | 2 Channel | |||||
Mfr: VOS627A-3T TTI: VOS627A-3T Vishay Semiconductors Transistor Output Optocouplers AC Input, Phtotrnstr 100-200%CTR, +/-5MA | 0In Stock | 3 us | 6 V | 50 mA | SMD/SMT | 1 Channel | NPN Phototransistor | |||
Mfr: VOS617A-X001T TTI: VOS617A-X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers CTR 50-600% 5MA | 0In Stock | 3 us | 6 V | 50 mA | SMD/SMT | SSOP-4 | 1 Channel | NPN Phototransistor | ||
0In Stock | 3.5 us | 6 V | 100 mA | SMD/SMT | 1 Channel | NPN Phototransistor | ||||
0In Stock | 4.6 us | 6 V | 50 mA | Through Hole | DIP-4 | 1 Channel | NPN Phototransistor | |||
Mfr: VOT8121AB-VT3 TTI: VOT8121AB-VT3 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Optocplr, Phototriac uL, cUL, CQC SMD-4 | 0In Stock | SMD/SMT | SMD-4 | 2 Channel | PhotoTriac | |||||
Mfr: VOT8026AD-V TTI: VOT8026AD-V Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Zero 800V Vrdm 100mA DIP6; 5300V Vrms | 0In Stock | Through Hole | DIP-6 | 1 Channel | PhotoTriac | |||||
Mfr: VOT8123AG-V TTI: VOT8123AG-V Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Non-Zero 800V Vrdm DIP6; 5000V Vrms | 0In Stock | Through Hole | DIP-6 | 1 Channel | PhotoTriac | |||||
Mfr: VO619A-3X019T TTI: VO619A-3X019T Vishay Transistor Output Optocouplers OPTOCPLR CTR 100-250% SMD-4 | 0In Stock | 6 us | 6 V | 30 mA | SMD/SMT | SMD-4 | 1 Channel | Phototransistor | ||
Mfr: VO619A-4X019T TTI: VO619A-4X019T Vishay Availability: 0In StockTransistor Output Optocouplers OPTOCPLR CTR 160-320% SMD-4 | 0In Stock | |||||||||
Mfr: VOS619A-4X001T TTI: VOS619A-4X001T Vishay Availability: 0In StockTransistor Output Optocouplers OPTOCPLR CTR 160-320% SSOP-4 | 0In Stock | |||||||||
Mfr: VOWA618A-9X018T TTI: VOWA618A-9X018T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Automotive Optocoupler with Phototransistor Output - Widebody Package - High Isolation | 0In Stock | 1.5 us | 5 V | 50 mA | SMD/SMT | SMD-8 | 1 Channel | Phototransistor | ||
0In Stock | 5 V | Through Hole | DIP-8 | 2 Channel | ||||||
Mfr: VOD3120AB-T TTI: VOD3120AB-T Vishay Semiconductors Availability: 0In StockOptically Isolated Gate Drivers IGBT & MOSFET Drvr uL, cUL, CQC SMD-8 | 0In Stock | 35 ns | 5 V | SMD/SMT | SMD-8 | 1 Channel | ||||
Mfr: VO618A-2X009T TTI: VO618A-2X009T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers OPTOCPLR 63-125% SMD4 | 0In Stock | 3 us | 6 V | 50 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | ||
0In Stock | 2 us | 5 V | 100 mA | Through Hole | DIP-6 | 1 Channel | NPN Phototransistor | |||
Mfr: SFH615AY-X019T TTI: SFH615AY-X019T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR > 50-150% | 0In Stock | 6 V | 100 mA | SMD/SMT | PDIP-4 Gull Wing | 1 Channel | NPN Phototransistor | |||
Mfr: SFH6156-1X001 TTI: SFH6156-1X001 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR > 40-80% | 0In Stock | 2 us | 6 V | 100 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | ||
Mfr: CPC1302GSTR TTI: CPC1302GSTR IXYS Integrated Circuits Transistor Output Optocouplers Dual Optocoupler High-Voltage | 0In Stock | 40 us | 5 V | SMD/SMT | 2 Channel | Photodarlington | ||||
Mfr: TLP170J(TP,F) TTI: TLP170J(TP,F) Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay(MOS FET) ION=2.5A(max) | 0In Stock | SMD/SMT | 1 Channel | Photo MOSFET | ||||||
Mfr: IL4108-X007T TTI: IL4108-X007T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac, H. dV/dt Zero Crossing 800V | 0In Stock | SMD/SMT | SMD-6 | |||||||
Mfr: VO615A-3X006 TTI: VO615A-3X006 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers H.Temp Phototrnstr 100-200% CTR | 0In Stock | 3 us | 6 V | 50 mA | Through Hole | DIP-4 | 1 Channel | NPN Phototransistor | ||
0In Stock | 5 us | 6 V | 50 mA | SMD/SMT | SOIC-8 | 2 Channel | NPN Phototransistor | |||
Mfr: VO0601-X001T TTI: VO0601-X001T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers H. Speed Optocplr 10MBd 5kV/us CMR VDE | 0In Stock | 23 ns | 5 V | SMD/SMT | SOIC-8 | 1 Channel | Open Collector | |||
Mfr: VO610A-4X008T TTI: VO610A-4X008T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out CTR 160-320% | 0In Stock | 6 V | 100 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor |