Optocouplers / Photocouplers
8.814 ResultsCategories of Optocouplers / Photocouplers
- Galvanically Isolated Gate Drivers (2)
- High Linearity Optocouplers (90)
- High Speed Optocouplers (1.303)
- Logic Output Optocouplers (512)
- MOSFET Output Optocouplers (831)
- Optically Isolated Amplifiers (156)
- Optically Isolated Gate Drivers (443)
- Photodiode Output Optocouplers (178)
- Transistor Output Optocouplers (4.442)
- Triac & SCR Output Optocouplers (857)
Part | Availability | Purchasing | RoHS/Lead | Rise Time | Vr - Reverse Voltage | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VOT8125AD-V TTI: VOT8125AD-V Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Non-Zero 800V Vrdm DIP6; 5000V Vrms | 0In Stock | Through Hole | DIP-6 | 1 Channel | PhotoTriac | ||||||
Mfr: TLP183(V4-GRTL,E(T TTI: TLP183(V4-GRTLE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTCPLR DC INPT SO6 | 0In Stock | ||||||||||
Mfr: VOFD343A-X008T TTI: VOFD343A-X008T Vishay Semiconductors Availability: 0In StockMOSFET Output Optocouplers IGBT MOSFET DRIVER 4.0A LSOP-6 | 0In Stock | 35 ns | 5 V | SMD/SMT | SO-6 | 1 Channel | Rail-to-Rail | ||||
Mfr: VOT8121AB-T1 TTI: VOT8121AB-T1 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Optocplr, Phototriac uL, cUL, CQC SMD-4 | 0In Stock | SMD/SMT | SMD-4 | 2 Channel | PhotoTriac | ||||||
Mfr: VOT8121AB-T3 TTI: VOT8121AB-T3 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Optocplr, Phototriac uL, cUL, CQC SMD-4 | 0In Stock | SMD/SMT | SMD-4 | 2 Channel | PhotoTriac | ||||||
Mfr: VOT8025AD-V TTI: VOT8025AD-V Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Zero 800V Vrdm 100mA DIP6; 5300V Vrms | 0In Stock | Through Hole | DIP-6 | 1 Channel | PhotoTriac | ||||||
Mfr: VOT8125AG-V TTI: VOT8125AG-V Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Non-Zero 800V Vrdm DIP6; 5000V Vrms | 0In Stock | Through Hole | DIP-6 | 1 Channel | PhotoTriac | ||||||
Mfr: VO3052-X009T TTI: VO3052-X009T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers TRIAC NZC 1.5KV/US 5MA SMD-6 | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | PhotoTriac | ||||||
0In Stock | Through Hole | DIP-8 | 1 Channel | PhotoTriac | VO2223 VO2223A VO2223A-X001 VO2223A-X007T VO2223B-X001 VO2223B-X007T VO2223B-X017T | ||||||
Mfr: VOL628A-3T TTI: VOL628A-3T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers AC Input, Phtotrnstr 100-200% CTR | 0In Stock | 3.5 us | 6 V | 100 mA | SMD/SMT | 1 Channel | NPN Phototransistor | ||||
Mfr: VO617A-7X016 TTI: VO617A-7X016 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers OPTOCPLR 80-160% DIP4 | 0In Stock | 4.6 us | 6 V | 50 mA | Through Hole | DIP-4 | 1 Channel | NPN Phototransistor | |||
0In Stock | 35 ns | 5 V | Through Hole | DIP-8 | 1 Channel | ||||||
Mfr: VO3120-X001 TTI: VO3120-X001 Vishay Semiconductors Availability: 0In StockOptically Isolated Gate Drivers IGBT MOSFET Driver 2.5A | 0In Stock | 100 ns | 5 V | Through Hole | DIP-8 | 1 Channel | |||||
Mfr: VOD3120AD-V TTI: VOD3120AD-V Vishay Semiconductors Availability: 0In StockOptically Isolated Gate Drivers IGBT & MOSFET Drvr uL, cUL, CQC DIP-8 | 0In Stock | 35 ns | 5 V | Through Hole | DIP-8 | 1 Channel | |||||
Mfr: VODA1275B4T TTI: VODA1275B4T Vishay Semiconductors Availability: 0In StockOptically Isolated Gate Drivers Automotive-qualified MOSFET Driver with 20 V output in DIP-4 package | 0In Stock | 5 V | SMD/SMT | DIP-4 | 1 Channel | ||||||
0In Stock | 7 us | 5 V | 50 mA | Through Hole | PDIP-6 | 1 Channel | NPN Phototransistor | ||||
Mfr: VOH263A-X016 TTI: VOH263A-X016 Vishay Semiconductors High Speed Optocouplers 10 MBd Optocoupler - Dual Channel in 8-pin DIP Package | 0In Stock | 11 ns | 5 V | 50 mA | Through Hole | DIP-8 | 2 Channel | Open Drain | |||
Mfr: VOH260A-X016 TTI: VOH260A-X016 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Single Channel in 8-pin DIP Package | 0In Stock | 23 ns | 5 V | Through Hole | DIP-8 | 1 Channel | Open Drain | ||||
Mfr: VOH260A-X017T TTI: VOH260A-X017T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Single Channel in 8-pin SMD Package | 0In Stock | 23 ns | 5 V | SMD/SMT | SMD-8 | 1 Channel | Open Drain | ||||
Mfr: VOWH260A-X017T TTI: VOWH260A-X017T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Single Channel in 8-pin SMD Wide Body Package | 0In Stock | 23 ns | 5 V | SMD/SMT | SMD-8 | 1 Channel | Open Drain | ||||
0In Stock | 3 us | 6 V | 50 mA | Through Hole | PDIP-4 | 1 Channel | NPN Phototransistor | ||||
0In Stock | 2.8 us | 6 V | 50 mA | Through Hole | PDIP-8 | 2 Channel | NPN Phototransistor | ||||
0In Stock | 3 us | 6 V | 50 mA | Through Hole | DIP-4 | 1 Channel | NPN Phototransistor | ||||
0In Stock | 6 V | 100 mA | SMD/SMT | SOIC-8 | 1 Channel | NPN Phototransistor | |||||
0In Stock | 3 us | 6 V | 50 mA | Through Hole | DIP-4 | 1 Channel | NPN Phototransistor | VO617A-3 |