Optocouplers / Photocouplers
8.814 ResultsCategories of Optocouplers / Photocouplers
- Galvanically Isolated Gate Drivers (2)
- High Linearity Optocouplers (90)
- High Speed Optocouplers (1.303)
- Logic Output Optocouplers (512)
- MOSFET Output Optocouplers (831)
- Optically Isolated Amplifiers (156)
- Optically Isolated Gate Drivers (443)
- Photodiode Output Optocouplers (178)
- Transistor Output Optocouplers (4.442)
- Triac & SCR Output Optocouplers (857)
Part | Availability | Purchasing | RoHS/Lead | Rise Time | Vr - Reverse Voltage | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP187(TPR,E(T TTI: TLP187(TPRE(T Toshiba Availability: 3.000In StockTransistor Output Optocouplers PHOTOCPLR 300V CTR 1000% SO6 | 3.000In Stock | 1 Channel | ||||||||
4.000In Stock8.000 On Order Expected 04-Jan-27 | 5 us | 6 V | 50 mA | SMD/SMT | SOIC-8 | 2 Channel | NPN Phototransistor | |||
Mfr: VO615A-3X009T TTI: VO615A-3X009T Vishay Semiconductors Availability: 1.000In StockTransistor Output Optocouplers H.Temp Phototrnstr 100-200% CTR | 1.000In Stock | 3 us | 6 V | 50 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | ||
1.000In Stock | 4 us | 6 V | 100 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | |||
Mfr: SFH6156-1T TTI: SFH6156-1T Vishay Semiconductors Availability: 14.000In StockTransistor Output Optocouplers Phototransistor Out Single CTR 40-80% | 14.000In Stock | 2 us | 6 V | 100 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | ||
920In Stock | 2.4 us | 5 V | 50 mA | Through Hole | DIP-4 | 1 Channel | NPN Phototransistor | |||
1.000In Stock | 3 V | Through Hole | 1 Channel | Open Collector | ||||||
Mfr: VOS617A-7T TTI: VOS617A-7T Vishay Semiconductors Availability: 15.000In StockTransistor Output Optocouplers CTR 80-160% 5mA | 15.000In Stock | 3 us | 6 V | 50 mA | SMD/SMT | SSOP-4 | 1 Channel | NPN Phototransistor | ||
1.600In Stock2.400 On Order Expected 15-Dec-26 | 2.4 us | 5 V | 50 mA | SMD/SMT | DIP-4 | 1 Channel | NPN Phototransistor | |||
Mfr: VOS617A-3T TTI: VOS617A-3T Vishay Semiconductors Availability: 6.000In StockTransistor Output Optocouplers CTR 100-200% 10mA | 6.000In Stock | 3 us | 6 V | 50 mA | SMD/SMT | SSOP-4 | 1 Channel | NPN Phototransistor | ||
1.200In Stock | 5 ns | 5 V | 8 mA | Through Hole | PDIP-8 | 1 Channel | Phototransistor | |||
3.300In Stock | 2 us | 6 V | 50 mA | Through Hole | PDIP-6 | 1 Channel | NPN Phototransistor | |||
720In Stock | 2.4 us | 5 V | 50 mA | Through Hole | DIP-4 | 1 Channel | NPN Phototransistor | |||
10.000In Stock | 23 ns | 5 V | SMD/SMT | SOIC-8 | 1 Channel | Open Collector | ||||
4.700In Stock | 2 us | 100 mA | Through Hole | DIP-4 | 1 Channel | NPN Phototransistor | ||||
3.900In Stock | 0.4 ms | 5 V | SMD/SMT | SOP-4 | 1 Channel | Photovoltaic | ||||
Mfr: SFH6156-3X001T TTI: SFH6156-3X001T Vishay Semiconductors Availability: 1.000In Stock20.000 On Order Expected Transistor Output Optocouplers Optocplr Phototrnstr 100-200% CTR VDE | 1.000In Stock20.000 On Order Expected | 3 us | 6 V | 100 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | ||
1.600In Stock | 2 us | 3 V | 50 mA | Through Hole | 1 Channel | NPN Phototransistor | ||||
Mfr: VO615A-4X009T TTI: VO615A-4X009T Vishay Semiconductors Availability: 3.000In Stock18.000 On Order Expected Transistor Output Optocouplers Optcplr 160-320% CTR 10mA SMD-4 | 3.000In Stock18.000 On Order Expected | 3 us | 6 V | 50 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | ||
Mfr: VOS628A-3T TTI: VOS628A-3T Vishay Semiconductors Availability: 18.000In StockTransistor Output Optocouplers Phototransistor Out CTR 100-200% IF=1MA | 18.000In Stock | 10 us | 6 V | 100 mA | SMD/SMT | SSOP-4 | 1 Channel | NPN Phototransistor | ||
Mfr: IL300-DEFG TTI: IL300-DEFG Vishay Semiconductors Availability: 200In StockHigh Linearity Optocouplers High Gain Wide Bandwidth Linear | 200In Stock | 1.75 us | 5 V | Through Hole | DIP-8 | 1 Channel | PIN Photodiode | |||
Mfr: VO3052-X007T TTI: VO3052-X007T Vishay Semiconductors Availability: 8.000In StockTriac & SCR Output Optocouplers Non Zero Crossing Phototriac 600V 10mA | 8.000In Stock | SMD/SMT | SMD-6 | 1 Channel | PhotoTriac | |||||
1.900In Stock | 1.75 us | 5 V | Through Hole | DIP-8 | 1 Channel | PIN Photodiode | ||||
Mfr: VOM617A-9T TTI: VOM617A-9T Vishay Semiconductors Availability: 9.000In StockTransistor Output Optocouplers Phototransistor Out CTR 200-400% 5mA | 9.000In Stock | 7 us | 6 V | 100 mA | SMD/SMT | SOP-4 | 1 Channel | NPN Phototransistor | ||
Mfr: VOM617A-4X001T TTI: VOM617A-4X001T Vishay Semiconductors Availability: 3.000In StockTransistor Output Optocouplers Phototransistor Out CTR 160-320% 5mA VDE | 3.000In Stock | 7 us | 6 V | 100 mA | SMD/SMT | SOP-4 | 1 Channel | NPN Phototransistor |