Littelfuse - Gate Drivers
464 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6.000In Stock2.000 On Order Expected 03-Mar-27 | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 35 V | 10 ns | 8 ns | - 40 C | + 125 C | IX4427 | Reel | |||||
2.000In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | DFN-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 30 V | 10 ns | 8 ns | - 40 C | + 125 C | IX4426 | Reel | |||||
1.000In Stock | Gate Drivers | Low-Side | SMD/SMT | SOIC-16 | 6 Driver | 3 Output | 9 A | 13 V | 25 V | Non-Inverting | 10 ns | 10 ns | - 40 C | + 125 C | IX4352NE | Tube | ||||
Mfr: LF2190NTR-X TTI: LF2190NTR-X Littelfuse Availability: 20In StockCut Tape Gate Drivers HI LO SIDE DRVR 3.5A SOIC-8 | 20In Stock | Cut Tape | ||||||||||||||||||
0In Stock2.000 On Order Expected 24-Feb-27 | MOSFET Gate Drivers | Low-Side | SMD/SMT | DFN-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 30 V | 10 ns | 8 ns | - 40 C | + 125 C | IX4427 | Reel | |||||
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 4 A | 4.5 V | 35 V | Inverting | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 | Tube | ||||
Mfr: IXDD630MYI TTI: IXDD630MYI IXYS Integrated Circuits Gate Drivers 9V 5-PIN TO-263 MOSFET DRIVER; 30A | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 30 A | 9 V | 35 V | Non-Inverting | 11 ns | 11 ns | - 40 C | + 125 C | IXD_630 | Tube | |||
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 35 V | 10 ns | 8 ns | - 40 C | + 125 C | IX4427 | Tube | |||||
Mfr: IXDD604SIATR TTI: IXDD604SIATR IXYS Integrated Circuits Availability: 0In StockGate Drivers 4A Dual Low-Side Ultrafast Mosfet DRV | 0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 4 A | 4.5 V | 35 V | Non-Inverting | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 | AEC-Q100 | Reel | ||
Mfr: IXDI604SIATR TTI: IXDI604SIATR IXYS Integrated Circuits Availability: 0In StockGate Drivers 4A Dual Low-Side Ultrafast Mosfet DRV | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 4 A | 4.5 V | 35 V | Inverting | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 | Reel | |||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | Through Hole | DIP-8 | 2 Driver | 2 Output | 4 A | 4.5 V | 35 V | Non-Inverting | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 | AEC-Q100 | Tube | |||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 14 A | 4.5 V | 35 V | Non-Inverting | 25 ns | 18 ns | - 40 C | + 125 C | IXD_614 | Tube | ||||
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 30 A | 12.5 V | 35 V | Inverting | 20 ns | 20 ns | - 40 C | + 125 C | IXD_630 | Tube | ||||
Mfr: IXDN604SIA TTI: IXDN604SIA IXYS Integrated Circuits Availability: 0In StockGate Drivers 4A Dual Low-Side Ultrafast Mosfet DRV | 0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 4 A | 4.5 V | 35 V | Non-Inverting | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 | Tube | |||
0In Stock | Driver ICs - Various | High-Side, Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 2 Output | 10 V | 20 V | 40 ns | 20 ns | - 40 C | + 125 C | Reel | |||||||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 14 A | 4.5 V | 35 V | Non-Inverting | 25 ns | 18 ns | - 40 C | + 125 C | IXD_614 | Bulk | ||||
Mfr: IXDF602SIA TTI: IXDF602SIA IXYS Integrated Circuits Availability: 0In StockGate Drivers 2-A Dual Low-Side Ultrafast MOSFET | 0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 2 A | 4.5 V | 35 V | Inverting, Non-Inverting | 7.5 ns | 6.5 ns | - 40 C | + 125 C | IXD_602 | Tube | |||
Mfr: IXDN609SIA TTI: IXDN609SIA IXYS Integrated Circuits Gate Drivers 9-Ampere Low-Side Ultrafast MOSFET | 0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | Tube | |||
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOT-23-5 | 1 Driver | 1 Output | 2 A | 5 V | 24 V | 7 ns | 7 ns | - 40 C | + 125 C | IX4310 | Reel | |||||
Mfr: IXDI602SIATR TTI: IXDI602SIATR IXYS Integrated Circuits Availability: 0In StockGate Drivers 2-A Dual Low-Side Ultrafast MOSFET | 0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 2 A | 4.5 V | 35 V | Inverting | 7.5 ns | 6.5 ns | - 40 C | + 125 C | IXD_602 | Reel | |||
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 5 A | 5 V | 20 V | 7 ns | 7 ns | - 40 C | + 125 C | IX4340 | Tube | |||||
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | AEC-Q100 | Tube | |||
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 35 V | 10 ns | 8 ns | - 40 C | + 125 C | IX4426 | Reel | |||||
Not Available Online | MOSFET Gate Drivers | SMD/SMT | SMD-8 | 2 Driver | 2 Output | 3.5 uA | 3 V | 8 V | - 40 C | + 85 C | FDA215 | Tube | ||||||||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 14 A | 4.5 V | 35 V | Non-Inverting | 25 ns | 18 ns | - 40 C | + 125 C | IXD_614 | AEC-Q100 | Tube |