Gate Drivers
828 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TBD62384APG TTI: Not Assigned Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 8-CH 50V 0.5A | 0In Stock | Driver ICs - Various | Low-Side | Through Hole | PDIP-18 | 8 Driver | 8 Output | 500 mA | 4.5 V | 5.5 V | Inverting | - 40 C | + 85 C | Tray | ||||||
Mfr: IX4428NETR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers Dual inverting and non-inverting low side driver, 1.5A, SOIC 8L with exposed pad REEL | 0In Stock | Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 30 V | Non-Inverting | 10 ns | 8 ns | - 40 C | + 125 C | IX4428 | Reel | |||
0In Stock | SIC | Bulk | ||||||||||||||||||
0In Stock | Gate Drivers | Half-Bridge | SMD/SMT | VQFN-32 | 6 Driver | 8 Output | 2 A | 8 V | 75 V | - 40 C | + 125 C | Reel | ||||||||
Mfr: IXD704DANTR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers Gate Drivers Dual Non-Inverting with Enable, 9V UVLO, SOIC-8 | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | NSOIC-8 | 2 Driver | 2 Output | 4 A | 14 V | 35 V | Non-Inverting | 9 ns | 8 ns | - 40 C | + 125 C | Reel | ||||
Mfr: IXD704DNTR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers Gate Drivers Dual Non-Inverting with Enable, 12V UVLO, SOIC-8 | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | NSOIC-8 | 2 Driver | 2 Output | 4 A | 14 V | 35 V | Non-Inverting | 9 ns | 8 ns | - 40 C | + 125 C | Reel | ||||
Mfr: IXD704FANETR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers Gate Drivers Inverting/Non-Inverting Configuration, 9V UVLO, SOIC-8 EP | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | NSOIC-EP-8 | 2 Driver | 2 Output | 4 A | 14 V | 35 V | Inverting, Non-Inverting | 9 ns | 8 ns | - 40 C | + 125 C | Reel | ||||
Mfr: IXD704NANETR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers Gate Drivers Dual Non-Inverting Configuration, 9V UVLO, SOIC-8 EP | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | NSOIC-EP-8 | 2 Driver | 2 Output | 4 A | 14 V | 35 V | Non-Inverting | 9 ns | 8 ns | - 40 C | + 125 C | Reel | ||||
0In Stock | Gate Drivers | Half-Bridge | SMD/SMT | VQFN-32 | 6 Driver | 8 Output | 2 A | 8 V | 75 V | - 40 C | + 125 C | Reel | ||||||||
Mfr: TBD62003AFG,EL TTI: Not Assigned Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 7-CH, 50V/0.5A | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | SOP-16 | 7 Driver | 7 Output | 500 mA | 2.5 V | 25 V | Inverting | - 40 C | + 85 C | TBD62003 | Reel | |||||
Mfr: TBD62004AFNG,EL TTI: Not Assigned Toshiba Availability: Not Available OnlineGate Drivers DMOS Transistor Array 7-CH, 50V/0.5A | Not Available Online | Driver ICs - Various | Low-Side | SMD/SMT | 7 Driver | 7 Output | 500 mA | 7 V | 25 V | Inverting | - 40 C | + 85 C | TBD62004 | Reel | ||||||
Mfr: TBD62503AFNG,EL TTI: Not Assigned Toshiba Availability: Not Available OnlineGate Drivers DMOS Transistor Array 7-CH, 50V/0.5A | Not Available Online | Driver ICs - Various | Low-Side | SMD/SMT | 7 Driver | 7 Output | 300 mA | 2.5 V | 25 V | Inverting | - 40 C | + 85 C | TBD62503 | Reel | ||||||
Mfr: TBD62083AFG,EL TTI: Not Assigned Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 8-CH, 50V/0.5A | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | SOP-18 | 8 Driver | 8 Output | 500 mA | 2.5 V | 25 V | Inverting | - 40 C | + 85 C | TBD62083 | Reel | |||||
Mfr: TBD62084APG TTI: Not Assigned Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 8-CH, 50V/0.5A | 0In Stock | Driver ICs - Various | Low-Side | Through Hole | PDIP-18 | 8 Driver | 8 Output | 500 mA | 7 V | 25 V | Inverting | - 40 C | + 85 C | TBD62084 | Tube | |||||
0In Stock | Driver ICs - Various | High-Side | SMD/SMT | SSOP-18 | 8 Driver | 8 Output | 500 mA | 2 V | 50 V | Non-Inverting | - 40 C | + 85 C | TBD62783 | Reel | ||||||
Mfr: TCK402G,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineGate Drivers Load Switch IC 2.7-28V Active Low | Not Available Online | MOSFET Gate Drivers | Low-Side | SMD/SMT | WCSP-6E-6 | 1 Driver | 1 Output | 38 uA | 2.7 V | 28 V | 600 us | 1.7 us | - 40 C | + 85 C | Reel | |||||
Mfr: TBD62781AFWG,EL TTI: Not Assigned Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 8-CH 50V -0.5A | 0In Stock | Driver ICs - Various | High-Side | SMD/SMT | PSOP-18 | 8 Driver | 8 Output | 500 mA | 2 V | 50 V | Non-Inverting | - 40 C | + 85 C | Reel | ||||||
Mfr: TBD62781APG TTI: Not Assigned Toshiba Availability: Not Available OnlineGate Drivers DMOS Transistor Array 8-CH 50V -0.5A | Not Available Online | Driver ICs - Various | Low-Side | Through Hole | PDIP-18 | 8 Output | 500 mA | 4.5 V | 5.5 V | Tube | ||||||||||
Mfr: TBD62785APG TTI: Not Assigned Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 8-CH 50V -0.5A | 0In Stock | Driver ICs - Various | Low-Side | Through Hole | PDIP-18 | 8 Driver | 8 Output | 500 mA | 4.5 V | 50 V | Inverting | - 40 C | + 85 C | Tray | ||||||
0In Stock | MOSFET Gate Drivers | SMD/SMT | WCSP-6 | 1 Output | 2.7 V | 28 V | + 150 C | Reel | ||||||||||||
Mfr: IXDI630MYI TTI: IXDI630MYI IXYS Integrated Circuits Availability: 0In StockGate Drivers 9V 5-PIN TO-263 MOSFET DRIVER; 30A | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 30 A | 9 V | 35 V | 20 ns | 20 ns | - 40 C | + 125 C | IXD_630 | Tube | ||||
Mfr: C0044BG400SBA TTI: C0044BG400SBA IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers IGBT GATE DRIVE | Not Available Online | Bulk | ||||||||||||||||||
Mfr: SIC788ACD-T1-GE3 TTI: SIC788ACD-T1-GE3 Vishay / Siliconix Availability: 0In StockGate Drivers 50A VRPwr Int Pw Stg DrMOS MLP66-40L | 0In Stock | MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | PowerPak-40 | 1 Driver | 1 Output | 50 A | 4.5 V | 18 V | Non-Inverting | - 40 C | + 125 C | SIC | Reel | |||||
Mfr: C0044BG400SBM TTI: C0044BG400SBM IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers IGBT GATE DRIVE | Not Available Online | Bulk | ||||||||||||||||||
Mfr: C0044BG400SBV TTI: C0044BG400SBV IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers IGBT GATE DRIVE | Not Available Online | Bulk |