MEAN WELL - Switching Voltage Regulators
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Topology | Output Voltage | Output Current | Number of Outputs | Input Voltage, Min | Input Voltage, Max | Quiescent Current | Switching Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
827In Stock | Through Hole | Nonstandard | 15 V | 1 A | 2 Output | 20 V | 36 V | 500 kHz | - 40 C | + 85 C | N78xx | Bulk | ||||||
0In Stock | Through Hole | Nonstandard | 5 V | 1 A | 2 Output | 8 V | 36 V | 500 kHz | - 40 C | + 85 C | N78xx | Bulk | ||||||
0In Stock | Nonstandard | 5 V | 1 A | 2 Output | 8 V | 36 V | 500 kHz | - 40 C | + 85 C | N78xx | Bulk | |||||||
0In Stock | Through Hole | Nonstandard | 5 V | 1 A | 2 Output | 8 V | 36 V | 500 kHz | - 40 C | + 85 C | N78xx | Bulk | ||||||
0In Stock | Through Hole | Nonstandard | 5 V | 1 A | 2 Output | 8 V | 36 V | 500 kHz | - 40 C | + 85 C | N78xx | Bulk | ||||||
0In Stock | Through Hole | Nonstandard | 12 V | 1 A | 2 Output | 16 V | 36 V | 500 kHz | - 40 C | + 85 C | N78xx | Bulk | ||||||
0In Stock | Through Hole | Nonstandard | 3.3 V | 1 A | 1 Output | 6 V | 36 V | 500 kHz | - 40 C | + 85 C | N78xx | Bulk | ||||||
0In Stock | Through Hole | Nonstandard | 9 V | 1 A | 1 Output | 13 V | 36 V | 500 kHz | - 40 C | + 85 C | N78xx | Tube | ||||||
0In Stock | Nonstandard | 3.3 V | 1 A | 1 Output | 6 V | 36 V | 500 kHz | - 40 C | + 85 C | N78xx | Bulk | |||||||
0In Stock | Nonstandard | 9 V | 1 A | 1 Output | 13 V | 36 V | 500 kHz | - 40 C | + 85 C | N78xx | Bulk | |||||||
0In Stock | Nonstandard | 15 V | 1 A | 2 Output | 20 V | 36 V | 500 kHz | - 40 C | + 85 C | N78xx | Bulk | |||||||
0In Stock | Nonstandard | 12 V | 1 A | 2 Output | 16 V | 36 V | 500 kHz | - 40 C | + 85 C | N78xx | Bulk | |||||||
0In Stock | Through Hole | Nonstandard | 3.3 V | 1 A | 1 Output | 6 V | 36 V | 500 kHz | - 40 C | + 85 C | N78xx | Bulk | ||||||
0In Stock | Through Hole | Nonstandard | 15 V | 1 A | 2 Output | 20 V | 36 V | 500 kHz | - 40 C | + 85 C | N78xx | Bulk | ||||||
0In Stock | Through Hole | Nonstandard | 3.3 V | 1 A | 1 Output | 6 V | 36 V | 500 kHz | - 40 C | + 85 C | N78xx | Tube | ||||||
0In Stock | Through Hole | Nonstandard | 12 V | 1 A | 2 Output | 16 V | 36 V | 500 kHz | - 40 C | + 85 C | N78xx | Bulk | ||||||
0In Stock | Through Hole | Nonstandard | 9 V | 1 A | 1 Output | 13 V | 36 V | 500 kHz | - 40 C | + 85 C | N78xx | Bulk | ||||||
0In Stock | Through Hole | Nonstandard | 15 V | 1 A | 2 Output | 20 V | 36 V | 500 kHz | - 40 C | + 85 C | N78xx | Tube | ||||||
0In Stock | Through Hole | Nonstandard | 9 V | 1 A | 1 Output | 13 V | 36 V | 500 kHz | - 40 C | + 85 C | N78xx | Bulk | ||||||
0In Stock | Through Hole | Nonstandard | 12 V | 1 A | 2 Output | 16 V | 36 V | 500 kHz | - 40 C | + 85 C | N78xx | Bulk |