Analog Switch ICs
975 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG201BAK-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Quad CMOS Anlg Swtch | Not Available Online | DG | ||||||||||||||||||
Not Available Online | SMD/SMT | TSSOP-16 | 15 V | 15 V | ||||||||||||||||
Not Available Online | 15 V | 15 V | ||||||||||||||||||
Mfr: DG418BDJ-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs ANALOG ST | Not Available Online | Through Hole | PDIP-8 | 1 Channel | 1 x SPST | 25 Ohms | 15 V | 15 V | 89 ns | 80 ns | - 40 C | + 85 C | DG | Tube | ||||||
Mfr: DG419LDY-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG41 | Not Available Online | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPDT | 18.5 Ohms | 15 V | 15 V | 41 ns | 32 ns | - 40 C | + 85 C | DG | Reel | DG419LDY-E3 | |||||
Mfr: DG417BDJ-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs ANALOG ST | Not Available Online | Through Hole | PDIP-8 | 1 Channel | 1 x SPST | 25 Ohms | 13 V | 36 V | 15 V | 15 V | 89 ns | 80 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG9262DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG92 | Not Available Online | SMD/SMT | MSOP-8 | 2 Channel | 2 x SPST | 60 Ohms | 2.7 V | 12 V | 75 ns | 50 ns | - 40 C | + 85 C | DG | Reel | DG9262DQ-E3 | |||||
Mfr: DG9263DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG92 | Not Available Online | SMD/SMT | MSOP-8 | 2 Channel | 2 x SPST | 60 Ohms | 2.7 V | 12 V | 75 ns | 50 ns | - 40 C | + 85 C | DG | Reel | DG9263DQ-E3 | |||||
Mfr: DG2041DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 1.5 Ohms | 1.8 V | 5.5 V | 42 ns | 32 ns | - 40 C | + 85 C | DG | Reel | DG2041DQ-E3 | |||||
Mfr: DG2741DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | MSOP-8 | 2 Channel | 2 x SPST | 800 mOhms | 1.5 V | 3.6 V | 30 ns | 28 ns | - 40 C | + 85 C | DG | Reel | DG2741DQ-T1 | |||||
Mfr: DG2753DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | QFN-16 | 3 Channel | 3 x SPDT | 1.4 Ohms | 1.65 V | 4.3 V | 60 ns | 30 ns | - 40 C | + 85 C | DG | Reel | DG2753DN-E4 | |||||
Mfr: DG3002DB-T1-E1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Low Volt Single SPST | Not Available Online | SMD/SMT | MICRO FOOT-6 | 1 Channel | 1 x SPST | 700 mOhms | 1.8 V | 5.5 V | 71 ns | 59 ns | - 40 C | + 85 C | DG | Reel | DG3002DB-E1 | |||||
Mfr: DG309CJ-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Quad SPST 22/25V | Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 100 Ohms | 15 V | 15 V | 200 ns | 150 ns | 0 C | + 70 C | DG | Tube | ||||||
Mfr: DG3537DB-T5-E1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | MICRO FOOT-8 | 2 Channel | 2 x SPST | 3.5 Ohms | 1.8 V | 5.5 V | 41 ns | 37 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG405BDY-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Dual DPST 22/25V | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 45 Ohms | - 15 V | 15 V | 150 ns | 100 ns | - 40 C | + 85 C | DG | Reel | DG405BDY-E3 | |||||
Mfr: DG271BDY-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Quad SPST 22/25V | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 50 Ohms | 800 mV | 2.4 V | 15 V | 15 V | 65 ns | 65 ns | - 40 C | + 85 C | DG | Reel | DG271BDY-E3 | |||
Mfr: DG611DY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG61 | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 45 Ohms | 4 V | 21 V | - 10 V, 5 V | 0 V, 21 V | 35 ns | 25 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG445DJ-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs ANALOG ST | Not Available Online | Through Hole | DIP-16 | 4 Channel | 4 x SPST | 85 Ohms | 5 V | 36 V | 5 V | 20 V | 250 ns | 210 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG9233DY-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG92 | Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 2 x SPST | 30 Ohms | 2.7 V | 12 V | 75 ns | 50 ns | - 40 C | + 85 C | DG | Reel | DG9233DY-E3 | |||||
Mfr: DG308BDJ-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs ANALOG ST | Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 85 Ohms | 13 V | 36 V | 15 V | 15 V | 200 ns | 150 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG444DY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG44 | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 5 V | 36 V | 5 V | 20 V | 250 ns | 140 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG201BDY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG20 | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | ||||
Not Available Online | Through Hole | CDIP-14 | 1 Channel | 1 x SPDT | 60 Ohms | 15 V | 15 V | 300 ns | 250 ns | - 25 C | + 85 C | DG | ||||||||
Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 45 Ohms | 15 V | 15 V | 150 ns | 100 ns | - 40 C | + 85 C | DG | Tube | |||||||
Mfr: DG412LDQ-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG41 | Not Available Online | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 33 Ohms | 15 V | 15 V | 50 ns | 35 ns | - 40 C | + 85 C | DG | Reel |