Analog Switch ICs
973 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG2706DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | QFN-16 | 4 Channel | 4 x SPDT | 5.5 Ohms | 1.65 V | 4.3 V | 45 ns | 35 ns | - 40 C | + 85 C | DG | Reel | DG2706DN-E4 | |||||
Mfr: DG9053DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG40 | Not Available Online | SMD/SMT | TSSOP-16 | 3 Channel | 3 x SPDT | 55 Ohms | 2.7 V | 12 V | 2.7 V | 6 V | 45 ns | 40 ns | - 40 C | + 85 C | DG | Reel | DG9053DQ-E3 | |||
Mfr: DG9233DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG92 | Not Available Online | SMD/SMT | MSOP-8 | 2 Channel | 2 x SPST | 30 Ohms | 2.7 V | 12 V | 75 ns | 50 ns | - 40 C | + 85 C | DG | Reel | DG9233DQ-E3 | |||||
Mfr: DG9424DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG94 | Not Available Online | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 3 Ohms | 2.7 V | 12 V | 3 V | 6 V | 57 ns | 42 ns | - 40 C | + 85 C | DG | Reel | DG9424DQ-E3 | |||
Mfr: DG9461DV-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG94 | Not Available Online | SMD/SMT | TSOP-6 | 1 Channel | 1 x SPDT | 60 Ohms | 2.7 V | 12 V | 75 ns | 50 ns | - 40 C | + 85 C | DG | Reel | DG9461DV-E3 | |||||
Mfr: DG2001DV-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG20 | Not Available Online | SMD/SMT | TSOP-6 | 1 Channel | 1 x SPDT | 7 Ohms | 1.8 V | 5.5 V | 37 ns | 27 ns | - 40 C | + 85 C | DG | Reel | DG2001DV-E3 | |||||
Mfr: DG2042DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 1.5 Ohms | 1.8 V | 5.5 V | 42 ns | 32 ns | - 40 C | + 85 C | DG | Reel | DG2042DQ-E3 | |||||
Mfr: DG2714DL-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | SC-70-6 | 1 Channel | 1 x SPDT | 1.2 Ohms | 1.5 V | 3.6 V | 51 ns | 33 ns | - 40 C | + 85 C | DG | Reel | DG2714DL-E3 | |||||
Mfr: DG2716DL-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Low Volt Single SPST | Not Available Online | SMD/SMT | SC-70-5 | 1 Channel | 1 x SPDT | 600 mOhms | 1.5 V | 3.6 V | 29 ns | 26 ns | - 40 C | + 85 C | DG | Reel | DG2716DL-T1 | |||||
Mfr: DG308ADY-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG30 | Not Available Online | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 100 Ohms | 15 V | 15 V | 200 ns | 150 ns | - 40 C | + 85 C | DG | Reel | DG308ADY-E3 | |||||
Mfr: DG418DY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Quad Mono CMOS SPST | Not Available Online | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPST | 35 Ohms | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG2011DX-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs SPDT Analog Switch | Not Available Online | SMD/SMT | SC-89-6 | 1 Channel | 1 x SPDT | 2.7 Ohms | 1.8 V | 5.5 V | 75 ns | 59 ns | - 40 C | + 85 C | DG | |||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | SMD/SMT | SOIC-16 | 2 Channel | 4 x SPST | 45 Ohms | 13 V | 36 V | 15 V | 15 V | 150 ns | 100 ns | - 40 C | + 85 C | |||||||
Mfr: DG2725DN-T1-GE4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Low Volt Dual SPDT 0.7 OHM | Not Available Online | SMD/SMT | QFN-10 | 2 Channel | 2 x SPDT | 1.2 Ohms | 1.65 V | 5 V | 95 ns | 55 ns | - 40 C | + 85 C | DG | Reel | DG2725DN-GE4 | |||||
Mfr: DG413HSAK/883 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs High Speed DG413 Quad SPST CMOS Swtch | Not Available Online | Through Hole | CDIP-16 | 4 Channel | 4 x SPST | 35 Ohms | 15 V | 15 V | 105 ns | 105 ns | - 55 C | + 125 C | DG | |||||||
Not Available Online | SMD/SMT | SOIC-8 | ||||||||||||||||||
Mfr: CPC7220KTR TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineAnalog Switch ICs 8 Channel High Volt Analog Switch | Not Available Online | SMD/SMT | LQFP-48 | 8 Channel | 8 x SPST | 25 Ohms | 4.5 V | 6 V | 40 V | 160 V | 5 us | 5 us | 0 C | + 70 C | CPC7220 | Reel | ||||
Mfr: DG2522DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | QFN-8L | 1 Channel | 1 x SP3T | 1.1 Ohms | 1.6 V | 5.5 V | 75 ns | 60 ns | - 40 C | + 85 C | DG | Reel | DG2522DN-E4 | |||||
Mfr: DG2738DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | QFN-8L | 2 Channel | 2 x SPST | 8 Ohms | 2.3 V | 4.3 V | 60 ns | 50 ns | - 40 C | + 85 C | DG | Reel | DG2738DN-E4 | |||||
Mfr: DG4157DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs SPDT Low Voltage w/ Power Down Prot | Not Available Online | SMD/SMT | miniQFN-6L | 1 Channel | 1 x SPDT | 2.5 Ohms | 1.65 V | 5.5 V | 55 ns | 27 ns | - 40 C | + 85 C | DG | Reel | DG4157DN-E4 | |||||
Mfr: DG2539DQ-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | MSOP-10 | 2 Channel | 2 x SPST | 4.5 Ohms | 1.25 V | 4.3 V | 2.25 V | 2.75 V | 35 ns | 20 ns | - 40 C | + 85 C | DG | Reel | DG2539DQ-GE3 | |||
Mfr: DG2750DN-T1-GE4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs | Not Available Online | DG | ||||||||||||||||||
Mfr: DG612EEY-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs | Not Available Online | 4 V | 21 V | - 10 V, 5 V | 0 V, 21 V | |||||||||||||||
Mfr: DG636EEQ-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs | Not Available Online |