Analog Switch ICs
975 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG418BDQ-T1-E3 TTI: DG418BDQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Quad Mono CMOS SPST | 0In Stock | SMD/SMT | MSOP-8 | 1 Channel | 1 x SPST | 25 Ohms | 13 V | 36 V | 15 V | 15 V | 89 ns | 80 ns | - 40 C | + 85 C | DG | Reel | DG418BDQ-T1 | |||
0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPST | 35 Ohms | 13 V | 44 V | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Reel | DG417DY-E3 | ||||
Mfr: DG413HSDY-T1-E3 TTI: DG413HSDY-T1-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs ANALOG ST | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 13 V | 44 V | 15 V | 15 V | 105 ns | 105 ns | - 40 C | + 85 C | DG | Reel | DG413HSDY-E3 | |||
0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 5 V | 36 V | 5 V | 20 V | 250 ns | 140 ns | - 40 C | + 85 C | DG | Tube | |||||
Mfr: DG411DQ-T1-E3 TTI: DG411DQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs P M QUAD SPST CMOS ANALOG SWITCH | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 45 Ohms | 13 V | 44 V | 7 V | 22 V | 240 ns | 160 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG454EY-T1-E3 TTI: DG454EY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Hi-Volt Quad SPST | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 5.3 Ohms | 0 V | 12 V | 5 V | 15 V | 118 ns | 97 ns | - 40 C | + 125 C | DG | Reel | DG454EY-E3 | |||
Mfr: DG2001EDV-T1-GE3 TTI: DG2001EDV-T1-GE3 Vishay / Siliconix Analog Switch ICs SPDT; 2:1 Multplxr 1.8-5.5V; TSOP-6 | 0In Stock | SMD/SMT | TSOP-6 | 1 Channel | 1 x SPDT | 32 Ohms | 1.8 V | 5.5 V | 53 ns | 33 ns | - 40 C | + 85 C | DG2001E | Reel | ||||||
Mfr: DG1411EEQ-T1-GE4 TTI: DG1411EEQ-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Quad SPST TSSOP-16 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 4.4 Ohms | 4.5 V | 24 V | 4.5 V | 15 V | 260 ns | 110 ns | - 40 C | + 125 C | DG | Reel | ||||
Mfr: DG411LEDQ-T1-GE3 TTI: DG411LEDQ-T1-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Mono quad SPST Pd 450mW TSSOP-16 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 35 Ohms | 3 V | 16 V | 3 V | 8 V | 60 ns | 40 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG411LEDY-T1-GE3 TTI: DG411LEDY-T1-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Mono quad SPST Pd 650mW SOIC-16 | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 3 V | 16 V | 3 V | 8 V | 60 ns | 40 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG441LEDY-T1-GE3 TTI: DG441LEDY-T1-GE3 Vishay / Siliconix Analog Switch ICs Mono quad SPST Pd 650mW SOIC-16 | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 3 V | 16 V | 3 V | 8 V | 70 ns | 45 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG9426EDQ-T1-GE3 TTI: DG9426EDQ-T1-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Mono quad SPST Pd 450mW TSSOP-16 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 4 Ohms | 3 V | 16 V | 3 V | 8 V | 65 ns | 44 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG4052EEY-T1-GE3 TTI: DG4052EEY-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Dual 4 Ch Multiplxr Pd 525mW SOIC-16 | 0In Stock | SMD/SMT | SOIC-16 | 8 Channel | 2 x SP4T | 133 Ohms | 3 V | 16 V | 3 V | 8 V | 71 ns | 94 ns | - 40 C | + 125 C | DG | Reel | ||||
Mfr: DG411LEDQ-GE3 TTI: DG411LEDQ-GE3 Vishay / Siliconix Analog Switch ICs Mono quad SPST Pd 450mW TSSOP-16 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 140 Ohms | 3 V | 16 V | 3 V | 8 V | 110 ns | 85 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG412HSDY-E3 TTI: DG412HSDY-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs ANALOG ST | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 13 V | 44 V | 15 V | 15 V | 105 ns | 105 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG419BDY-E3 TTI: DG419BDY-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Single SPDT 20/25V | 0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPDT | 25 Ohms | 13 V | 36 V | 15 V | 15 V | 89 ns | 80 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG419LEDY-T1-GE4 TTI: DG419LEDY-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs 11ohm On-Resistance 3-16V/3-8V; SOIC-8 | 0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPDT | 15 Ohms | 3 V | 16 V | 3 V | 8 V | 38 ns | 45 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG2788ADN-T1-GE4 TTI: DG2788ADN-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Dual DPDT/Quad SPDT 0.37pF Cap 1.8-5.5V | 0In Stock | SMD/SMT | miniQFN-16 | 4 Channel | 2 x DPDT | 500 mOhms | 1.8 V | 5.5 V | 50 us | 1 us | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG202BDQ-T1-E3 TTI: DG202BDQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG20 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | DG202BDQ-E3 | |||
Mfr: DG4053EEY-T1-GE3 TTI: DG4053EEY-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Trple 2 Ch Multiplxr Pd 525mW SOIC-16 | 0In Stock | SMD/SMT | SOIC-16 | 3 Channel | 3 x SPDT | 133 Ohms | 3 V | 16 V | 3 V | 8 V | 71 ns | 94 ns | - 40 C | + 125 C | DG | Reel | ||||
Mfr: DG3257DN-T1-GE4 TTI: DG3257DN-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs SPDT 700MHz -3dB 1.65 to 5.5V | 0In Stock | SMD/SMT | DFN-6 | 1 Channel | 1 x SPDT | 6 Ohms | 1.65 V | 5.5 V | 50 ns | 45 ns | - 40 C | + 85 C | Reel | |||||||
Mfr: DG636EEQ-T1-GE4 TTI: DG636EEQ-T1-GE4 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Dual SPDT 0.3pC TSSOP14 | 0In Stock | SMD/SMT | TSSOP-14 | 2 Channel | 2 x SPDT | 129 Ohms | 3 V | 16 V | 3 V | 8 V | 58 ns | 61 ns | - 40 C | + 125 C | Reel | |||||
Mfr: DG455EY-T1-E3 TTI: DG455EY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Hi-Volt Quad SPST | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 5.3 Ohms | 0 V | 12 V | 5 V | 15 V | 118 ns | 97 ns | - 40 C | + 125 C | DG | Reel | DG455EY-E3 | |||
0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 5.3 Ohms | 0 V | 12 V | 5 V | 15 V | 118 ns | 97 ns | - 40 C | + 125 C | DG | Reel | DG453EQ-E3 | ||||
0In Stock | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 75 Ohms | 10.8 V | 16.5 V | 15 V | 15 V | 75 ns | 70 ns | - 40 C | + 85 C | DG | Tube |