Analog Switch ICs
975 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG2523DN-T1-GE4 TTI: DG2523DN-T1-GE4 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Dual DPDT Quad SPDT 0.4ohm Typ at 2.7V | 0In Stock | SMD/SMT | 4 Channel | 4 x SPDT | 650 mOhms | 1.8 V | 5.5 V | 70 us | 3 us | - 40 C | + 85 C | DG | Reel | |||||||
Mfr: DG2524DN-T1-GE4 TTI: DG2524DN-T1-GE4 Vishay / Siliconix Analog Switch ICs Dual DPDT/Quad SPDT QFN-16 | 0In Stock | SMD/SMT | QFN-16 | 4 Channel | 4 x SPDT | 650 mOhms | 1.8 V | 5.5 V | 70 us | 3 us | - 40 C | + 85 C | Reel | |||||||
Mfr: DG9425EDQ-T1-GE3 TTI: DG9425EDQ-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Mono quad SPST Pd 450mW TSSOP-16 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 4 Ohms | 3 V | 16 V | 3 V | 8 V | 65 ns | 44 ns | - 40 C | + 85 C | DG | Reel | ||||
0In Stock | SMD/SMT | SOIC-14 | 2 Channel | 2 x SPDT | 50 Ohms | 13 V | 36 V | 15 V | 15 V | 150 ns | 130 ns | - 40 C | + 85 C | DG | Tube | |||||
Mfr: DG469EQ-T1-E3 TTI: DG469EQ-T1-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs High Voltage SPDT | 0In Stock | SMD/SMT | MSOP-8 | 1 Channel | 1 x SPDT | 6 Ohms | 0 V | 12 V | 4.5 V | 15 V | 166 ns | 108 ns | - 40 C | + 125 C | DG | Reel | DG469EQ-E3 | |||
Mfr: DG202BDQ-T1-E3 TTI: DG202BDQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG20 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | DG202BDQ-E3 | |||
Mfr: DG4053EEY-T1-GE3 TTI: DG4053EEY-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Trple 2 Ch Multiplxr Pd 525mW SOIC-16 | 0In Stock | SMD/SMT | SOIC-16 | 3 Channel | 3 x SPDT | 133 Ohms | 3 V | 16 V | 3 V | 8 V | 71 ns | 94 ns | - 40 C | + 125 C | DG | Reel | ||||
Mfr: DG3257DN-T1-GE4 TTI: DG3257DN-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs SPDT 700MHz -3dB 1.65 to 5.5V | 0In Stock | SMD/SMT | DFN-6 | 1 Channel | 1 x SPDT | 6 Ohms | 1.65 V | 5.5 V | 50 ns | 45 ns | - 40 C | + 85 C | Reel | |||||||
Mfr: DG636EEQ-T1-GE4 TTI: DG636EEQ-T1-GE4 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Dual SPDT 0.3pC TSSOP14 | 0In Stock | SMD/SMT | TSSOP-14 | 2 Channel | 2 x SPDT | 129 Ohms | 3 V | 16 V | 3 V | 8 V | 58 ns | 61 ns | - 40 C | + 125 C | Reel | |||||
0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 13 V | 36 V | 15 V | 15 V | 250 ns | 120 ns | - 40 C | + 85 C | DG | Tube | |||||
Mfr: DG470EQ-T1-E3 TTI: DG470EQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs High Voltage SPDT w/Enable Pin | 0In Stock | SMD/SMT | MSOP-8 | 1 Channel | 1 x SPDT | 6 Ohms | 0 V | 12 V | 4.5 V | 15 V | 166 ns | 108 ns | - 40 C | + 125 C | DG | Reel | DG470EQ-E3 | |||
Mfr: DG2034EDQ-T1-GE3 TTI: DG2034EDQ-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs 2.5ohm 1.8-5.5V 4:1 Multiplexer | 0In Stock | SMD/SMT | MSOP-10 | 4 Channel | 4 x SPST | 11 Ohms | 1.8 V | 5.5 V | 39 ns | 36 ns | - 40 C | + 85 C | Reel | |||||||
Mfr: DG441LEDY-GE3 TTI: DG441LEDY-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Quad SPST Switch 3-16V | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 140 Ohms | 3 V | 16 V | 3 V | 8 V | 210 ns | 130 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG333ADQ-T1-E3 TTI: DG333ADQ-T1-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs PRECISION QUAD SPBT ANALOG SWTCH | 0In Stock | SMD/SMT | TSSOP-20 | 4 Channel | 4 x SPDT | 90 Ohms | 5 V | 36 V | 5 V | 22 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG413LEDY-GE3 TTI: DG413LEDY-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Quad SPST Switch 16ohm 15pF 16-9ns | 0In Stock | SMD/SMT | SOIC-16 | 15 V | 15 V | DG | Tube | |||||||||||||
Mfr: DG418DY-T1-E3 TTI: DG418DY-T1-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Single SPST 22/25V | 0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPST | 35 Ohms | 13 V | 44 V | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Reel | DG418DY-E3 | |||
0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 140 Ohms | 3 V | 16 V | 3 V | 8 V | 110 ns | 85 ns | - 40 C | + 85 C | DG | Tube | |||||
Mfr: DG636EEN-T1-GE4 TTI: DG636EEN-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Dual SPDT 0.3pC mQFN-6L | 0In Stock | SMD/SMT | QFN-16 | 2 Channel | 2 x SPDT | 129 Ohms | 3 V | 16 V | 3 V | 8 V | 58 ns | 61 ns | - 40 C | + 125 C | Reel | |||||
Mfr: DG417BDY-E3 TTI: DG417BDY-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Single SPST 20/25V | 0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPST | 25 Ohms | 15 V | 15 V | 89 ns | 80 ns | - 40 C | + 85 C | DG | Tube | ||||||
Mfr: DG202BDY-T1-E3 TTI: DG202BDY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs ANALOG ST SOIC16 | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG201BDQ-T1-E3 TTI: DG201BDQ-T1-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG20 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | DG201BDQ-E3 | |||
Mfr: DG212BDQ-T1-E3 TTI: DG212BDQ-T1-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG21 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | DG212BDQ-E3 | |||
Mfr: DG2525DN-T1-GE4 TTI: DG2525DN-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs 4 Ch Dual DPDT 2 Ch SPDT 1.8-5.5V | 0In Stock | SMD/SMT | miniQFN-16 | 4 Channel | 2 x DPDT | 600 mOhms | 1.8 V | 5.5 V | 70 us | 3 us | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG2723DN-T1-E4 TTI: DG2723DN-T1-E4 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs 700Mhz Dual SPDT -3dB 5.6pF 40pS | 0In Stock | SMD/SMT | QFN-10 | 2 Channel | 2 x SPDT | 8 Ohms | 2.7 V | 5.5 V | 30 ns | 25 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG442LDJ-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG44 | Not Available Online | Through Hole | DIP-16 | 4 Channel | 4 x SPST | 80 Ohms | 15 V | 15 V | 136 ns | 100 ns | - 40 C | + 85 C | DG | Tube |