Analog Switch ICs
975 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG453EY-T1-E3 TTI: DG453EY-T1-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Hi-Volt Quad SPST | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 5.3 Ohms | 0 V | 12 V | 5 V | 15 V | 118 ns | 97 ns | - 40 C | + 125 C | DG | Reel | DG453EY-E3 | |||
Mfr: DG441BDN-T1-E4 TTI: DG441BDN-T1-E4 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Hi-Speed Quad SPST | 0In Stock | SMD/SMT | QFN-16 | 4 Channel | 4 x SPST | 80 Ohms | 13 V | 36 V | 15 V | 15 V | 220 ns | 120 ns | - 40 C | + 85 C | DG | Reel | DG441BDN-E4 | |||
Mfr: DG9232EDQ-T1-GE3 TTI: DG9232EDQ-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Dual SPST Switch 1pC charge injection | 0In Stock | SMD/SMT | MSOP-8 | 2 Channel | 2 x SPST | 65 Ohms | 2.7 V | 5.5 V | 200 ns | 120 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG333ALDW-T1-E3 TTI: DG333ALDW-T1-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Precision Quad SPDT | 0In Stock | SMD/SMT | SOIC-20 | 4 Channel | 4 x SPDT | 45 Ohms | 5 V | 40 V | 4 V | 22 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Reel | DG333ALDW-E3 | |||
Mfr: DG2517EDN-T1-GE4 TTI: DG2517EDN-T1-GE4 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs 2.5ohm High Band Dual SPDT | 0In Stock | SMD/SMT | DFN-10 | 2 Channel | 2 x SPDT | 1.5 Ohms | 2.7 V | 3.3 V | 50 ns | 45 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: TC74HC4066AFTELM TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Switch ICs Hi-Speed CMOS | Not Available Online | SMD/SMT | TSSOP-14 | 4 Channel | 4 x SPST | 80 Ohms | 2 V | 12 V | 12 ns | 18 ns | - 40 C | + 85 C | TC74HC4066 | Reel | ||||||
Mfr: DG2005DQ-T1 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG27 | 0In Stock | SMD/SMT | MSOP-8 | 2 Channel | 2 x SPST | 2.5 Ohms | 1.8 V | 5.5 V | 28 ns | 22 ns | - 40 C | + 85 C | DG | Reel | ||||||
0In Stock | SMD/SMT | PLCC-28 | 8 Channel | 8 x SPST | 25 Ohms | 4.5 V | 6 V | 40 V | 160 V | 5 us | 5 us | 0 C | + 70 C | CPC7220 | Tube | |||||
Mfr: CPC7701KTR TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineAnalog Switch ICs 16-Ch. High Voltage Analog Switch | Not Available Online | CPC7701 | Reel | |||||||||||||||||
Mfr: DG2536DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG25 | 0In Stock | SMD/SMT | DFN-10 | 2 Channel | 2 x SPDT | 500 mOhms | 2.7 V | 3.3 V | 82 ns | 73 ns | - 40 C | + 85 C | DG | Reel | DG2536DN-E4 | |||||
Mfr: DG2004DQ-T1 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG27 | 0In Stock | SMD/SMT | MSOP-8 | 2 Channel | 2 x SPST | 2.5 Ohms | 1.8 V | 5.5 V | 28 ns | 22 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG211BDQ-T1 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG21 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG2537DQ-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | MSOP-10 | 2 Channel | 2 x SPST | 4.5 Ohms | 1.25 V | 4.3 V | 2.25 V | 2.75 V | 35 ns | 20 ns | - 40 C | + 85 C | DG | Reel | DG2537DQ-GE3 | |||
Mfr: DG2501DB-T2-GE1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs 200 ohm Switch NC Quad SPST Analog | Not Available Online | SMD/SMT | WCSP-16 | 4 Channel | 4 x SPST | 150 Ohms | 1.8 V | 5.5 V | 100 ns | 60 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: TC7W66FUTE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Switch ICs x34 ANALOG SWITCH | Not Available Online | SMD/SMT | SSOP-8 | 2 Channel | 2 x SPST | 80 Ohms | 2 V | 12 V | 12 ns | 18 ns | - 40 C | + 85 C | TC7W66 | Reel | ||||||
Mfr: DG722DQ-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG92 | Not Available Online | SMD/SMT | MSOP-8 | 2 Channel | 2 x SPST | 4.5 Ohms | 1.8 V | 5.5 V | 30 ns | 35 ns | - 40 C | + 85 C | DG | Reel | DG722DQ-GE3 | |||||
Mfr: DG212BDQ-T1 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG21 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: CPC7524BTR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockAnalog Switch ICs QUAD HV A ST SOIC28 | 0In Stock | SMD/SMT | SOIC-28 | 4 Channel | 4 x SPST | 50 Ohms | 3 V | 3.6 V | 2 ms | 1 ms | - 40 C | + 85 C | CPC7524 | Reel | ||||||
Mfr: DG2503DB-T2-GE1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs 200 ohm Switch NC/NO Quad SPST Analog | Not Available Online | SMD/SMT | WCSP-16 | 4 Channel | 4 x SPST | 150 Ohms | 1.8 V | 5.5 V | 100 ns | 60 ns | - 40 C | + 85 C | DG | Reel | ||||||
0In Stock | SMD/SMT | SC-70-5 | 1 Channel | SPST | 1.1 Ohms | 1.8 V | 5.5 V | 20 ns | 20 ns | - 40 C | + 85 C | DG2715E | ||||||||
Mfr: DG213DQ-T1 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG21 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 60 Ohms | 22 V | 22 V | 130 ns | 100 ns | - 40 C | + 85 C | DG | Reel | ||||||
0In Stock | CPC7232 | Reel | ||||||||||||||||||
Mfr: CPC7601KTR TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineAnalog Switch ICs 16-Ch. High Voltage Analog Switch | Not Available Online | CPC7601 | Reel | |||||||||||||||||
Mfr: CPC7232KTR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockAnalog Switch ICs 8 Channel High Volt Analog Switch | 0In Stock | SMD/SMT | LQFP-48 | 8 Channel | 8 x SPST | 25 Ohms | 4.5 V | 6 V | 40 V | 160 V | 5 us | 5 us | 0 C | + 70 C | CPC7232 | Reel | ||||
Mfr: DG2501DB-T4-GE1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs 200 ohm Switch NC Quad SPST Analog | Not Available Online | DG | Reel |