Power Switch ICs - Power Distribution
325 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Outputs | Output Current | Current Limit | On Resistance - Max | On Time - Max | Off Time - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIP32431DNP3-T1GE4 TTI: SIP32431DNP3-T1GE4 Vishay Semiconductors Availability: 39.000In Stock90.000 On Order Expected Power Switch ICs - Power Distribution 1A Slew Rate Ctrl Load Switch | 39.000In Stock90.000 On Order Expected | Load Switch | 1 Output | 1.4 A | 520 mOhms | 40 us | 10 us | 1.5 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TDFN-4 | SIP3243x | Reel | SIP32431DNP3GE4 | ||||
Mfr: SIP32431DR3-T1GE3 TTI: SIP32431DR3-T1GE3 Vishay Semiconductors Availability: 90.000In Stock120.000 On Order Expected Power Switch ICs - Power Distribution 1A Slew Rate Ctrl Load Switch | 90.000In Stock120.000 On Order Expected | Load Switch | 1 Output | 1.4 A | 520 mOhms | 40 us | 10 us | 1.5 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SC-70-6 | SIP3243x | Reel | SIP32431DR3GE3 | ||||
Mfr: SIP32408DNP-T1-GE4 TTI: SIP32408DNP-T1-GE4 Vishay / Siliconix Availability: 12.000In Stock42.000 On Order Expected Power Switch ICs - Power Distribution 3A Slew Rate | 12.000In Stock42.000 On Order Expected | Load Switch | 1 Output | 3.5 A | 52 mOhms | 1.8 ms | 1 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TDFN-4 | Reel | SIP32408DNP-GE4 | |||||
Mfr: SI1865DDL-T1-GE3 TTI: SI1865DDL-T1-GE3 Vishay Semiconductors Availability: 3.000In StockPower Switch ICs - Power Distribution 12V 1.1A .357watt | 3.000In Stock | Load Switch | 1 Output | 1.1 A | 508 mOhms | 1.8 V to 12 V | - 55 C | + 150 C | SMD/SMT | SC-70-6 | Si1865DDL | Reel | SI1865DDL-T1-BE3 SI1865DL-T1-GE3 | ||||||
Mfr: SIP32409DNP-T1-GE4 TTI: SIP32409DNP-T1-GE4 Vishay / Siliconix Availability: 12.000In Stock9.000 On Order Expected 30-Mar-27 Power Switch ICs - Power Distribution Slew Rate Controlled Load Switch | 12.000In Stock9.000 On Order Expected 30-Mar-27 | Load Switch | 1 Output | 3.5 A | 52 mOhms | 1.8 ms | 1 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TDFN-4 | Reel | ||||||
Mfr: SIP32433ADN-T1E4 TTI: SIP32433ADN-T1E4 Vishay Semiconductors Availability: 2.500In Stock10.000 On Order Expected 24-Jun-27 Power Switch ICs - Power Distribution LOAD ST | 2.500In Stock10.000 On Order Expected 24-Jun-27 | True Reverse Current Blocking eFuse | 1 Output | 3.5 A | 100 mOhms | 1 us | 2.8 V to 23 V | - 40 C | + 150 C | SMD/SMT | DFN-10 | SIP32433 | Reel | ||||||
Mfr: SIP32461DB-T2-GE1 TTI: SIP32461DB-T2-GE1 Vishay Semiconductors Availability: 3.000In StockPower Switch ICs - Power Distribution Slew Rate Controlled Load Switch | 3.000In Stock | Load Switch | 1 Output | 1.2 A | 150 mOhms | 300 us | 2 us | 1.2 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-4 | SIP324x1 | Reel | |||||
Mfr: SIP32419DN-T1-GE4 TTI: SIP32419DN-T1-GE4 Vishay / Siliconix Availability: 5.000In StockPower Switch ICs - Power Distribution 56mOhm 28volt Smart Load Switch | 5.000In Stock | Load Switch | 1 Output | 4.5 A | 750 mA to 3.5 A | 56 mOhms | 550 us | 1 us | 6 V to 28 V | - 40 C | + 85 C | SMD/SMT | DFN-10 | SIP32419 | Reel | ||||
Mfr: LS0504EVT233 TTI: LS0504EVT233 Littelfuse Availability: 3.000In StockPower Switch ICs - Power Distribution 5V/4A/30Vmax efuse with OCP & OVP | 3.000In Stock | Over-Voltage Protection | 1 Output | 4 A | 3 A | 50 mOhms | 2.7 V to 6 V | - 40 C | + 125 C | SMD/SMT | SOT-23-3 | Reel | |||||||
Mfr: SIP32434BDN-T1E4 TTI: SIP32434BDN-T1E4 Vishay Semiconductors Availability: 2.500In StockPower Switch ICs - Power Distribution LOAD ST | 2.500In Stock | eFuse With Programmable Current Limit | 1 Output | 6 A | 41 mOhms | 1 us | 2.8 V to 23 V | - 40 C | + 150 C | SMD/SMT | DFN-10 | SIP32434 | Reel | ||||||
Mfr: SIP32429DN-T1-GE4 TTI: SIP32429DN-T1-GE4 Vishay / Siliconix Availability: 7.500In Stock5.000 On Order Expected 03-Mar-27 Power Switch ICs - Power Distribution 56mOhm 28volt Smart Load Switch | 7.500In Stock5.000 On Order Expected 03-Mar-27 | Load Switch | 1 Output | 4.5 A | 750 mA to 3.5 A | 56 mOhms | 550 us | 1 us | 6 V to 28 V | - 40 C | + 85 C | SMD/SMT | DFN-10 | SiP32429 | Reel | ||||
Mfr: TCK106AG,LF(S TTI: TCK106AG,LF(S Toshiba Availability: 10.000In StockPower Switch ICs - Power Distribution 1A LOAD ST IC WCSP6 | 10.000In Stock | Reel | |||||||||||||||||
Mfr: TCK106AG,LF(S TTI: TCK106AGLF(S Toshiba Availability: 10.000In StockPower Switch ICs - Power Distribution 1A LOAD ST IC WCSP6 | 10.000In Stock | Reel | |||||||||||||||||
Mfr: LS2406ERQ23-X TTI: LS2406ERQ23-X Littelfuse Availability: 50In StockCut Tape Power Switch ICs - Power Distribution LOAD SWITCH 28V/6A QFN16 | 50In Stock | Cut Tape | |||||||||||||||||
Mfr: LS0505EVD22-X TTI: LS0505EVD22-X Littelfuse Availability: 50In StockCut Tape Power Switch ICs - Power Distribution LOAD SWITCH 5V/5A 30VMAX DFN8 | 50In Stock | Cut Tape | |||||||||||||||||
Mfr: SIP32433ADN-X TTI: SIP32433ADN-X Vishay Availability: 50In StockCut Tape Power Switch ICs - Power Distribution LOAD ST | 50In Stock | Cut Tape | |||||||||||||||||
Mfr: LS1205EVD33-X TTI: LS1205EVD33-X Littelfuse Availability: 50In StockCut Tape Power Switch ICs - Power Distribution LOAD SWITCH 12V/5A OVP DFN10 | 50In Stock | 4 A | 25 mOhms | 2.7 V to 18 V | + 125 C | SMD/SMT | Cut Tape | ||||||||||||
Mfr: LS0504EVT233-X TTI: LS0504EVT233-X Littelfuse Availability: 50In StockCut Tape Power Switch ICs - Power Distribution LOAD SWITCH 5V/4A 30VMAX SOT23 | 50In Stock | Cut Tape | |||||||||||||||||
Mfr: SIP32433BDN-X TTI: SIP32433BDN-X Vishay Availability: 50In StockCut Tape Power Switch ICs - Power Distribution LOAD ST | 50In Stock | Cut Tape | |||||||||||||||||
Mfr: LS1205EFD33-X TTI: LS1205EFD33-X Littelfuse Availability: 50In StockCut Tape Power Switch ICs - Power Distribution LOAD SWITCH 12V/5A FAULT DFN10 | 50In Stock | 4 A | 25 mOhms | 2.7 V to 18 V | + 125 C | SMD/SMT | Cut Tape | ||||||||||||
Mfr: SIP32411DR-T1-GE3 TTI: SIP32411DR-T1-GE3 Vishay Semiconductors Power Switch ICs - Power Distribution 2A 1.2V Slew Rate Ctrl Load Switch | 0In Stock | Load Switch | 1 Output | 2 A | 120 mOhms | 210 us | 1 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SC-70-6 | SIP324x1 | Reel | SIP32411DR-GE3 | ||||
Mfr: SI3865DDV-T1-GE3 TTI: SI3865DDV-T1-GE3 Vishay Semiconductors Availability: 0In StockPower Switch ICs - Power Distribution 12V 2.8A .83W | 0In Stock | Load Switch | 1 Output | 2.8 A | 165 mOhms | 1.5 V to 12 V | - 55 C | + 150 C | SMD/SMT | TSOP-6 | SI3865DDV | Reel | |||||||
Mfr: LS0505EVD22 TTI: LS0505EVD22 Littelfuse Availability: 0In StockPower Switch ICs - Power Distribution 5V/5A/30Vmax efuse with OCP & OVP | 0In Stock | Over-Voltage Protection | 1 Output | 5 A | 5 A | 50 mOhms | 2.7 V to 6 V | - 40 C | + 125 C | SMD/SMT | DFN-8 | Reel | |||||||
Mfr: SIP32430DN-T1-GE4 TTI: SIP32430DN-T1-GE4 Vishay Semiconductors Power Switch ICs - Power Distribution 1A Slew Rate Cntrled w/rev blkng switch | 0In Stock | Load Switch | 1 Output | 3.2 A | 1 A | 120 mOhms | 6.7 ms | 8 us | 6 V to 28 V | - 40 C | + 85 C | SMD/SMT | DFN-10 | Reel | |||||
Mfr: SIP32458DB-T2-GE1 TTI: SIP32458DB-T2-GE1 Vishay Semiconductors Availability: 0In Stock96.000 On Order Expected 22-Sep-27 Power Switch ICs - Power Distribution 20Mohm Slew Rate Load Switch | 0In Stock96.000 On Order Expected 22-Sep-27 | Load Switch | 1 Output | 3 A | 36 mOhms | 500 us | 18 us | 1.5 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | SIP3245x | Reel |