SIC45 - Vishay - Switching Voltage Regulators
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Topology | Output Voltage | Output Current | Number of Outputs | Input Voltage, Min | Input Voltage, Max | Quiescent Current | Switching Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIC454ED-T1-GE3 TTI: SIC454ED-T1-GE3 Vishay / Siliconix Availability: 0In StockSwitching Voltage Regulators 4.5VTO20V INPUT 12A MICROBUCK CONVERTER | 0In Stock | SMD/SMT | PowerPAK-29 | Buck | 300 mV to 12 V | 12 A | 1 Output | 4.5 V | 20 V | 300 kHz to 1.5 MHz | - 40 C | + 125 C | SIC | Reel | ||||
Mfr: SIC453ED-T1-GE3 TTI: SIC453ED-T1-GE3 Vishay / Siliconix Availability: 0In StockSwitching Voltage Regulators 4.5V TO 20V MICRO BUCK CONV | 0In Stock | SMD/SMT | PowerPAK MLP34-57 | Buck | 300 mV to 12 V | 15 A | 1 Output | 4.5 V | 20 V | 1.5 MHz | - 40 C | + 85 C | SIC | Reel | ||||
Mfr: SIC450ED-T1-GE3 TTI: SIC450ED-T1-GE3 Vishay / Siliconix Availability: 0In StockSwitching Voltage Regulators 4.5V TO 20V MICRO BUCK CONV | 0In Stock | SMD/SMT | PowerPAK MLP34-57 | Buck | 300 mV to 12 V | 40 A | 1 Output | 4.5 V | 20 V | 1.5 MHz | - 40 C | + 85 C | SIC | Reel | ||||
Mfr: SIC451ED-T1-GE3 TTI: SIC451ED-T1-GE3 Vishay Semiconductors Availability: 0In StockSwitching Voltage Regulators microBUCK 4.5-20V; 25A | 0In Stock | SMD/SMT | MLP34-57 | Buck | 300 mV to 5.5 V | 25 A | 1 Output | 4.5 V | 20 V | 300 kHz to 1.5 MHz | - 40 C | + 125 C | SIC | Reel | ||||
Mfr: SIC450ED-T1-GE3-X TTI: SIC450ED-T1-GE3-X Vishay Availability: Not Available OnlineCut Tape Switching Voltage Regulators 4.5V TO 20V MICRO BUCK CONV | Not Available Online | Cut Tape | ||||||||||||||||
Mfr: SIC451ED-T1-GE3-X TTI: SIC451ED-T1-GE3-X Vishay Availability: Not Available OnlineCut Tape Switching Voltage Regulators 4.5V TO 20V MICRO BUCK CONV | Not Available Online | Cut Tape | ||||||||||||||||
Mfr: SIC453ED-T1-GE3-X TTI: SIC453ED-T1-GE3-X Vishay Availability: Not Available OnlineCut Tape Switching Voltage Regulators 4.5V TO 20V MICRO BUCK CONV | Not Available Online | Cut Tape |