SiC4 - Vishay - Switching Voltage Regulators
50 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Topology | Output Voltage | Output Current | Number of Outputs | Input Voltage, Min | Input Voltage, Max | Quiescent Current | Switching Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIC468ED-T1-GE3 TTI: SIC468ED-T1-GE3 Vishay / Siliconix Availability: 9.000In StockSwitching Voltage Regulators microBUCK 4.5-60V; 4A | 9.000In Stock | SMD/SMT | MLP55-27 | Buck | 800 mV to 55.2 V | 4 A | 1 Output | 4.5 V | 60 V | 100 kHz to 2 MHz | - 40 C | + 125 C | SIC | Reel | ||||
Mfr: SIC462ED-T1-GE3 TTI: SIC462ED-T1-GE3 Vishay Semiconductors Availability: 39.000In Stock30.000 On Order Expected Switching Voltage Regulators Sync Buck Regulator 4.5 to 60V; 6A; 95% | 39.000In Stock30.000 On Order Expected | SMD/SMT | MLP55-27 | Buck | 800 mV to 48 V | 6 A | 1 Output | 4.5 V | 60 V | 100 kHz to 1 MHz | - 40 C | + 125 C | SIC | Reel | ||||
Mfr: SIC473ED-T1-GE3 TTI: SIC473ED-T1-GE3 Vishay Semiconductors Availability: 12.000In Stock6.000 On Order Expected 12-Feb-27 Switching Voltage Regulators 4.5-55V 5A microBUCK 100kHz-2MHz | 12.000In Stock6.000 On Order Expected 12-Feb-27 | SMD/SMT | MLP55-27 | Buck | Adjustable | 5 A | 1 Output | 4.5 V | 55 V | 100 kHz to 2 MHz | - 40 C | + 125 C | SIC | Reel | ||||
Mfr: SIC469ED-T1-GE3 TTI: SIC469ED-T1-GE3 Vishay / Siliconix Availability: 12.000In Stock24.000 On Order Expected Switching Voltage Regulators microBUCK 4.5-60V; 2A | 12.000In Stock24.000 On Order Expected | SMD/SMT | MLP55-27 | Buck | 800 mV to 55.2 V | 2 A | 1 Output | 4.5 V | 60 V | 100 kHz to 2 MHz | - 40 C | + 125 C | SIC | Reel | ||||
Mfr: SIC466ED-T1-GE3 TTI: SIC466ED-T1-GE3 Vishay Semiconductors Availability: 18.000In StockSwitching Voltage Regulators microBUCK 4.5-60V; 10A | 18.000In Stock | SMD/SMT | MLP55-27 | Buck | 800 mV to 55.2 V | 10 A | 1 Output | 4.5 V | 60 V | 100 kHz to 2 MHz | - 40 C | + 125 C | SIC | Reel | ||||
Mfr: SIC463ED-T1-GE3 TTI: SIC463ED-T1-GE3 Vishay / Siliconix Availability: 3.000In StockSwitching Voltage Regulators 4A, 4.5-60V buck reg 100kHZ to 2MHz | 3.000In Stock | SMD/SMT | MLP55-27 | Buck | 800 mV to 55.2 V | 4 A | 1 Output | 4.5 V | 60 V | 2 MHz | - 40 C | + 125 C | SIC | Reel | ||||
Mfr: SIC437AED-T1-GE3 TTI: SIC437AED-T1-GE3 Vishay / Siliconix Availability: 3.000In StockSwitching Voltage Regulators 3-28V 12A 50uA microBUCK MLP44-24 | 3.000In Stock | SMD/SMT | MLP44-24 | Buck | 600 mV to 25.2 V | 12 A | 1 Output | 4.5 V | 24 V | 300 kHz to 1 MHz | - 40 C | + 125 C | SIC | Reel | ||||
Mfr: SIC467ED-T1-GE3 TTI: SIC467ED-T1-GE3 Vishay Semiconductors Availability: 6.000In StockSwitching Voltage Regulators microBUCK 4.5-60V; 6A | 6.000In Stock | SMD/SMT | MLP55-27 | Buck | 800 mV to 55.2 V | 6 A | 1 Output | 4.5 V | 60 V | 100 kHz to 2 MHz | - 40 C | + 125 C | SIC | Reel | ||||
Mfr: SIC464ED-T1-GE3 TTI: SIC464ED-T1-GE3 Vishay Semiconductors Availability: 3.000In StockSwitching Voltage Regulators 2A, 4.5-60V buck reg 100kHZ to 2MHz | 3.000In Stock | SMD/SMT | MLP55-27 | Buck | 800 mV to 55.2 V | 2 A | 1 Output | 4.5 V | 60 V | 2 MHz | - 40 C | + 125 C | SIC | Reel | ||||
Mfr: SIC438BED-T1-GE3-X TTI: SIC438BED-T1-GE3-X Vishay / Siliconix Availability: 20In StockCut Tape Switching Voltage Regulators 3.0 - 28V INPUT 8A MICROBUCK | 20In Stock | SIC438 | Cut Tape | |||||||||||||||
Mfr: SIC437CED-T1-GE3-X TTI: SIC437CED-T1-GE3-X Vishay / Siliconix Availability: 20In StockCut Tape Switching Voltage Regulators 3-28V 12A MICROBUCK 4X4MLP | 20In Stock | SIC437 | Cut Tape | |||||||||||||||
Mfr: SIC437AED-T1-GE3-X TTI: SIC437AED-T1-GE3-X Vishay Availability: 20In StockCut Tape Switching Voltage Regulators 3.0 - 28V INPUT 12A MICROBUCK | 20In Stock | Cut Tape | ||||||||||||||||
Mfr: SIC438DED-T1-GE3-X TTI: SIC438DED-T1-GE3-X Vishay Availability: 20In StockCut Tape Switching Voltage Regulators 3-28V 8A MICROBUCK 4X4MLP | 20In Stock | Cut Tape | ||||||||||||||||
Mfr: SIC438AED-T1-GE3-X TTI: SIC438AED-T1-GE3-X Vishay Availability: 20In StockCut Tape Switching Voltage Regulators 3.0 - 28V INPUT 8A MICROBUCK | 20In Stock | Cut Tape | ||||||||||||||||
Mfr: SIC464ED-T1-GE3-X TTI: SIC464ED-T1-GE3-X Vishay / Siliconix Availability: 20In StockCut Tape Switching Voltage Regulators 4.5 - 60V INPUT 2A MICROBUCK | 20In Stock | SIC464 | Cut Tape | |||||||||||||||
Mfr: SIC437BED-T1-GE3-X TTI: SIC437BED-T1-GE3-X Vishay Availability: 20In StockCut Tape Switching Voltage Regulators 3.0 - 28V INPUT 12A MICROBUCK | 20In Stock | Cut Tape | ||||||||||||||||
Mfr: SIC437DED-T1-GE3-X TTI: SIC437DED-T1-GE3-X Vishay / Siliconix Availability: 20In StockCut Tape Switching Voltage Regulators 3-28V 12A MICROBUCK 4X4MLP | 20In Stock | SIC437 | Cut Tape | |||||||||||||||
Mfr: SIC438CED-T1-GE3-X TTI: SIC438CED-T1-GE3-X Vishay Availability: 20In StockCut Tape Switching Voltage Regulators 3-28V 8A MICROBUCK 4X4MLP | 20In Stock | Cut Tape | ||||||||||||||||
Mfr: SIC472ED-T1-GE3 TTI: SIC472ED-T1-GE3 Vishay / Siliconix Availability: 0In Stock24.000 On Order Expected Switching Voltage Regulators 4.5-55V 8A microBUCK 100kHz-2MHz | 0In Stock24.000 On Order Expected | SMD/SMT | MLP55-27 | Buck | Adjustable | 8 A | 1 Output | 4.5 V | 55 V | 100 kHz to 2 MHz | - 40 C | + 125 C | SIC | Reel | ||||
Mfr: SIC431AED-T1-GE3 TTI: SIC431AED-T1-GE3 Vishay / Siliconix Availability: 0In StockSwitching Voltage Regulators 4.5-24V 24A 50uA microBUCK MLP44-24 | 0In Stock | SMD/SMT | MLP44-24 | Buck | 600 mV to 21.6 V | 24 A | 1 Output | 4.5 V | 24 V | 300 kHz to 1 MHz | - 40 C | + 125 C | SIC | Reel | ||||
Mfr: SIC461ED-T1-GE3 TTI: SIC461ED-T1-GE3 Vishay Semiconductors Availability: 0In Stock21.000 On Order Expected Switching Voltage Regulators 10A, 4.5-60V buck reg 100kHZ to 2MHz | 0In Stock21.000 On Order Expected | SMD/SMT | MLP55-27 | Buck | 800 mV to 55.2 V | 10 A | 1 Output | 4.5 V | 60 V | 2 MHz | - 40 C | + 125 C | SIC | Reel | ||||
Mfr: SIC438BED-T1-GE3 TTI: SIC438BED-T1-GE3 Vishay / Siliconix Availability: 0In StockSwitching Voltage Regulators 3-28V 8A 50uA microBUCK MLP44-24 | 0In Stock | SMD/SMT | MLP44-24 | Buck | 600 mV to 25.2 V | 8 A | 1 Output | 4.5 V | 24 V | 300 kHz to 1 MHz | - 40 C | + 125 C | SIC | Reel | ||||
Mfr: SIC448ED-T1-GE3 TTI: SIC448ED-T1-GE3 Vishay Availability: 0In StockSwitching Voltage Regulators 4.5V - 45V INPUT 6A MICRO BUCK | 0In Stock | SMD/SMT | MLP55-27 | Buck | 800 mV | 6 A | 1 Output | 4.5 V | 45 V | 2 MHz | - 40 C | + 125 C | SIC | Reel | ||||
Mfr: SIC454ED-T1-GE3 TTI: SIC454ED-T1-GE3 Vishay / Siliconix Availability: 0In StockSwitching Voltage Regulators 4.5VTO20V INPUT 12A MICROBUCK CONVERTER | 0In Stock | SMD/SMT | PowerPAK-29 | Buck | 300 mV to 12 V | 12 A | 1 Output | 4.5 V | 20 V | 300 kHz to 1.5 MHz | - 40 C | + 125 C | SIC | Reel | ||||
Mfr: SIC438DED-T1-GE3 TTI: SIC438DED-T1-GE3 Vishay / Siliconix Availability: 0In StockSwitching Voltage Regulators 12A 500kHz 4.5V - 28V Input | 0In Stock | SMD/SMT | MLP44-24 | Buck | 600 mV to 25.2 V | 8 A | 1 Output | 3 V | 28 V | 1 MHz | - 40 C | + 125 C | SIC | Reel |
- 1
- 2