CAN Interface IC
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Mounting Style | Package / Case | Data Rate | Number of Drivers | Number of Receivers | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Operating Supply Current | ESD Protection | Qualification | Product | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI9200EY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineCAN Interface IC Can Bus Driver And Receiver | Not Available Online | CAN Controller | SMD/SMT | SOIC-8 | 1 Mb/s | 4.75 V | 5.25 V | - 40 C | + 125 C | CAN Transceivers | Reel | |||||||||
Not Available Online | CAN Controller | SMD/SMT | SOIC-8 | 1 Mb/s | 4.75 V | 5.25 V | - 40 C | + 85 C | CAN Transceivers | Tube | ||||||||||
Mfr: SI9200EY-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineCAN Interface IC CAN Bus Driver/Rcvr | Not Available Online | CAN Controller | SMD/SMT | SOIC-8 | 1 Mb/s | 4.75 V | 5.25 V | - 40 C | + 125 C | CAN Transceivers | Tube | |||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | SMD/SMT | SOIC-8 | 4.75 V | 5.25 V | - 40 C | + 125 C | ||||||||||||||
Mfr: SI9200EY-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineCAN Interface IC Can Bus Driver And Receiver | Not Available Online | CAN Controller | SMD/SMT | SOIC-8 | 1 Mb/s | 4.75 V | 5.25 V | - 40 C | + 125 C | CAN Transceivers | Reel | SI9200EY-E3 | ||||||||
Not Available Online | CAN Controller | SMD/SMT | SOIC-8 | 10 kb/s | 4.75 V | 5.25 V | - 40 C | + 125 C | 5 mA | CAN Transceivers |