DCL32xx00 - Digital Isolators
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Package / Case | Number of Channels | Polarity | Data Rate | Isolation Voltage | Isolation Type | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Propagation Delay Time | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DCL32xx00 | SMD/SMT | SOIC-8 | 2 Channel | Unidirectional | 25 Mb/s | 3000 Vrms | Magnetic Coupling | 5.5 V | 2.25 V | 210 uA | 33 ns | - 40 C | + 125 C | Reel | ||||
0In Stock | DCL32xx00 | SMD/SMT | SOIC-8 | 2 Channel | Unidirectional | 25 Mb/s | 3000 Vrms | Magnetic Coupling | 5.5 V | 2.25 V | 210 uA | 33 ns | - 40 C | + 125 C | Reel |