Buffers & Line Drivers
399 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC7SH125FU,LJ(CT TTI: TC7SH125FU,LJ(CT Toshiba Availability: 0In StockBuffers & Line Drivers L-MOS 3-STATE BUFFER L-MOS | 0In Stock | SH | 1 Input | 1 Output | Non-Inverting | SSOP5-P-0.65A | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SH125F,LJ(CT TTI: TC7SH125F,LJ(CT Toshiba Availability: 0In StockBuffers & Line Drivers L-MOS 3-STATE BUFFER L-MOS | 0In Stock | SH | SSOP5-P-0.95 | 2 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||||
Mfr: TC7SZ125FU,LJ(CT TTI: TC7SZ125FU,LJ(CT Toshiba Availability: 0In StockBuffers & Line Drivers L-MOS 3-STATE BUFFER | 0In Stock | SZ | 1 Input | 1 Output | Non-Inverting | SSOP5-P-0.65A | - 32 mA | 32 mA | 2 uA | 1.8 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | LVP | 1 Input | 1 Output | Non-Inverting | SOT-953-5 | - 8 mA | 8 mA | 900 mV | 3.6 V | 50 mA | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC74ACT240F(EL,F) TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic IC 5.0ns 24mA 4.5 to 5.5V | 0In Stock | ACT | 8 Input | 8 Output | Non-Inverting | - 24 mA | 24 mA | 8 uA | 2 V | 5.5 V | 8 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | CMOS | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 8 mA | 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | ||||||
0In Stock | LCX | 8 Input | 8 Output | Inverting | - 24 mA | 24 mA | 1.65 V | 3.6 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||||
Mfr: TC7SZ17FU,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers USV L-MOS LOGIC | 0In Stock | SZ | 1 Input | 1 Output | Non-Inverting | SOT-353-5 | - 32 mA | 32 mA | 1 uA | 1.65 V | 5.5 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74HCT7007AF-ELF TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic IC 11ns 4mA 4.5 to 5.5V | 0In Stock | HCT | 6 Input | 6 Output | SOP-14 | - 4 mA | 4 mA | 10 uA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC74HC541AF(EL,F) TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic IC 10ns 6mA 2.0 to 6.0V | 0In Stock | HC | 8 Input | 8 Output | Non-Inverting | SOP-20 | - 7.8 mA | 7.8 mA | 4 uA | 2 V | 6 V | 4 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | LVP | 1 Input | 1 Output | Non-Inverting | USV-5 | - 8 mA | 8 mA | 1 uA | 900 mV | 3.6 V | 3.6 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | VHC | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 8 mA | 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | ||||||
Mfr: TC7WH34FU,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers L-MOS LOGIC (VHS) | 0In Stock | WH | 3 Input | 3 Output | Non-Inverting | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7SZ17F,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers Single Schmitt Buffer | 0In Stock | SZ | 1 Input | 1 Output | Non-Inverting | SSOP-5 | - 32 mA | 32 mA | 1 uA | 1.65 V | 5.5 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | 74VHC | 5 Input | 5 Output | Inverting | TSSOP-14 | - 8 mA | 8 mA | 2 V | 5.5 V | 2 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | |||||
Mfr: 74LCX541FT(AE) TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers Low Voltage CMOS Logic IC Series | 0In Stock | LCX | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 24 mA | 24 mA | 1.65 V | 3.6 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | 74LCX541FT | ||||
Mfr: 7UL1G125NX,ELF TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers L-MOS LVP IC XSON6 Vcc:0.9V-3.6V | 0In Stock | Reel | ||||||||||||||||||
Mfr: 74VHCT540AFT(BE) TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic IC Series | 0In Stock | VHCT | 8 Input | 8 Output | Inverting | TSSOP-20 | - 8 mA | 8 mA | 4.5 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 74VHCT540AFT | ||||
Mfr: 74LCX240FT(AE) TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers Low Voltage CMOS Logic IC Series | 0In Stock | LCX | 8 Input | 8 Output | Inverting | TSSOP-20 | - 24 mA | 24 mA | 1.65 V | 3.6 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | 74LCX240FT | ||||
Mfr: 74VHCT125AFT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS LOGIC IC | 0In Stock | VHCT | 4 Input | 4 Output | Non-Inverting | - 8 mA | 8 mA | 4.5 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | |||||
Not Available Online | LCX | 8 Input | 8 Output | Inverting | - 24 mA | 24 mA | 1.65 V | 3.6 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||||
0In Stock | VHC | 8 Input | 8 Output | Inverting | TSSOP-20 | - 8 mA | 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | ||||||
0In Stock | CMOS | 8 Input | 8 Output | Inverting | TSSOP-20 | - 8 mA | 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | ||||||
Mfr: 74VHC540FT(BE) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers CMOS Logic IC Series | Not Available Online | VHC | 8 Input | 8 Output | Inverting | TSSOP-20 | - 8 mA | 8 mA | 2 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 74VHC540FT | ||||
Mfr: TC7SH126FU,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers L-MOS 3-STATE BUFFER L-MOS | 0In Stock | SH | 1 Input | 1 Output | Non-Inverting | SSOP5-P-0.65A | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel |