Toshiba - Buffers & Line Drivers
399 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC7SH125FSTPL3 TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers L-MOS 3-State Buffer x 1 | Not Available Online | SH | 1 Input | 1 Output | Non-Inverting | SON | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 2 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SG17FE(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers L-MOS Schmnitt Buffer x 1 | Not Available Online | SG | 1 Input | 1 Output | Non-Inverting | SOT-553 | - 8 mA | 8 mA | 1 uA | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7SH34FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers L-MOS Non-Inverter Buffer x 1 | Not Available Online | SH | 1 Input | 1 Output | Non-Inverting | SON | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7SPN334L6X,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Dual-Supply Level Shifter | Not Available Online | SPN | 1 Input | 1 Output | Unidirectional | MP6C-6 | - 3 mA | 3 mA | 2 uA | 1.1 V | 3.6 V | 2 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SET126FU(5L,F,T TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers L-MOS TTL Bus Buffer 8mA 3.7ns 5.5V | Not Available Online | SET | 1 Input | 1 Output | Non-Inverting | USV-5 | - 8 mA | 8 mA | 4.5 V | 5.5 V | 2 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7SZ07F(T5L,JF,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers L-MOS Non-Inverter 32mA 2.3ns 5.5V | Not Available Online | SZ | 1 Input | 1 Output | Non-Inverting | SMV-5 | - 32 mA | 32 mA | 1.65 V | 5.5 V | 2 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7SZ07FE,LM TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers L-MOS Non-Inverter 32mA 1.9ns1.65 5.5V | Not Available Online | SZ | 1 Input | 1 Output | Non-Inverting | ESV-5 | - 32 mA | 32 mA | 1.65 V | 5.5 V | 2 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7SZ17FE,LM TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers L-MOS Schmitt Buffer 32mA 3.1ns 1.65 5.5V | Not Available Online | SZ | 1 Input | 1 Output | Non-Inverting | ESV-5 | - 32 mA | 32 mA | 1.65 V | 5.5 V | 2 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7SZ34AFS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Single Non-Inverter 32mA 1.9ns 1.65 5.5V | Not Available Online | SZ | 1 Input | 1 Output | Non-Inverting | SON-5 | - 32 mA | 32 mA | 2 uA | 1.65 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74HC126D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers CMOS Quad Bus Buffer | Not Available Online | HC | 8 Input | 4 Output | Non-Inverting | SOIC-14 | - 7.8 mA | 7.8 mA | 2 V | 6 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 74HC126D | ||||
Mfr: TC74LCX125FN(ELF,M TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Lo-Volt Buffer | Not Available Online | LCX | 4 Input | 4 Output | Non-Inverting | SOL-14 | - 24 mA | 24 mA | 10 uA | 2 V | 3.6 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74VHC541FTELKM TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Lo-Volt Buffer | Not Available Online | VHC | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 8 mA | 8 mA | 4 uA | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7SZ126FUT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers x34 DUAL 3-STATE BUFFER | Not Available Online | SZ | 1 Input | 1 Output | Non-Inverting | USV-5 | - 32 mA | 32 mA | 2 uA | 1.8 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | ||||||
Mfr: TC7WH125FUTE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers x34 3-STATE BUFFER | Not Available Online | WH | 2 Input | 2 Output | Non-Inverting | SSOP-8 | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7WH34FK(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers x34 TRIPLE BUFFER | Not Available Online | WH | 3 Input | 3 Output | Non-Inverting | SSOP-8 | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | LCX | |||||||||||||||||||
Mfr: TC7SH125F,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers L-MOS VHS 3.8ns 5.5V 3-State Buffer 8mA | Not Available Online | SH | 1 Input | 1 Output | SSOP-5 | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||||||
Mfr: TC7W125FULF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers L-MOS HIGH SPEED SM8 | Not Available Online | W | ||||||||||||||||||
Mfr: 74LCX244FT(AE) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers 74LCX LOW V CMOSLOGIC TSSOP20B | Not Available Online | LCX | ||||||||||||||||||
Not Available Online | HC | |||||||||||||||||||
Not Available Online | HC | |||||||||||||||||||
Mfr: TC74HC7244AF(EL,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers | Not Available Online | HC | ||||||||||||||||||
Mfr: TC74HCT244AP(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers | Not Available Online | HCT | ||||||||||||||||||
Mfr: TC74HCT541AF(EL,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers | Not Available Online | HCT | ||||||||||||||||||
Mfr: 74VHC126FT(TB,BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers | Not Available Online | VHC | AEC-Q100 |