Buffers & Line Drivers
399 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC74HC541AF TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Octal BUS Buffer Tri-State | Not Available Online | HC | 8 Input | 8 Output | Non-Inverting | SOP | - 7.8 mA | 7.8 mA | 2 V | 6 V | 4 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC74ACT244FTEL TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic IC 5.0ns 24mA 4.5 to 5.5V | 0In Stock | 74ACT | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 75 mA | 75 mA | 4.5 V | 5.5 V | 1.35 mA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC4050BF(EL,N,F) TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic 6 Ch 3.2mA 25ns 3 to 18V | 0In Stock | 4000 | 6 Input | 6 Output | Non-Inverting | SOP-16 | - 8 mA | 48 mA | 30 uA | 3 V | 18 V | 120 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74VHC125FT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic IC Series | 0In Stock | VHC | 4 Input | 4 Output | Non-Inverting | TSSOP-14 | - 8 mA | 8 mA | 2 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | ||||
Mfr: 74LCX125FT(AE) TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers Low Voltage CMOS Logic IC Series | 0In Stock | LCX | 4 Input | 4 Output | Non-Inverting | TSSOP-14 | - 24 mA | 24 mA | 1.65 V | 3.6 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | 74LCX125FT | ||||
Mfr: TC7SZ126F,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers SMV L-MOS(SHS) | 0In Stock | SZ | 1 Input | 1 Output | Non-Inverting | - 32 mA | 32 mA | 2 uA | 1.8 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7W125FUTE12LF TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers x34 3-STATE BUFFER | 0In Stock | W | 2 Input | 1 Output | Non-Inverting | SSOP-8 | - 7.8 mA | 7.8 mA | 2 uA | - 500 mV | 7 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | 1 Input | 1 Output | Non-Inverting | USV-5 | - 8 mA | 8 mA | 1 uA | 900 mV | 3.6 V | 3.6 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC7SZ07FU,LJ(CT TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers L-MOS NON-INVERTER OPEN-DRAIN | Not Available Online | SZ | 1 Input | 1 Output | Non-Inverting | SSOP5-P-0.65A | 32 mA | 2 uA | 1.65 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7WT126FU,LF TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers L-MOS Logic HS 6mA 13ns 4.5V-5.5V | 0In Stock | WT | 4 Input | 2 Output | Non-Inverting | SSOP-8 | - 6 mA | 6 mA | 2 uA | 4.5 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | VHCV | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 16 mA | 16 mA | 2 uA | 1.8 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | |||||
Mfr: 74LCX541FT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic IC 6.5ns 24mA 1.65-3.6V | 0In Stock | LCX | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 24 mA | 24 mA | 1.65 V | 3.6 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | HC | 8 Input | 4 Output | Non-Inverting | - 7.8 mA | 7.8 mA | 2 V | 6 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 74HC126D(BJ) | ||||||
0In Stock | WP | 1 Input | 1 Output | Non-Inverting | SSOP-8 | - 12 mA | 12 mA | 2 uA | 1.1 V | 3.6 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7SET126F,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers TTL LEVEL INPUT 3-STATE BUFFER L-MOS | 0In Stock | SET | SSOP5-P-0.95 | 4.5 V | 5.5 V | 1.5 mA | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||||
Mfr: TC7SET125F,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers SMV L-MOS(VHS) | 0In Stock | SET | 1 Input | 1 Output | Non-Inverting | - 8 mA | 8 mA | 2 uA | 4.5 V | 5.5 V | 2 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | LCX | 4 Input | 4 Output | Non-Inverting | - 24 mA | 24 mA | 1.65 V | 3.6 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||||
Mfr: TC7WH126FKTE85LF TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers x34 3-STATE BUFFER | 0In Stock | WH | 2 Input | 2 Output | Non-Inverting | SSOP-8 | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | CMOS | 8 Input | 8 Output | Inverting | TSSOP-20 | - 8 mA | 8 mA | 4 uA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | |||||
Mfr: TC74VCX2125FTEL TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic IC 3.7ns 12mA 1.8 to 3.6V | 0In Stock | VCX | 4 Input | 4 Output | Non-Inverting | - 12 mA | 12 mA | 20 uA | 1.8 V | 3.6 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7SG34AFSTPL3 TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers L-MOS Non-Inverter Buffer x 1 | Not Available Online | SG | 1 Input | 1 Output | Non-Inverting | SON | - 8 mA | 8 mA | 1 uA | 900 mV | 3.6 V | 1 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74LCX541FK TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Lo-Volt Octal BUS Non-Inverted | Not Available Online | LCX | 8 Input | 8 Output | Non-Inverting | VSSOP-20 | - 24 mA | 24 mA | 2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC74LCX244F TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Lo-Volt Buffer | Not Available Online | LCX | 8 Input | 8 Output | Non-Inverting | SOP-20 | - 24 mA | 24 mA | 10 uA | 2 V | 3.6 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74LCX540FK TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Lo-Volt Octal BUS Non-Inverted | Not Available Online | LCX | Non-Inverting | VSSOP-20 | 2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||||
Mfr: TC7SG126AFSTPL3 TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers L-MOS 3-State x1 BUFFER | Not Available Online | SG | 1 Input | 1 Output | Non-Inverting | SON | - 8 mA | 8 mA | 1 uA | 900 mV | 3.6 V | 1 uA | - 40 C | + 85 C | SMD/SMT | Reel |