Toshiba - Bus Transceivers
97 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC7SB3157CFU(T5L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers CMOS Digital IC 15pF 5.0V VCC 1.65 to 5.5 | Not Available Online | SB | 10 ns | SSOP-6 | 1.65 V | 5.5 V | + 85 C | SMD/SMT | Reel | |||||||||||
Mfr: TC7WPB9307FC(TE85L TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers LV 2-Bit Dual Supply 5.0 Ohm 5.5V | Not Available Online | WPB | 10 ns | CST-8 | - 500 mV | 7 V | + 85 C | SMD/SMT | Reel | |||||||||||
Mfr: TC74AC640F(EL,F) TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers CMOS Logic IC 3.9ns 24mA 2.0 to 5.5V | 0In Stock | AC | Reel | |||||||||||||||||
Mfr: TC74LCX245FTELKM TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Lo-Volt Transceiver | Not Available Online | 3-State | LCX | 8 Circuit | 8 ns | TSSOP-20 | LVTTL, TTL | LVCMOS | 24 mA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7MPH3245FTG TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Bus Trancvr Bushold 8-Bit Bidrectional | Not Available Online | 3-State | MPH | 2 Circuit | 9.5 ns | VQON-24 | 12 mA | - 12 mA | 1.1 V, 1.65 V | 2.7 V, 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC7QPB9306FT-EL(M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Low Voltage LP 4-Bit Dual Supply Switch | Not Available Online | QPB | 0.3 ns | VSSOP-14 | - 500 mV | 7 V | + 85 C | SMD/SMT | Reel | |||||||||||
Mfr: 74HCT245D(BJ) TTI: 74HCT245D(BJ) Toshiba Availability: 0In StockBus Transceivers 74HC CMOS logic IC series 5.5V 20 pins | 0In Stock | 3-State | HCT | 1 Circuit | 11 ns at 5.5 V | SOIC-20 | CMOS, NMOS, TTL | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HCT245D | ||||
Not Available Online | QPB | |||||||||||||||||||
Not Available Online | ACT | |||||||||||||||||||
Mfr: 74HC245D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers CMOS logic IC series | Not Available Online | 3-State | HC | 1 Circuit | 10 ns | SOIC-20 | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC245D | |||||
Mfr: TC7MPH3125FK TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Bus Transceiver w/Bushold | Not Available Online | MPH | ||||||||||||||||||
Not Available Online | AC | |||||||||||||||||||
Not Available Online | AC | |||||||||||||||||||
Not Available Online | VHC | AEC-Q100 | ||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | VCX | |||||||||||||||||||
Not Available Online | QPB | |||||||||||||||||||
Mfr: TC7MP245FTG(EB2) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Lo-Volt/Low Power XCVR w/Bus-hold | Not Available Online | 3-State | MP | 1 Circuit | 10 ns | VQON-24 | 24 mA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC7MPS3125FTG(EB) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Bus Transceiver | Not Available Online | 3-State | MPS | 2 Circuit | 9.5 ns | VQON-16 | 12 mA | - 12 mA | 1.1 V, 1.65 V | 2.7 V, 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Not Available Online | MPH | |||||||||||||||||||
Not Available Online | MPS | |||||||||||||||||||
Not Available Online | VCXH | |||||||||||||||||||
Not Available Online | MP | |||||||||||||||||||
Mfr: TC74LCX245FT TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Lo-Volt Octal BUS Transceiver | Not Available Online | LCX | ||||||||||||||||||
Not Available Online | VHC |