Bus Transceivers
103 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC74LCX245F TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Lo-Volt Transceiver | Not Available Online | 3-State | LCX | 1 Circuit | 8 ns | SOP-20 | LVTTL, TTL | LVCMOS | 24 mA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SB3157CFU(T5L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers CMOS Digital IC 15pF 5.0V VCC 1.65 to 5.5 | Not Available Online | SB | 10 ns | SSOP-6 | 1.65 V | 5.5 V | + 85 C | SMD/SMT | Reel | |||||||||||
Mfr: TC7MP3125FTGEB TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Bus Transceiver | Not Available Online | 3-State | MP | 2 Circuit | 9.5 ns | VQON-24 | 12 mA | - 12 mA | 1.1 V, 1.65 V | 2.7 V, 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC74AC640F(EL,F) TTI: Not Assigned Toshiba Availability: 0In StockBus Transceivers CMOS Logic IC 3.9ns 24mA 2.0 to 5.5V | 0In Stock | AC | Reel | |||||||||||||||||
Mfr: TC7MPH3125FK(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Bus Transceiver | Not Available Online | 3-State | MPH | 2 Circuit | 9.5 ns | VSSOP-16 | 12 mA | - 12 mA | 1.1 V, 1.65 V | 2.7 V, 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC7WPB9307FC(TE85L TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers LV 2-Bit Dual Supply 5.0 Ohm 5.5V | Not Available Online | WPB | 10 ns | CST-8 | - 500 mV | 7 V | + 85 C | SMD/SMT | Reel | |||||||||||
Mfr: 74HCT245D(BJ) TTI: 74HCT245D(BJ) Toshiba Availability: 0In StockBus Transceivers 74HC CMOS logic IC series 5.5V 20 pins | 0In Stock | 3-State | HCT | 1 Circuit | 11 ns at 5.5 V | SOIC-20 | CMOS, NMOS, TTL | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HCT245D | ||||
Not Available Online | AC | |||||||||||||||||||
Mfr: SI9243AEY-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineBus Transceivers Bus Tranceiver | Not Available Online | SOIC-Narrow-8 | - 40 C | + 125 C | SMD/SMT | Reel | PRD1071-T1 | |||||||||||||
Not Available Online | AC | |||||||||||||||||||
Mfr: TC7MPH3125FK TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Bus Transceiver w/Bushold | Not Available Online | MPH | ||||||||||||||||||
Not Available Online | MPS | |||||||||||||||||||
Not Available Online | QPB | |||||||||||||||||||
Mfr: TC7MPS3125FTG(EB) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Bus Transceiver | Not Available Online | 3-State | MPS | 2 Circuit | 9.5 ns | VQON-16 | 12 mA | - 12 mA | 1.1 V, 1.65 V | 2.7 V, 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Not Available Online | MPH | |||||||||||||||||||
Not Available Online | VCX | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | VCXH | |||||||||||||||||||
Mfr: TC7MP245FTG(EB2) TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Lo-Volt/Low Power XCVR w/Bus-hold | Not Available Online | 3-State | MP | 1 Circuit | 10 ns | VQON-24 | 24 mA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: SI9243AEY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineBus Transceivers Single Ended Bus Transceiver | Not Available Online | SOIC-8 Narrow | 4.5 V | 36 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||||||||
Not Available Online | VHC | AEC-Q100 | ||||||||||||||||||
Mfr: TC74VHC245FT TTI: Not Assigned Toshiba Availability: Not Available OnlineBus Transceivers Octal BUS Transceiver | Not Available Online | VHC | ||||||||||||||||||
Not Available Online | MPN | |||||||||||||||||||
Not Available Online | SOIC-8 | 4.5 V | 36 V | - 40 C | + 125 C | SMD/SMT | ||||||||||||||
Not Available Online | VHCV | AEC-Q100 |