Encoders, Decoders, Multiplexers & Demultiplexers
129 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Logic Family | Number of Input Lines | Number of Output Lines | Package / Case | Number of Bits | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ||||||||||||||||||
Mfr: 74HC4066D TTI: Not Assigned Toshiba Encoders, Decoders, Multiplexers & Demultiplexers CMOS Logic IC 500mW 2.0-6.0V | 0In Stock | Multiplexers / Demultiplexers | HC | 4 Input | 4 Output | SOIC-14 | 2 V | 12 V | SMD/SMT | - 40 C | + 85 C | Reel | 74HC4066D(BJ) | |||||
Mfr: 74VHC153FT(BJ) TTI: Not Assigned Toshiba Availability: 0In StockEncoders, Decoders, Multiplexers & Demultiplexers CMOS Logic IC 5ns 8mA 2.0 to 5.5V | 0In Stock | VHC | Reel | 74VHC153FT | ||||||||||||||
Mfr: 74VHC153FT TTI: Not Assigned Toshiba Availability: 0In StockEncoders, Decoders, Multiplexers & Demultiplexers CMOS Logic IC 5ns 8mA 2.0-5.5V | 0In Stock | Multiplexers | 74VHC | 4 Input | 2 Output | TSSOP-16B | 5 ns | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: 74VHC139FT TTI: Not Assigned Toshiba Availability: 0In StockEncoders, Decoders, Multiplexers & Demultiplexers | 0In Stock | Decoders / Demultiplexers | 74VHC | 4 Input | 8 Output | TSSOP-16B | 5 ns | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: TC4052BFT(EL,N) TTI: Not Assigned Toshiba Availability: 0In StockEncoders, Decoders, Multiplexers & Demultiplexers CMOS Logic 4-Ch 6ns 3V to 18V | 0In Stock | Multiplexers / Demultiplexers | 4000 | 2 Input | 8 Output | TSSOP-16 | 160 ns | 3 V | 18 V | SMD/SMT | - 40 C | + 85 C | Reel | |||||
Mfr: 74LCX138FT TTI: Not Assigned Toshiba Availability: Not Available OnlineEncoders, Decoders, Multiplexers & Demultiplexers | Not Available Online | Decoders | 74LCX | 3 Input | 8 Output | TSSOP-16B | 7 ns | 1.65 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | |||||
Mfr: TC7WH157FK,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockEncoders, Decoders, Multiplexers & Demultiplexers L-MOS LOGIC (VHS) | 0In Stock | WH | Reel | |||||||||||||||
Mfr: 74HCT4052D TTI: Not Assigned Toshiba Availability: 0In StockEncoders, Decoders, Multiplexers & Demultiplexers | 0In Stock | Multiplexers / Demultiplexers | HCT | 2 Input | 8 Output | SOIC-16 | 8 bit | 25 ns | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | Reel | 74HCT4052D(BJ) | |||
Mfr: TC7W53FU,LF TTI: Not Assigned Toshiba Availability: 0In StockEncoders, Decoders, Multiplexers & Demultiplexers L-MOS High- Speed Series | 0In Stock | Multiplexers / Demultiplexers | W | 2 Input | 2 Output | SOT-505-8 | 15 ns at 5 V | 2 V | 12 V | SMD/SMT | - 40 C | + 85 C | Reel | |||||
Mfr: 74VHC4052AFT(BJ) TTI: Not Assigned Toshiba Availability: 0In StockEncoders, Decoders, Multiplexers & Demultiplexers CMOS Logic IC 1.6ns 2.0 to 5.5V | 0In Stock | VHC | Reel | |||||||||||||||
Mfr: 74VHC157FT TTI: Not Assigned Toshiba Availability: 0In StockEncoders, Decoders, Multiplexers & Demultiplexers | 0In Stock | Multiplexers | 74VHC | 8 Input | 4 Output | TSSOP-16B | 4.1 ns | 2 V | 5.5 V | SMD/SMT | - 40 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | Multiplexers / Demultiplexers | HC | 3 Input | 6 Output | SOIC-16 | 2 V | 6 V | SMD/SMT | - 40 C | + 85 C | Reel | 74HC4053D(BJ) | ||||||
Mfr: 74HCT4053D TTI: Not Assigned Toshiba Availability: 0In StockEncoders, Decoders, Multiplexers & Demultiplexers CMOS Logic IC 25ns 500mW 2.0-6.0V | 0In Stock | Multiplexers / Demultiplexers | HCT | 3 Input | 6 Output | SOIC-16 | 4.5 V | 5.5 V | SMD/SMT | - 40 C | + 85 C | Reel | 74HCT4053D(BJ) | |||||
0In Stock | HC | SOIC-16 | Reel | 74HC151D(BJ) | ||||||||||||||
0In Stock | HC | Reel | 74HC138D(BJ) | |||||||||||||||
Mfr: TC74AC138FTEL TTI: Not Assigned Toshiba Availability: 0In StockEncoders, Decoders, Multiplexers & Demultiplexers CMOS Logic IC 5.9ns 24mA 2.0 to 5.5V | 0In Stock | AC | Reel | |||||||||||||||
0In Stock | ||||||||||||||||||
Mfr: 74LCX257FT TTI: Not Assigned Toshiba Availability: 0In StockEncoders, Decoders, Multiplexers & Demultiplexers | 0In Stock | Multiplexers | 74LCX | 8 Input | 4 Output | TSSOP-16B | 7 ns | 1.65 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Reel | |||||
Mfr: TC4053BFTEL TTI: Not Assigned Toshiba Availability: 0In StockEncoders, Decoders, Multiplexers & Demultiplexers CMOS Logic IC 6ns 3.0 to 18V | 0In Stock | Multiplexers / Demultiplexers | 4000 | 3 Input | 6 Output | TSSOP-16 | 160 ns | 3 V | 18 V | SMD/SMT | - 40 C | + 85 C | Reel | |||||
Mfr: TC74HC4053AFTEL TTI: Not Assigned Toshiba Availability: 0In StockEncoders, Decoders, Multiplexers & Demultiplexers 2 CH Analog Mux Demux | 0In Stock | HC | Reel | |||||||||||||||
Not Available Online | Encoders | OQFN-32 | 2.97 V | 3.6 V | SMD/SMT | - 40 C | + 125 C | Waffle | ||||||||||
Mfr: 74VHC138FT TTI: Not Assigned Toshiba Availability: 0In StockEncoders, Decoders, Multiplexers & Demultiplexers CMOS LOGIC IC | 0In Stock | VHC | AEC-Q100 | Reel | ||||||||||||||
Mfr: 74VHC4051AFT TTI: Not Assigned Toshiba Availability: 0In StockEncoders, Decoders, Multiplexers & Demultiplexers CMOS LOGIC IC | 0In Stock | VHC | AEC-Q100 | Reel | ||||||||||||||
TTI: Not Assigned BEI Sensors Availability: 0In StockEncoders, Decoders, Multiplexers & Demultiplexers | 0In Stock | DSU930-2048-016 |