Toshiba - Inverters
283 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Circuits | Logic Family | Logic Type | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 Circuit | SH | SSOP5-P-0.65A | 5.5 V | 2 V | - 40 C | + 85 C | Reel | |||||||
0In Stock | 6 Circuit | LCX | CMOS | TSSOP-14 | 3.6 V | 1.65 V | - 40 C | + 85 C | SMD/SMT | Reel | 74LCX14FT(AE) 74LCX14FT(AJ) | ||||
0In Stock | SZ | Reel | |||||||||||||
0In Stock | SZU | Reel | |||||||||||||
0In Stock | SZ | Reel | |||||||||||||
Mfr: TC4069UBFTELN TTI: Not Assigned Toshiba Availability: 0In StockInverters CMOS Logic HEX 0.51mA 25ns 18V | 0In Stock | 6 Circuit | 4000 | Hex Inverter | TSSOP-14 | 18 V | 3 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SH04FS,L3F TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters Single Inverter VHS 8mA 3.8ns 5.5V | Not Available Online | SH | Reel | ||||||||||||
0In Stock | 3 Circuit | W | CMOS | SSOP-8 | 6 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | 3 Circuit | WZU | CMOS | SSOP-8 | 5.5 V | 1.65 V | + 85 C | SMD/SMT | Reel | ||||||
0In Stock | 3 Circuit | W | CMOS | SSOP-8 | 6 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC4069UBF(EL,N,F) TTI: Not Assigned Toshiba Availability: 0In StockInverters CMOS Logic IC 25ns .51mA 3 to 18V | 0In Stock | 4000 | Reel | ||||||||||||
Mfr: TC74LCX14F(EL,K,F) TTI: Not Assigned Toshiba Availability: 0In StockInverters CMOS Logic IC 6.5ns 24mA 1.65 to 3.6V | 0In Stock | 6 Circuit | LCX | CMOS | SOP-14 | 3.6 V | 1.65 V | + 85 C | SMD/SMT | Reel | |||||
0In Stock | SZU | Reel | |||||||||||||
0In Stock | 3 Circuit | W | CMOS | SOT-765-8 | 6 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | HCT | SOIC-14 | Reel | 74HCT14D(BJ) | |||||||||||
Mfr: TC7PZ07FU,LJ(CT TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters L-MOS SHS series US6 Dual Non-Inverter | Not Available Online | PZ | Reel | ||||||||||||
Mfr: TC7PZ14FU,LJ(CT TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters L-MOS SHS series US6 Sing. Schmitt Buffer | Not Available Online | PZ | Reel | ||||||||||||
Not Available Online | 1 Circuit | LVP | CMOS | SOT-953-5 | 3.6 V | 900 mV | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | WH | Reel | |||||||||||||
0In Stock | 1 Circuit | LVP | CMOS | SOT-353-5 | 3.6 V | 2.3 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | 1 Circuit | 7UL1 | XSON-6 | 3.6 V | 900 mV | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Not Available Online | 6 Circuit | LCX | Hex Schmitt Inverter | TSSOP-14 | 3.6 V | 1.65 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | 6 Circuit | VHC | Hex Schmitt Inverter | TSSOP-14 | 5.5 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7W14FUTE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters x34 SCHMITT INVERTER | Not Available Online | 3 Circuit | W | CMOS | SSOP-8 | 6 V | 2 V | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7SGU04AFSTPL3 TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters L-MOS Inverter Unbuffer x 1 | Not Available Online | 1 Circuit | SGU | CMOS | SON | 3.6 V | 900 mV | - 40 C | + 85 C | SMD/SMT | Reel |