Toshiba - Inverters
283 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Circuits | Logic Family | Logic Type | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC7SET04FT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters x34 VHC-TTL-INV | Not Available Online | 1 Circuit | SET | CMOS | SSOP-5 | 5.5 V | 4.5 V | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | 1 Circuit | SET | CMOS | USV-5 | 5.5 V | 4.5 V | + 85 C | SMD/SMT | ||||||
Mfr: TC7SLU04FUTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters x34 1VOLT-INV | Not Available Online | 1 Circuit | SLU | CMOS | SSOP-5 | 3.6 V | 1 V | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | 1 Circuit | SZ | CMOS | USV-5 | 5.5 V | 1.65 V | + 85 C | SMD/SMT | ||||||
Mfr: TC7SZU04FUT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters x34 INVERTER UNBUFFERED | Not Available Online | 1 Circuit | SZU | CMOS | USV-5 | 5.5 V | 1.8 V | + 85 C | SMD/SMT | |||||
Mfr: TC7WU04FTE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters Triple Inverter Unbuffered 8Pin | Not Available Online | 3 Circuit | WU | Triple Inverter (Unbuffer) | FM-8 | 6 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Not Available Online | 2 Circuit | Inverter | SOT-363-6 | 5.5 V | 1.65 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | |||||
Not Available Online | SET | AEC-Q100 | ||||||||||||
Not Available Online | SET | AEC-Q100 | ||||||||||||
Not Available Online | SZ | AEC-Q100 | ||||||||||||
Not Available Online | SZU | AEC-Q100 | ||||||||||||
Mfr: TC7SU04FLF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters L-MOS HIGH SPEED USV | Not Available Online | SU | ||||||||||||
Mfr: TC7S04FLF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters L-MOS HIGH-SPEED USV | Not Available Online | S | ||||||||||||
Mfr: 74LCX14FT(AJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters 74LCX LOW V CMOSLOGIC TSSOP14B | Not Available Online | LCX | ||||||||||||
Not Available Online | 1 Circuit | SHU | CMOS | USV-5 | 5.5 V | 2 V | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | 6 Circuit | VHC | CMOS | 5.5 V | 2 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | |||||
Not Available Online | 4000 | |||||||||||||
Not Available Online | AC | |||||||||||||
Not Available Online | HCU | |||||||||||||
Not Available Online | W | |||||||||||||
Not Available Online | ||||||||||||||
Mfr: TC7SET14FU(T5L,F,T TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters L-MOS TTL Schmitt 8mA 5ns 4.5 to 5.5V | Not Available Online | 1 Circuit | SET | Schmitt Inverter | USV-5 | 5.5 V | 4.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC7SZ14FE,LM TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters Schmitt Inverter 32mA 3.1ns 1.65 5.5V | Not Available Online | 1 Circuit | SZ | Schmitt Inverter | ESV-5 | 5.5 V | 1.65 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC4S584F(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineInverters x31 SCHMITT(4584B) | Not Available Online | 1 Circuit | S | CMOS | SSOP-5 | 18 V | 3 V | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | 6 Circuit | VHC | CMOS | SOP-14 | 5.5 V | 2 V | - 40 C | + 85 C | SMD/SMT | Reel |