Latches
46 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Number of Circuits | Number of Output Lines | Package / Case | Polarity | Propagation Delay Time | Quiescent Current | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LCX573FT(AE) TTI: Not Assigned Toshiba Availability: 0In StockLatches Low Voltage CMOS Logic IC Series | 0In Stock | CMOS | LCX | 8 Circuit | 8 Line | TSSOP-20 | 8.5 ns at 3.3 V | 10 uA | 24 mA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 74LCX573FT | ||||
Mfr: 74LCX373FT(AE) TTI: Not Assigned Toshiba Availability: 0In StockLatches Low Voltage CMOS Logic IC Series | 0In Stock | CMOS | LCX | 8 Circuit | 8 Line | TSSOP-20 | 8.5 ns at 3.3 V | 10 uA | 24 mA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 74LCX373FT | ||||
Not Available Online | HC | SOIC-16 | Reel | 74HC237D(BJ) | |||||||||||||||||
Mfr: 74VHC573FT(BE) TTI: Not Assigned Toshiba Availability: Not Available OnlineLatches CMOS Logic IC Series | Not Available Online | CMOS | VHC | 8 Circuit | 8 Line | TSSOP-20 | 6.5 ns at 5 V | 40 uA | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 74VHC573FT | ||||
Not Available Online | LCX | TSSOP-20 | SMD/SMT | Reel | |||||||||||||||||
Not Available Online | VHCT | 8 Circuit | 8 Line | TSSOP-20 | 7.7 ns | 4 uA | 8 mA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | AEC-Q100 | SMD/SMT | Reel | ||||||
0In Stock | HC | SOIC-16 | Reel | 74HC238D(BJ) | |||||||||||||||||
Mfr: 74VHCT573AFT(BE) TTI: Not Assigned Toshiba Availability: Not Available OnlineLatches CMOS Logic IC Series | Not Available Online | CMOS | VHCT | 8 Circuit | 8 Line | TSSOP-20 | 8.5 ns at 5 V | 40 uA | 8 mA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 74VHCT573AFT | ||||
Mfr: 74LCX573FT TTI: Not Assigned Toshiba Availability: 0In StockLatches CMOS Logic IC 8ns 24mA 1.65-3.6V | 0In Stock | CMOS | LCX | 1 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 8 ns | 10 uA | 24 mA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | HC | 8 Output | SOIC-20 | Non-Inverting | 4 uA | 5.2 mA | - 5.2 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC259D(BJ) | |||||||
Mfr: 74LCX573FT(AJ) TTI: Not Assigned Toshiba Availability: 0In StockLatches CMOS Logic IC 8ns 24mA 1.65 to 3.6V | 0In Stock | D-Type Latch | LCX | 1 Circuit | 8 Line | TSSOP-28 | Non-Inverting | 8.5 ns | 10 uA | 24 mA | - 24 mA | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 74LCX573FT | |||
Mfr: TC74HC573AF(EL,F) TTI: Not Assigned Toshiba Availability: 0In StockLatches CMOS Logic IC 13ns 6mA 2.0 to 6.0V | 0In Stock | CMOS | HC | 1 Circuit | 8 Line | SOP-20 | Non-Inverting | 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V | 4 uA | 32 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74LCX573F(EL,K,F TTI: Not Assigned Toshiba Availability: 0In StockLatches CMOS Logic IC 8.0ns 24mA 1.65 to 3.6V | 0In Stock | CMOS | LCX | 1 Circuit | 8 Line | SOP-20 | Non-Inverting | 9 ns at 2.7 V, 8 ns at 3.3 V | 10 uA | 32 mA | - 24 mA | 2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | VHC | CMOS | 8 Circuit | 8 Line | TSSOP-20 | 6.5 ns | 4 uA | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | AEC-Q100 | SMD/SMT | Reel | |||||
Not Available Online | CMOS | HC | 8 Circuit | 8 Line | SOIC-14 | 12 ns | 4 uA | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC373D(BJ) | |||||
Mfr: TC74LCX373FK(EL,K) TTI: Not Assigned Toshiba Availability: 0In StockLatches CMOS Logic IC 8.0ns 24mA 1.65 to 3.6V | 0In Stock | LCX | VSSOP-20 | SMD/SMT | Reel | ||||||||||||||||
Mfr: TC74ACT573P(F) TTI: Not Assigned Toshiba Availability: 0In StockLatches CMOS Logic IC 5.5ns 24mA 4.5 to 5.5V | 0In Stock | ACT | DIP-20 | Through Hole | Tube | ||||||||||||||||
0In Stock | CMOS | VHC | 8 Circuit | 8 Line | TSSOP-20 | 4.5 ns | 40 uA | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | AEC-Q100 | SMD/SMT | Reel | |||||
0In Stock | CMOS | VHC | 8 Circuit | 8 Line | TSSOP-20 | 6.5 ns at 5 V | 40 uA | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 74VHC373FT | |||||
Mfr: TC74LCX573FK TTI: Not Assigned Toshiba Availability: Not Available OnlineLatches Octal D-Type Latch Lo-Volt 3-State | Not Available Online | CMOS | LCX | 8 Circuit | 8 Line | VSSOP-20 | Non-Inverting | 9 ns at 2.7 V, 8 ns at 3.3 V | 10 uA | 32 mA | - 24 mA | 2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74VHC373FK(EL,K) TTI: Not Assigned Toshiba Availability: 0In StockLatches CMOS Logic IC 8mA 5.5V 5ns | 0In Stock | CMOS | VHC | 8 Circuit | 8 Line | VSSOP-20 | Non-Inverting | 5 ns | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | CMOS | LCX | 1 Circuit | 8 Line | SOP-20 | Non-Inverting | 9 ns at 2.7 V, 8 ns at 3.3 V | 10 uA | 32 mA | - 24 mA | 2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC74LCX573FT(ELK,M TTI: Not Assigned Toshiba Availability: Not Available OnlineLatches Low Voltage | Not Available Online | CMOS | LCX | 1 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 9 ns at 2.7 V, 8 ns at 3.3 V | 10 uA | 32 mA | - 24 mA | 2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74VHCT573AFTEL TTI: Not Assigned Toshiba Availability: Not Available OnlineLatches D-Type Octal Latch | Not Available Online | CMOS | VHCT | 1 Circuit | 8 Line | TSSOP-20 | Non-Inverting | 9.5 ns at 5 V | 4 uA | 32 mA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74HC573AF TTI: Not Assigned Toshiba Availability: Not Available OnlineLatches Octal D-Type Latch 3-State | Not Available Online | CMOS | HC | 8 Circuit | 8 Line | SOP-20 | Non-Inverting | 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V | 4 uA | 32 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel |
- 1
- 2