Toshiba - Logic Gates
492 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | OR | 1 Gate | SZ | 2 Input | ESV-5 | 1 Output | 32 mA | - 32 mA | 2.4 ns | 1.8 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7SZ08FU(T5L,JF,T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates AND Gate 5.5V 32mA 2.2ns 5-Pin | Not Available Online | SZ | Reel | |||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | SA | |||||||||||||||||||
Mfr: 74VHC86FT(BE) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 74VHC CMOS LOGIC IC TSSOP14B | Not Available Online | VHC | ||||||||||||||||||
Mfr: TC7SH86FLJ(CT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS VHS USV | Not Available Online | SH | ||||||||||||||||||
Mfr: 74VHC03FT(BE) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 74VHC CMOS LOGIC IC TSSOP14B | Not Available Online | VHC | ||||||||||||||||||
Mfr: 74VHC00FT(BE) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 74VHC CMOS LOGIC IC TSSOP14B | Not Available Online | VHC | ||||||||||||||||||
Mfr: TC7WZ08FULJ(CT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS SHS US8 | Not Available Online | WZ | ||||||||||||||||||
Mfr: 74VHCT00AFT(BE) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 74VHC CMOS LOGIC IC TSSOP14B | Not Available Online | VHCT | ||||||||||||||||||
Not Available Online | ACT | |||||||||||||||||||
Not Available Online | HC | |||||||||||||||||||
Not Available Online | HC | |||||||||||||||||||
Mfr: TC4S30FT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input XOR Gate 5Pin Standard | Not Available Online | XOR | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 12 mA | - 9 mA | 90 ns | 3 V | 18 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | WZ | |||||||||||||||||||
Not Available Online | WZ | |||||||||||||||||||
Not Available Online | SET | AEC-Q100 | ||||||||||||||||||
Not Available Online | SET | AEC-Q100 | ||||||||||||||||||
Not Available Online | SH | AEC-Q100 | ||||||||||||||||||
Not Available Online | SZ | AEC-Q100 | ||||||||||||||||||
Not Available Online | HC | SOIC-16 | Reel | 74HC132D(BJ) | ||||||||||||||||
Not Available Online | LVP | |||||||||||||||||||
Not Available Online | LVP | |||||||||||||||||||
Not Available Online | NAND | 1 Gate | 4000 | 2 Input | SSOP-5 | 1 Output | 4 mA | - 4 mA | 200 ns | 3 V | 18 V | - 40 C | + 85 C | SMD/SMT | ||||||
Not Available Online | OR | 2 Gate | W | 2 Input | SSOP-8 | 1 Output | 5.2 mA | - 5.2 mA | 75 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT |