Toshiba - Logic Gates
492 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1 Gate | SZ | 2 Input | USV-5 | 1 Output | 32 mA | - 32 mA | 4.3 ns | 1.8 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | NAND | 4 Gate | VHC | 2 Input | TSSOP-14 | 1 Output | 8 mA | - 8 mA | 11.4 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | |||||
Not Available Online | NAND | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 100 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | |||||
Mfr: TC7SET08FUT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates x34 VHC-TTL-AND | Not Available Online | 1 Gate | SET | 2 Input | USV-5 | 1 Output | 8 mA | - 8 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SET02F(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates x34 VHC-TTL-NOR | Not Available Online | 1 Gate | SET | 2 Input | SSOP-5 | 1 Output | 8 mA | - 8 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | |||||
Mfr: TC7MP97FT(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates Multi-Function 1.2V-3.6V | Not Available Online | 3 Gate | MP | 9 Input | TSSOP-14 | 3 Output | 8 mA | - 8 mA | 8.5 ns | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74VHC00FT(EK2,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates Quad 2-Input | Not Available Online | NAND | 4 Gate | VHC | 2 Input | TSSOP-14 | 1 Output | 8 mA | - 8 mA | 7.5 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC7SL00FUTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates x34 1 VOLT-NAND | Not Available Online | 1 Gate | SL | 2 Input | SSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 45 ns | 1 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | SG | ||||||||||||||||||
Not Available Online | NOR | 1 Gate | 4000 | 2 Input | SSOP-5 | 1 Output | 4 mA | - 4 mA | 200 ns | 3 V | 18 V | - 40 C | + 85 C | SMD/SMT | |||||
Not Available Online | AND | 2 Gate | W | 2 Input | SSOP-8 | 1 Output | 5.2 mA | - 5.2 mA | 75 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | |||||
Not Available Online | W | ||||||||||||||||||
Mfr: TC4S11F(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NAND GATE 18V VCC 12mA 12ns | Not Available Online | NAND | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 12 mA | - 9 mA | 65 ns | 3 V | 18 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Not Available Online | 4000 | ||||||||||||||||||
Not Available Online | VCX | ||||||||||||||||||
Mfr: TC7S08FT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input AND Gate 7ns VCC=5V 1uA | Not Available Online | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 7 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SZ08AFS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates Single 2-Input AND 32mA 1.9ns1.65 5.5V | Not Available Online | AND | 1 Gate | SZ | 2 Input | ESV-5 | 1 Output | 8 mA | - 8 mA | 4.3 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC7SZ08FE,LM TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates Single 2-Input AND 32mA 1.9ns1.65 5.5V | Not Available Online | AND | 1 Gate | SZ | 2 Input | ESV-5 | 1 Output | 32 mA | - 32 mA | 1.9 ns | 1.65 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Not Available Online | VHC | AEC-Q100 | |||||||||||||||||
Mfr: 74LCX08FT(AJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 74LCX LOW V CMOSLOGIC TSSOP14B | Not Available Online | LCX | |||||||||||||||||
Not Available Online | |||||||||||||||||||
Mfr: TC7S00FLF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS HIGH-SPEED SMV | Not Available Online | S | |||||||||||||||||
Not Available Online | LCX | ||||||||||||||||||
Not Available Online | SET | AEC-Q100 | |||||||||||||||||
Not Available Online | W |