Toshiba - Logic Gates
492 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC7S08FUT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input AND Gate 5Pin High Speed | Not Available Online | AND | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 7 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SH08F,LJ TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates VHS 2-Input AND 8mA 4.3ns 5.5V 2V | Not Available Online | AND | 1 Gate | SH | 2 Input | SSOP-5 | 1 Output | 6.2 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | AEC-Q100 | Reel | |||||
Not Available Online | LCX | |||||||||||||||||||
Not Available Online | VHC | AEC-Q100 | ||||||||||||||||||
Not Available Online | SET | AEC-Q100 | ||||||||||||||||||
Not Available Online | SH | AEC-Q100 | ||||||||||||||||||
Not Available Online | SZ | AEC-Q100 | ||||||||||||||||||
Not Available Online | SZ | AEC-Q100 | ||||||||||||||||||
Not Available Online | WH | AEC-Q100 | ||||||||||||||||||
Not Available Online | VHCT | AEC-Q100 | ||||||||||||||||||
Mfr: 74HCT00D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 74HC CMOS logic IC series 5.5V 14 pins | Not Available Online | NAND | 4 Gate | HCT | 8 Input | SOIC-14 | 4 Output | 4 mA | - 4 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 74HCT00D | |||
Mfr: 74HCT08D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 74HC CMOS logic IC series 5.5V 14 pins | Not Available Online | AND | 4 Gate | HCT | 8 Input | SOIC-14 | 4 Output | 4 mA | - 4 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 74HCT08D | |||
Mfr: TC7WZ32FULJ(CT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS SHS US8 | Not Available Online | WZ | ||||||||||||||||||
Mfr: 74HC00D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates CMOS Quad 2-Input NAND Gate | Not Available Online | NAND | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC00D | |||
Mfr: TC7S32FLF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS HIGH-SPEED USV | Not Available Online | S | ||||||||||||||||||
Mfr: 74VHC08FT(BE) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 74VHC CMOS LOGIC IC TSSOP14B | Not Available Online | VHC | ||||||||||||||||||
Mfr: TC7WZ02FKLJ(CT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS SHS US8 | Not Available Online | WZ | ||||||||||||||||||
Not Available Online | LVP | |||||||||||||||||||
Not Available Online | LVP | |||||||||||||||||||
Not Available Online | 1 Gate | SET | 2 Input | USV-5 | 1 Output | 8 mA | - 8 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | |||||||
Not Available Online | AND | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 100 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | ||||||
Not Available Online | 2 Gate | WH | 2 Input | SSOP-8 | 1 Output | 8 mA | - 8 mA | 7.5 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Not Available Online | 1 Gate | SET | 2 Input | SSOP-5 | 1 Output | 8 mA | - 8 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | |||||||
Mfr: TC4S71FT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input OR Gate 5Pin Standard | Not Available Online | OR | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 4 mA | - 4 mA | 3 V | 18 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | 4 Gate | LCX | 2 Input | SOP | 1 Output | 24 mA | - 24 mA | 5.5 ns | 2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT |