Toshiba - Logic Gates
492 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC7SH32F,LJ TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS VHS 2-Input OR 8mA 3.8ns 5.5V 2V | Not Available Online | OR | 1 Gate | SH | 2 Input | SSOP-5 | 1 Output | 5.5 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | AEC-Q100 | Reel | |||||
Mfr: 74VHC00FT(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 74VHC CMOS LOGIC IC TSSOP14B | Not Available Online | |||||||||||||||||||
Not Available Online | LCX | |||||||||||||||||||
Not Available Online | SZ | AEC-Q100 | ||||||||||||||||||
Not Available Online | W | |||||||||||||||||||
Not Available Online | 4000 | |||||||||||||||||||
Not Available Online | AC | |||||||||||||||||||
Mfr: 74HC32D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates CMOS logic IC series | Not Available Online | OR | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC32D | |||
Mfr: 74HCT02D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 74HC CMOS logic IC series 5.5V 14 pins | Not Available Online | NOR | 4 Gate | HCT | 8 Input | SOIC-14 | 4 Output | 4 mA | - 4 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 74HCT02D | |||
Not Available Online | S | |||||||||||||||||||
Mfr: TC7SH02F,LJ TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS VHS series SGL 8mA 3.6ns 5.5V | Not Available Online | NOR | 1 Gate | SH | 2 Input | SOT-25-5 | 1 Output | 3.6 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | AEC-Q100 | Reel | |||||
Mfr: TC7SET00FU(5L,JF,T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NAND Gate 8mA 4.7ns 5.5V | Not Available Online | SET | Reel | |||||||||||||||||
Not Available Online | AC | |||||||||||||||||||
Not Available Online | SA | |||||||||||||||||||
Not Available Online | LCXR | |||||||||||||||||||
Mfr: TC7SA08FUTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input AND Gate 5Pin AHS Series | Not Available Online | AND | 1 Gate | SA | 2 Input | SSOP-5 | 1 Output | 24 mA | - 24 mA | 2.8 ns | 1.8 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | AND | 2 Gate | W | 2 Input | SOP-8 | 1 Output | 5.2 mA | - 5.2 mA | 75 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | ||||||
Not Available Online | ACT | |||||||||||||||||||
Mfr: TC7S00FT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NAND Gate 5Pin High Speed | Not Available Online | NAND | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 7 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | 1 Gate | SET | 2 Input | SSOP-5 | 1 Output | 8 mA | - 8 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | |||||||
Mfr: TC7SL08FTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates x34 1VOLT-AND | Not Available Online | AND | 1 Gate | SL | 2 Input | SSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 170 ns | 1 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | 1 Gate | SZ | 2 Input | SSOP-5 | 1 Output | 32 mA | - 32 mA | 2.4 ns | 1.8 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Not Available Online | 1 Gate | SZ | 2 Input | USV-5 | 1 Output | 32 mA | - 32 mA | 2.4 ns | 1.8 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Not Available Online | 1 Gate | SZ | 2 Input | ESV-5 | 1 Output | 32 mA | - 32 mA | 4.5 ns | 1.8 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC7W32FTE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates x34 OR(74HC32AP/F) | Not Available Online | OR | 2 Gate | W | 2 Input | SOP-8 | 1 Output | 5.2 mA | - 5.2 mA | 75 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel |