Toshiba - Logic Gates
492 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | AND | 1 Gate | LVP | 2 Input | SOT-353-5 | 1 Output | 8 mA | - 8 mA | 2.5 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | NAND | 4 Gate | HC | 8 Input | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC00D(BJ) | |||||
0In Stock | WH | Reel | ||||||||||||||||||
0In Stock | NOR | 2 Gate | WH | 4 Input | 2 Output | 8 mA | - 8 mA | 3.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | NAND | 1 Gate | 7UL1T | 2 Input | XSON-6 | 1 Output | 8 mA | - 8 mA | 4.4 ns | 2.3 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | NOR | 1 Gate | 7UL1T | 2 Input | XSON-6 | 1 Output | 8 mA | - 8 mA | 4.4 ns | 2.3 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 7UL1T34FS,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS LVP IC Vcc: 2.3V-3.6V, SOT-953(fSV) | 0In Stock | Reel | ||||||||||||||||||
Mfr: TC74ACT00P(F) TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates CMOS Logic IC 4.0ns 24mA 4.5 to 5.5V | 0In Stock | NAND | 4 Gate | ACT | 8 Input | 4 Output | 24 mA | - 24 mA | 4 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | Through Hole | Reel | |||||
Mfr: TC7SET00F(TE85L,JF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates 2 Input NAND Gate 4.2ns VCC 5V 15pF | 0In Stock | SET | Reel | |||||||||||||||||
0In Stock | AND | 2 Gate | W | 4 Input | SSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | NAND | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 5 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC03D(BJ) | ||||
0In Stock | NOR | 4 Gate | VHC | 8 Input | 4 Output | 8 mA | - 8 mA | 3.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | |||||
Mfr: 7UL1G86FU,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS Gate Exclusive OR Vcc=0.9-3.6V | 0In Stock | XOR | 1 Gate | LVP | 2 Input | SOT-353-5 | 1 Output | 8 mA | - 8 mA | 2.5 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SET00FU,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates TTL LEVEL INPUT NAND L-MOS | 0In Stock | NAND | 1 Gate | SET | 2 Input | SSOP5-P-0.65A | 1 Output | 8 mA | - 8 mA | 4.2 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
0In Stock | NOR | 1 Gate | SET | 2 Input | 1 Output | 8 mA | - 8 mA | 4.2 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | AND | 1 Gate | SH | 2 Input | 1 Output | 8 mA | - 8 mA | 3.2 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | NOR | 1 Gate | SZ | 2 Input | 1 Output | 32 mA | - 32 mA | 2.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | AND | 2 Gate | VHC | 8 Input | TSSOP-14 | 2 Output | 8 mA | - 8 mA | 3.3 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | ||||
Not Available Online | Inverter | 6 Gate | VHC | 6 Input | 6 Output | 8 mA | - 8 mA | 3.8 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | |||||
0In Stock | AND | 4 Gate | VHC | 8 Input | 4 Output | 8 mA | - 8 mA | 4.3 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | |||||
Mfr: TC74ACT08PF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates CMOS Logic IC 4.7ns 24mA 4.5 to 5.5V | 0In Stock | AND | 4 Gate | ACT | 8 Input | 4 Output | 24 mA | - 24 mA | 4.7 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | Through Hole | Tube | |||||
0In Stock | AND | 2 Gate | W | 4 Input | 2 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
0In Stock | W | Reel | ||||||||||||||||||
Not Available Online | NAND | 4 Gate | VHCT | 8 Input | 4 Output | 8 mA | - 8 mA | 5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | |||||
0In Stock | AND | 4 Gate | VHCT | 8 Input | 4 Output | 8 mA | - 8 mA | 5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel |