Logic Gates
492 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SH | AEC-Q100 | ||||||||||||||||||
Not Available Online | SZ | AEC-Q100 | ||||||||||||||||||
Not Available Online | W | |||||||||||||||||||
Not Available Online | SZ | AEC-Q100 | ||||||||||||||||||
Not Available Online | NOR | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC02D(BJ) | ||||
Mfr: TC74VHC00FN(ELF,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates Quad 2-Input | Not Available Online | NAND | 4 Gate | VHC | 2 Input | SOP-14 | 1 Output | 8 mA | - 8 mA | 7.5 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | |||||
Mfr: TC7WZ32FKTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates x34 Dual LMOS | Not Available Online | OR | 2 Gate | WZ | 2 Input | SSOP-8 | 1 Output | 32 mA | - 32 mA | 4.8 ns | 1.65 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7W08FTE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input AND Gate 8Pin | Not Available Online | AND | 2 Gate | W | 2 Input | SOP-8 | 1 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SH00FSTPL3 TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS NAND Gate x 1 | Not Available Online | SH | Reel | |||||||||||||||||
Not Available Online | VHC | |||||||||||||||||||
Mfr: 74HCT32D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 74HC CMOS logic IC series 5.5V 14 pins | Not Available Online | OR | 4 Gate | HCT | 8 Input | SOIC-14 | 4 Output | 4 mA | - 4 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 74HCT32D | |||
Not Available Online | AND | 2 Gate | HC | 8 Input | SOIC-14 | 2 Output | 5.2 mA | - 5.2 mA | 10 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC21D(BJ) | ||||
Mfr: 74LCX08FT(AJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 74LCX LOW V CMOSLOGIC TSSOP14B | Not Available Online | LCX | ||||||||||||||||||
Not Available Online | 4000 | |||||||||||||||||||
Not Available Online | VCX | |||||||||||||||||||
Mfr: 74VHC27FT(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 74VHC CMOS LOGIC IC TSSOP14 | Not Available Online | VHC | ||||||||||||||||||
Mfr: TC7WZ86FKLJ(CT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS SHS US8 | Not Available Online | WZ | ||||||||||||||||||
Mfr: TC7W08FULF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS HIGH SPEED SM8 | Not Available Online | W | ||||||||||||||||||
Mfr: TC7SZ08FLJ(CT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS SHS USV | Not Available Online | SZ | ||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | VHC | AEC-Q100 | ||||||||||||||||||
Not Available Online | SH | AEC-Q100 | ||||||||||||||||||
Not Available Online | LCXR | |||||||||||||||||||
Not Available Online | LCX | |||||||||||||||||||
Not Available Online | SET | AEC-Q100 |