Logic Gates
492 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC7SH32F(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates x34 TTL Or Gate | Not Available Online | 1 Gate | SH | 2 Input | SSOP-5 | 1 Output | 8 mA | - 8 mA | 7.5 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SH32FUT5LJFT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates Switch to (T5LT) | Not Available Online | OR | 1 Gate | SH | 2 Input | SSOP-5 | 1 Output | 8 mA | - 8 mA | 3.8 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC7SL08FUTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates x34 1 VOLT-AND | Not Available Online | 1 Gate | SL | 2 Input | SSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 45 ns | 1 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | OR | 1 Gate | SZ | 2 Input | ESV-5 | 1 Output | 32 mA | - 32 mA | 2.4 ns | 1.8 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | HC | ||||||||||||||||||
Not Available Online | ACT | ||||||||||||||||||
Not Available Online | HC | ||||||||||||||||||
Mfr: TC7SZ08FU(T5L,JF,T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates AND Gate 5.5V 32mA 2.2ns 5-Pin | Not Available Online | SZ | Reel | ||||||||||||||||
Not Available Online | SA | ||||||||||||||||||
Mfr: TC4S30FT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input XOR Gate 5Pin Standard | Not Available Online | XOR | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 12 mA | - 9 mA | 90 ns | 3 V | 18 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC7SH00FU,LJ TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates USV L-MOS(VHS) | Not Available Online | NAND | 1 Gate | SH | 2 Input | SSOP-5 | 3.7 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | AEC-Q100 | Reel | |||||
Mfr: TC7WZ08FULJ(CT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS SHS US8 | Not Available Online | WZ | |||||||||||||||||
Mfr: 74VHCT00AFT(BE) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 74VHC CMOS LOGIC IC TSSOP14B | Not Available Online | VHCT | |||||||||||||||||
Mfr: 74VHC03FT(BE) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 74VHC CMOS LOGIC IC TSSOP14B | Not Available Online | VHC | |||||||||||||||||
Mfr: 74VHC00FT(BE) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 74VHC CMOS LOGIC IC TSSOP14B | Not Available Online | VHC | |||||||||||||||||
Mfr: 74VHC86FT(BE) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 74VHC CMOS LOGIC IC TSSOP14B | Not Available Online | VHC | |||||||||||||||||
Not Available Online | SZ | AEC-Q100 | |||||||||||||||||
Not Available Online | SET | AEC-Q100 | |||||||||||||||||
Not Available Online | SET | AEC-Q100 | |||||||||||||||||
Not Available Online | SH | AEC-Q100 | |||||||||||||||||
Not Available Online | WZ | ||||||||||||||||||
Not Available Online | WZ | ||||||||||||||||||
Not Available Online | 2 Gate | WH | 2 Input | SSOP-8 | 1 Output | 8 mA | - 8 mA | 7.5 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | LVP | ||||||||||||||||||
Not Available Online | LVP |