Logic Gates
492 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | OR | 1 Gate | 7UL1T | 2 Input | XSON-6 | 1 Output | 8 mA | - 8 mA | 4.3 ns | 2.3 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: 7UL1G08FS,RF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS LVP IC Vcc: 2.3V-3.6V, SOT-953(fSV) | 0In Stock | Reel | |||||||||||||||||
0In Stock | OR | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 7 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 7UL2T00FK,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS LVP IC SOT-765(US8) Vcc:2.3V-3.6V | 0In Stock | Reel | |||||||||||||||||
Mfr: 7UL1G08FS,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS Vcc=0.9-3.6V 2-Input AND Gate | Not Available Online | AND | 1 Gate | LVP | 2 Input | SOT-953-5 | 1 Output | 8 mA | - 8 mA | 2.5 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
0In Stock | OR | 1 Gate | LVP | 2 Input | SOT-353-5 | 1 Output | 8 mA | - 8 mA | 2.5 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | NAND | 1 Gate | SZ | 2 Input | SSOP5-P-0.95 | 1 Output | 32 mA | - 32 mA | 2.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: 74LCX32FT(AJ) TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates CMOS Quad 2-Input OR Gate | 0In Stock | OR | 4 Gate | LCX | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 6.5 ns | 1.65 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||
Mfr: TC7MP98FT(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates Multi-Function 1.2V-3.6V | Not Available Online | 3 Gate | MP | 9 Input | TSSOP-14 | 3 Output | 8 mA | - 8 mA | 8.5 ns | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74VHC08FK(EL,K) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates QUAD 2-INPUT | Not Available Online | 4 Gate | VHC | 2 Input | VSSOP-14 | 1 Output | 8 mA | - 8 mA | 7.9 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7S86FUT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input XOR Gate 5Pin | Not Available Online | XOR | 1 Gate | S | 2 Input | USV-5 | 1 Output | 2.6 mA | - 2.6 mA | 7 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC74VHC03FT(EK2M) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates CMOS LOGIC IC STD LOGIC IC'S | Not Available Online | 4 Gate | VHC | 2 Input | TSSOP-14 | 1 Output | 8 mA | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC7S00F(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NAND Gate 5Pin High Speed | Not Available Online | S | Reel | ||||||||||||||||
Mfr: TC74VHCT00AFT(EK2M TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates CMOS LOGIC IC STD LOGIC IC'S | Not Available Online | 4 Gate | VHCT | 2 Input | TSSOP-14 | 1 Output | 8 mA | - 8 mA | 7.9 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7S86F(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input XOR Gate 5Pin High Speed | Not Available Online | XOR | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 2.6 mA | 2.6 mA | 10 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC7SG08FU(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input AND Gate 5Pin | Not Available Online | 1 Gate | SG | 2 Input | SSOP-5 | 1 Output | 8 mA | - 8 mA | 33.4 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7W00FKTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NAND Gate 8Pin High Speed | Not Available Online | NAND | 2 Gate | W | 2 Input | SSOP-8 | 1 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC7SG02AFSTPL3 TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS NOR GATE x1 | Not Available Online | 1 Gate | SG | 2 Input | FSV | 1 Output | 8 mA | - 8 mA | 29.6 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74VHC02FT(EK2M) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates CMOS LOGIC IC STD LOGIC IC'S | Not Available Online | 4 Gate | VHC | 2 Input | TSSOP-14 | 1 Output | 8 mA | - 8 mA | 7.5 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7S08FU(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input AND Gate 7ns 2 to 6V VCC 5 LSTTL | Not Available Online | AND | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 2.6 mA | 2.6 mA | 7 ns | 2 V | 6 V | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74LVX86FTELM TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates Quad Exclusive OR 5.8ns VCC 3.3V 2uA | Not Available Online | XOR | 4 Gate | LVX | 2 Input | TSSOP-14 | 1 Output | 4 mA | - 4 mA | 8.3 ns | 2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC7WG08FU(TE12L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input AND Gate 8Pin | Not Available Online | 2 Gate | WG | 2 Input | SSOP-8 | 1 Output | 8 mA | - 8 mA | 33.4 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SZ32AFS,L3F TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates FSV L-MOS LOGIC (SHS | Not Available Online | OR | 1 Gate | SZ | 2 Input | SON-5 | 2.4 ns | 1.65 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC7W02FK(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NOR Gate 8Pin | Not Available Online | NOR | 2 Gate | W | 4 Input | SSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 8 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||
Mfr: TC7SG86AFS TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates Exclusive OR Gate 5Pin | Not Available Online | XOR | 1 Gate | SG | 2 Input | fSV-5 | 1 Output | 8 mA | - 8 mA | 31.4 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel |