Logic Gates
492 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC02D(BJ) TTI: 74HC02D(BJ) Toshiba Availability: Not Available OnlineLogic Gates 74HC CMOS logic IC series 6V 14 pins | Not Available Online | NOR | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC02D | |||
Mfr: 7UL1G00FU,LF(T TTI: 7UL1G00FULF(T Toshiba Availability: 0In StockLogic Gates CMOS LOGIC 2INPUT NAND GT USV | 0In Stock | Reel | ||||||||||||||||||
Mfr: 7UL1G126FS,LF(T TTI: 7UL1G126FSLF(T Toshiba Availability: 0In StockLogic Gates CMOS LOGIC BUS-BUFF 3STE FSV | 0In Stock | Reel | ||||||||||||||||||
Mfr: 74HC03D(BJ) TTI: 74HC03D(BJ) Toshiba Availability: 0In StockLogic Gates 74HC CMOS logic IC series 6V 14 pins | 0In Stock | NAND | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 5 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC03D | |||
Mfr: 7UL1G126FS,LF(T TTI: 7UL1G126FS,LF(T Toshiba Availability: 0In StockLogic Gates CMOS LOGIC BUS-BUFF 3STE FSV | 0In Stock | Reel | ||||||||||||||||||
Mfr: 7UL1T00FU,LF(T TTI: 7UL1T00FU,LF(T Toshiba Availability: 0In StockLogic Gates CMOS LOGIC 2INPUT NAND GT USV | 0In Stock | Reel | ||||||||||||||||||
Mfr: 74HC21D(BJ) TTI: 74HC21D(BJ) Toshiba Availability: Not Available OnlineLogic Gates 74HC CMOS logic IC series 6V 14 pins | Not Available Online | AND | 2 Gate | HC | 8 Input | SOIC-14 | 2 Output | 5.2 mA | - 5.2 mA | 10 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC21D | |||
Mfr: 7UL1T00FU,LF(T TTI: 7UL1T00FULF(T Toshiba Availability: 0In StockLogic Gates CMOS LOGIC 2INPUT NAND GT USV | 0In Stock | Reel | ||||||||||||||||||
Mfr: 74HC132D(BJ) TTI: 74HC132D(BJ) Toshiba Availability: 0In StockLogic Gates 74HC CMOS logic IC series 6V 14 pins | 0In Stock | NAND | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 11 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC132D | |||
Mfr: TC74HC02AP(F) TTI: TC74HC02AP(F) Toshiba Availability: 0In StockLogic Gates QUAD 2-INPUT NOR G DIP14 | 0In Stock | HC | Tube | |||||||||||||||||
0In Stock | SZ | Reel | ||||||||||||||||||
0In Stock | S | Reel | ||||||||||||||||||
Mfr: 74HC86D(BJ) TTI: 74HC86D(BJ) Toshiba Availability: 0In StockLogic Gates CMOS Quad Exclusive OR Gate | 0In Stock | OR | 4 Gate | HC | 8 Input | 4 Output | 5.2 mA | - 5.2 mA | 10 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC86D | ||||
0In Stock | WH | Reel | ||||||||||||||||||
0In Stock | S | Reel | ||||||||||||||||||
Not Available Online | NAND | 2 Gate | W | 2 Input | SOP-8 | 1 Output | 5.2 mA | - 5.2 mA | 75 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | ||||||
Not Available Online | OR | 2 Gate | W | 2 Input | SSOP-8 | 1 Output | 5.2 mA | - 5.2 mA | 75 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | ||||||
Not Available Online | ||||||||||||||||||||
Mfr: TC7SZ00F(T5L,JF,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates L-MOS SHS 2ns 5.5V 2-Input Nand 32mA | Not Available Online | NAND | 1 Gate | SZ | 2 Input | SSOP-5 | 1 Output | 24 mA | 2.4 ns | 1.8 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7W00FTE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NAND Gate 8Pin | Not Available Online | NAND | 2 Gate | W | 2 Input | SOP-8 | 1 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SH08FUT5LJFT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates x34 VHC-SCHMITT INV | Not Available Online | AND | 1 Gate | SH | 2 Input | SSOP-5 | 1 Output | 8 mA | - 8 mA | 4.3 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | 1 Gate | SH | 2 Input | SSOP-5 | 1 Output | 8 mA | - 8 mA | 7.9 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC7SH08FUT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates x34 VHC-AND | Not Available Online | 1 Gate | SH | 2 Input | SSOP | 1 Output | 8 mA | - 8 mA | 4.3 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | 1 Gate | SH | 2 Input | SSOP-5 | 1 Output | 8 mA | - 8 mA | 7.5 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC7SH86FUTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates Switch to (T5LFT) | Not Available Online | 1 Gate | SH | 2 Input | SSOP-5 | 1 Output | 8 mA | - 8 mA | 8.8 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel |