Littelfuse - Gate Drivers
464 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXDN602D2TR TTI: IXDN602D2TR IXYS Integrated Circuits Availability: 0In StockGate Drivers 2A Low Side UF MOSFET Driver | 0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | DFN-8 | 2 Driver | 2 Output | 2 A | 4.5 V | 35 V | Non-Inverting | 7.5 ns | 6.5 ns | - 40 C | + 125 C | IXD_602 | Reel | |||
Mfr: IXDD614SITR TTI: IXDD614SITR IXYS Integrated Circuits Availability: 0In StockGate Drivers 14-Ampere Low-Side Ultrafast MOSFET | 0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 14 A | 4.5 V | 35 V | Non-Inverting | 25 ns | 18 ns | - 40 C | + 125 C | IXD_614 | Reel | |||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | Through Hole | DIP-8 | 2 Driver | 2 Output | 2 A | 4.5 V | 35 V | Inverting, Non-Inverting | 7.5 ns | 6.5 ns | - 40 C | + 125 C | IXD_602 | Tube | ||||
0In Stock | SMD/SMT | SOIC-8 | IXD_602 | Tube | ||||||||||||||||
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 2 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | Tube | ||||
Mfr: IXDI609SITR TTI: IXDI609SITR IXYS Integrated Circuits Availability: 0In StockGate Drivers 9-Ampere Low-Side Ultrafast MOSFET | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 2 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | Reel | |||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | Through Hole | DIP-8 | 2 Driver | 2 Output | 2 A | 4.5 V | 35 V | Non-Inverting | 7.5 ns | 6.5 ns | - 40 C | + 125 C | IXD_602 | Tube | ||||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | Tube | ||||
Mfr: IXDD604SITR TTI: IXDD604SITR IXYS Integrated Circuits Availability: 0In StockGate Drivers 4A Dual Low-Side Ultrafast Mosfet DRV | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 4 A | 4.5 V | 35 V | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 | AEC-Q100 | Reel | ||||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 14 A | 4.5 V | 35 V | Non-Inverting | 25 ns | 18 ns | - 40 C | + 125 C | IXD_614 | Tube | ||||
Mfr: IXDI630MCI TTI: IXDI630MCI IXYS Integrated Circuits Availability: 0In StockGate Drivers 9V 5-PIN TO-220 MOSFET DRIVER; 30A | 0In Stock | MOSFET Gate Drivers | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 30 A | 9 V | 35 V | Inverting | 20 ns | 20 ns | - 40 C | + 125 C | IXD_630 | Tube | |||
0In Stock | MOSFET Gate Drivers | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | AEC-Q100 | Tube | |||
0In Stock | MOSFET Gate Drivers | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 30 A | 12.5 V | 35 V | Non-Inverting | 11 ns | 11 ns | - 40 C | + 125 C | IXD_630 | Tube | ||||
Mfr: IXDD604D2TR TTI: IXDD604D2TR IXYS Integrated Circuits Availability: 0In StockGate Drivers 4A Dual Low-Side Ultrafast Mosfet DRV | 0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | DFN-8 | 2 Driver | 2 Output | 4 A | 4.5 V | 35 V | Non-Inverting | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 | AEC-Q100 | Reel | ||
Mfr: IXDI609SIA TTI: IXDI609SIA IXYS Integrated Circuits Availability: 0In StockGate Drivers 9-Ampere Low-Side Ultrafast MOSFET | 0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | Tube | |||
Mfr: IXDI609SIATR TTI: IXDI609SIATR IXYS Integrated Circuits Availability: 0In StockGate Drivers 9-Ampere Low-Side Ultrafast MOSFET | 0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | Reel | |||
Mfr: IXDN614SITR TTI: IXDN614SITR IXYS Integrated Circuits Availability: 0In StockGate Drivers 14-Ampere Low-Side Ultrafast MOSFET | 0In Stock | SMD/SMT | SOIC-8 | IXD_614 | AEC-Q100 | Reel | ||||||||||||||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | Tube | ||||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | Tube | ||||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | Tube | ||||
Mfr: IXDF602D2TR TTI: IXDF602D2TR IXYS Integrated Circuits Availability: 0In StockGate Drivers 2-A Dual Low-Side Ultrafast MOSFET | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | DFN-8 | 2 Driver | 2 Output | 1 A | 4.5 V | 35 V | Non-Inverting | 7.5 ns | 6.5 ns | - 40 C | + 125 C | IXD_602 | Reel | |||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 2 A | 4.5 V | 35 V | Inverting | 7.5 ns | 6.5 ns | - 40 C | + 125 C | IXD_602 | Tube | ||||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | Through Hole | DIP-8 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | Tube | ||||
Mfr: IXDN602SITR TTI: IXDN602SITR IXYS Integrated Circuits Availability: 0In StockGate Drivers 2-A Dual Low-Side Ultrafast MOSFET | 0In Stock | SMD/SMT | SOIC-8 | IXD_602 | Reel | |||||||||||||||
0In Stock | MOSFET Gate Drivers | Low-Side | Through Hole | DIP-8 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | AEC-Q100 | Tube |