Vishay - Optically Isolated Gate Drivers
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Package / Case | Number of Channels | Vf - Forward Voltage | Vr - Reverse Voltage | If - Forward Current | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Propagation Delay - Max | Rise Time | Fall Time | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12.000In Stock30.000 On Order Expected 28-Oct-26 Limited Supply | SMD/SMT | SOP-4 | 1 Channel | 1.4 V | 5 V | 50 mA | 4500 Vrms | - 40 C | + 100 C | Reel | |||||||||
Mfr: VO1263AACTR TTI: VO1263AACTR Vishay Semiconductors Availability: 1.000In StockOptically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver | 1.000In Stock | VO1263 | SMD/SMT | SMD-8 | 2 Channel | 1.6 V | 5 V | 50 mA | 5300 Vrms | - 40 C | + 100 C | Reel | |||||||
Mfr: VOW3120-X017T TTI: VOW3120-X017T Vishay Semiconductors Availability: 750In StockOptically Isolated Gate Drivers 2.5A IGBT Mosfet | 750In Stock | VOW | SMD/SMT | WSMD-8 | 1 Channel | 1.36 V | 5 V | 25 mA | 5300 Vrms | - 40 C | + 100 C | 40 mW | 100 ns | 100 ns | Reel | ||||
Mfr: VOMDA1271T TTI: VOMDA1271T Vishay Semiconductors Availability: 2.000In StockOptically Isolated Gate Drivers SOP-4 SSR MOSFET DRIVER AEC -E3 | 2.000In Stock | VOMDA1271 | SMD/SMT | SOP-4 | 1 Channel | 1.4 V | 5 V | 20 mA | 3750 Vrms | - 40 C | + 125 C | 82 mW | 32 us | 80 us | Reel | ||||
Mfr: VOMDA1271T-X TTI: VOMDA1271T-X Vishay Availability: 50In StockCut Tape Optically Isolated Gate Drivers AUTOMO PV MOSFET DRVER SOP-4 | 50In Stock | SMD/SMT | SOP-4 | 1 Channel | 1.4 V | 5 V | 20 mA | 3750 Vrms | - 40 C | + 125 C | 82 mW | 32 us | 80 us | Cut Tape | |||||
Mfr: VO3120-X007T TTI: VO3120-X007T Vishay Semiconductors Availability: 0In Stock4.000 On Order Expected Optically Isolated Gate Drivers 2.5A Current Out IGBT/MOSFET Drvr | 0In Stock4.000 On Order Expected | VO3120 | SMD/SMT | SMD-8 | 1 Channel | 1.6 V | 5 V | 25 mA | 5300 Vrms | - 40 C | + 110 C | 295 mW | 100 ns | 100 ns | Reel | ||||
0In Stock | VO1263 | SMD/SMT | SMD-8 | 2 Channel | 1.6 V | 5 V | 50 mA | 5300 Vrms | - 40 C | + 100 C | Tube | ||||||||
Mfr: VO3150A-X007T TTI: VO3150A-X007T Vishay Semiconductors Availability: 0In Stock5.000 On Order Expected 15-Feb-28 Optically Isolated Gate Drivers 0.5A Current Out IGBT/MOSFET Drvr | 0In Stock5.000 On Order Expected 15-Feb-28 | SMD/SMT | SMD-8 | 1 Channel | 1.6 V | 5 V | 25 mA | 5300 Vrms | - 40 C | + 110 C | 295 mW | 100 ns | 100 ns | Reel | |||||
Mfr: VOD3120AB-VT TTI: VOD3120AB-VT Vishay Semiconductors Availability: 0In StockOptically Isolated Gate Drivers IGBT & MOSFET Drvr uL, cUL, CQC SMD-8 | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 1.37 V | 5 V | 16 mA | 5300 Vrms | - 40 C | + 105 C | 295 mW | 35 ns | 35 ns | Reel | |||||
0In Stock | Through Hole | DIP-8 | 1 Channel | 1.37 V | 5 V | 16 mA | 5300 Vrms | - 40 C | + 105 C | 295 mW | 35 ns | 35 ns | Reel | ||||||
Mfr: VOD3120AD-V TTI: VOD3120AD-V Vishay Semiconductors Availability: 0In StockOptically Isolated Gate Drivers IGBT & MOSFET Drvr uL, cUL, CQC DIP-8 | 0In Stock | Through Hole | DIP-8 | 1 Channel | 1.37 V | 5 V | 16 mA | 5300 Vrms | - 40 C | + 105 C | 295 mW | 35 ns | 35 ns | Reel | |||||
Mfr: VODA1275B4T TTI: VODA1275B4T Vishay Semiconductors Availability: 0In StockOptically Isolated Gate Drivers Automotive-qualified MOSFET Driver with 20 V output in DIP-4 package | 0In Stock | VODA1275 | SMD/SMT | DIP-4 | 1 Channel | 2.7 V | 5 V | 50 mA | 5.3 kVAC | - 40 C | + 125 C | 2 mW, 150 mW | Reel | ||||||
Mfr: VO3120-X001 TTI: VO3120-X001 Vishay Semiconductors Availability: 0In StockOptically Isolated Gate Drivers IGBT MOSFET Driver 2.5A | 0In Stock | Through Hole | DIP-8 | 1 Channel | 1.6 V | 5 V | 25 mA | 5300 Vrms | - 40 C | + 110 C | 295 mW | 100 ns | 100 ns | Bulk | |||||
0In Stock | Through Hole | DIP-8 | 2 Channel | 1.26 V | 5 V | 50 mA | 5300 Vrms | - 40 C | + 100 C | Tube | |||||||||
Mfr: VO3150A-X017T TTI: VO3150A-X017T Vishay Semiconductors Availability: 0In StockOptically Isolated Gate Drivers IGBT MOSFET Driver 0.5A VDE | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 1.6 V | 5 V | 25 mA | 5300 Vrms | - 40 C | + 110 C | 295 mW | 100 ns | 100 ns | Reel | |||||
0In Stock | SMD/SMT | SMD-8 | 2 Channel | 1.26 V | 5 V | 50 mA | 5300 Vrms | - 40 C | + 85 C | Tube | |||||||||
Mfr: VO3120-X019T TTI: VO3120-X019T Vishay Semiconductors Availability: 0In StockOptically Isolated Gate Drivers IGBT MOSFET Driver 2.5A VDE | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 1.6 V | 5 V | 25 mA | 5300 Vrms | - 40 C | + 110 C | 295 mW | 100 ns | 100 ns | Reel | |||||
0In Stock | Through Hole | DIP-8 | 1 Channel | 1.6 V | 5 V | 25 mA | 5300 Vrms | - 40 C | + 110 C | 295 mW | 100 ns | 100 ns | Tube | ||||||
0In Stock | VO1263 | Through Hole | DIP-8 | 2 Channel | 1.6 V | 5 V | 50 mA | 5300 Vrms | - 40 C | + 100 C | Tube | ||||||||
0In Stock | VO3120 | Through Hole | DIP-8 | 1 Channel | 1.6 V | 5 V | 25 mA | 5300 Vrms | - 40 C | + 110 C | 295 mW | 100 ns | 100 ns | Tube | |||||
Mfr: LH1262CACTR TTI: LH1262CACTR Vishay Semiconductors Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver | 0In Stock | SMD/SMT | SMD-8 | 2 Channel | 1.26 V | 5 V | 50 mA | 5300 Vrms | - 40 C | + 85 C | Reel | ||||||||
Mfr: VOD3120AB-T TTI: VOD3120AB-T Vishay Semiconductors Availability: 0In StockOptically Isolated Gate Drivers IGBT & MOSFET Drvr uL, cUL, CQC SMD-8 | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 1.37 V | 5 V | 16 mA | 5300 Vrms | - 40 C | + 105 C | 295 mW | 35 ns | 35 ns | Reel | |||||
0In Stock | SMD/SMT | WSMD-8 | 1 Channel | 1.36 V | 5 V | 25 mA | 5300 Vrms | - 40 C | + 100 C | 260 mW | 100 ns | 100 ns | Tube | ||||||
0In Stock | VOM1272 | SMD/SMT | SOP-4 | 1 Channel | 1.4 V | 5 V | 50 mA | 3750 Vrms | - 40 C | + 100 C | Reel | ||||||||
Mfr: VOD3120AG-V TTI: VOD3120AG-V Vishay Semiconductors Availability: 0In StockOptically Isolated Gate Drivers IGBT & MOSFET Drvr uL, cUL, CQC DIP-8 | 0In Stock | Through Hole | DIP-8 | 1 Channel | 1.37 V | 5 V | 16 mA | 5300 Vrms | - 40 C | + 105 C | 295 mW | 35 ns | 35 ns | Reel |
- 1
- 2