TLP5752 - Optically Isolated Gate Drivers
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Package / Case | Number of Channels | Vf - Forward Voltage | Vr - Reverse Voltage | If - Forward Current | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Propagation Delay - Max | Rise Time | Fall Time | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP5752(D4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Optocoupler IGBT2.5A | 0In Stock | TLP5752 | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 20 mA | 5000 Vrms | - 40 C | + 110 C | 450 mW | 150 ns | 15 ns | 8 ns | Tube | |||
Mfr: TLP5752(D4-LF4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 2.5A 5000Vrms | 0In Stock | TLP5752 | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 150 ns | 15 ns | 8 ns | Tube | |||
Mfr: TLP5752(LF4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 2.5A 5000Vrms | 0In Stock | TLP5752 | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 150 ns | 15 ns | 8 ns | Tube | |||
0In Stock | TLP5752 | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 20 mA | 5000 Vrms | - 40 C | + 110 C | 450 mW | 150 ns | 15 ns | 8 ns | Tube | ||||
Mfr: TLP5752(TP4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 2.5A 5000Vrms | 0In Stock | TLP5752 | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 150 ns | 15 ns | 8 ns | Reel | |||
Mfr: TLP5752(D4-TP4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 2.5A 5000Vrms | 0In Stock | TLP5752 | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 150 ns | 15 ns | 8 ns | Reel | |||
Mfr: TLP5752(TP,E(T TTI: TLP5752(TPE(T Toshiba Availability: 0In StockOptically Isolated Gate Drivers IC-CPLR IGBT DR SO16L | 0In Stock | TLP5752 | Reel | ||||||||||||||||
Mfr: TLP5752(D4-TP,E(T TTI: TLP5752(D4-TPE(T Toshiba Availability: 0In StockOptically Isolated Gate Drivers IC-CPLR IGBT DR SO16L | 0In Stock | TLP5752 | Reel | ||||||||||||||||
Mfr: TLP5752(D4-TPE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers IC-CPLR IGBT DR SO6L | Not Available Online | TLP5752 | |||||||||||||||||
Mfr: TLP5752(TPE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers IC-CPLR IGBT DR SO6L | Not Available Online | TLP5752 | |||||||||||||||||
Mfr: TLP5752(D4-TP4E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers IC-CPLR IGBT DR SO6L-F | Not Available Online | TLP5752 |