TLP5754H - Optically Isolated Gate Drivers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Package / Case | Number of Channels | Vf - Forward Voltage | Vr - Reverse Voltage | If - Forward Current | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Propagation Delay - Max | Rise Time | Fall Time | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TLP5754H | SO-6 Stretched | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 125 C | 810 mW | 150 ns | 15 ns | 8 ns | Tube | |||||
Mfr: TLP5754H(D4TP4,E TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers | Not Available Online | TLP5754H | SMD/SMT | SO-6 Stretched | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 125 C | 810 mW | 150 ns | 15 ns | 8 ns | Reel | |||
Mfr: TLP5754H(TP4,E TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers | Not Available Online | TLP5754H | SMD/SMT | SO-6 Stretched | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 125 C | 810 mW | 150 ns | 15 ns | 8 ns | Reel | |||
0In Stock | TLP5754H | SO-6 Stretched | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 125 C | 810 mW | 150 ns | 15 ns | 8 ns | Tube | |||||
Not Available Online | TLP5754H | SMD/SMT | SO-6 Stretched | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 125 C | 810 mW | 150 ns | 15 ns | 8 ns |