TLP5814H - Optically Isolated Gate Drivers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Package / Case | Number of Channels | Vf - Forward Voltage | Vr - Reverse Voltage | If - Forward Current | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Propagation Delay - Max | Rise Time | Fall Time | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP5814H(TP,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers 6.8A Gate Drive Coupler; AMC; RRO; RoHS | 0In Stock | TLP5814H | SMD/SMT | SO-8L | 1 Channel | 1.7 V | 5 V | - 25 mA | 5000 Vrms | - 40 C | + 125 C | 40 mW | 150 ns | 6.8 ns | 3.9 ns | Reel | |||
Mfr: TLP5814H(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers 6.8A Gate Drive Coupler; AMC; RRO; RoHS; VDE | 0In Stock | TLP5814H | SMD/SMT | SO-8L | 1 Channel | 1.7 V | 5 V | - 25 mA | 5000 Vrms | - 40 C | + 125 C | 40 mW | 150 ns | 6.8 ns | 3.9 ns | Reel | |||
Mfr: TLP5814H(D4TP4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers 6.8A Gate Drive Coupler; AMC; RRO; RoHS; VDE | 0In Stock | TLP5814H | SMD/SMT | SO-8L | 1 Channel | 1.7 V | 5 V | - 25 mA | 5000 Vrms | - 40 C | + 125 C | 40 mW | 150 ns | 6.8 ns | 3.9 ns | Reel | |||
Mfr: TLP5814H(TP4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers 6.8A Gate Drive Coupler; AMC; RRO; RoHS | 0In Stock | TLP5814H | SMD/SMT | SO-8L | 1 Channel | 1.7 V | 5 V | - 25 mA | 5000 Vrms | - 40 C | + 125 C | 40 mW | 150 ns | 6.8 ns | 3.9 ns | Reel |