Power Management Specialized - PMIC
53 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Mounting Style | Package / Case | Output Current | Input Voltage, Max | Input Voltage, Min | Maximum Output Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Input Current | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TB9045FNG-110 TTI: Not Assigned Toshiba Availability: Not Available OnlinePower Management Specialized - PMIC | Not Available Online | |||||||||||||||
Mfr: SIC657CD-T1-GE3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePower Management Specialized - PMIC | Not Available Online | SIC | General Purpose | SMD/SMT | PowerPAK MLP55-31L | 24 V | 4.5 V | - 40 C | + 150 C | 300 uA | Reel | |||||
Mfr: TB9045FNG-150,EL TTI: Not Assigned Toshiba Availability: Not Available OnlinePower Management Specialized - PMIC | Not Available Online | Automotive | SMD/SMT | HTSSOP-48 | 400 mA, 800 mA | 28 V | 2.7 V | 5.1 V | - 40 C | + 125 C | AEC-Q100 | Reel |