Toshiba - Wireless Charging ICs
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Standard | Product | Output Voltage | Output Current | Output Power | Operating Supply Voltage | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Input Voltage, Max | Input Voltage, Min | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TB6860WBG,EL TTI: Not Assigned Toshiba Availability: 0In StockWireless Charging ICs High-Current Output Power Transmitter IC | 0In Stock | WPC 1.0.3 | Transmitters | 3.3 V, 15 V | 60 mA, 1.2 A | 12 V | 66 uA | - 40 C | + 85 C | 12 V | 3.4 V | Reel | ||||||
0In Stock | WPC 1.1 | Transmitters | 12 V | 60 mA | 12 W | 2.7 V to 3.6 V, 4.5 V to 14 V | 15 mA | - 40 C | + 85 C | SMD/SMT | LQFP-100 | 3.6 V, 14 V | 2.7 V, 4.5 V | Tray | ||||
Not Available Online | Receivers | 2.7 V to 3.6 V | 60 mA | 12 V | 66 uA | - 40 C | + 85 C | SMD/SMT | WCSP-39 | 12 V | ||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | Transmitters | |||||||||||||||||
Mfr: TB6865AFG(OHZ) TTI: Not Assigned Toshiba Availability: Not Available OnlineWireless Charging ICs HIGH-CURRENT OUTPUT POWER TRANSMITTER | Not Available Online | Transmitters | 2.7 V to 3.6 V | 60 mA | 2.7 V to 3.6 V, 4.5 V to 14 V | 1 mA | - 40 C | + 85 C | SMD/SMT | LQFP-100-P | 3.6 V, 14 V | 2.7 V, 4.5 V | Tray |