Board Mount Hall Effect / Magnetic Sensors
867 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Operating Supply Current | Maximum Output Current | Operating Point Min/Max | Release Point Min/Max (Brp) | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 78454943805 TTI: SS41 Honeywell Availability: 12.000In Stock30.000 On Order Expected 22-Sep-27 Board Mount Hall Effect / Magnetic Sensors 20mA Bipolar 5V/9V/ 12V/15V/18V 3-Pin | 12.000In Stock30.000 On Order Expected 22-Sep-27 | Solid State | 15 mA | 20 mA | 150 G | - 140 G | 12 V | - 55 C | + 150 C | Through Hole | TO-92-Flat-3 | Bulk | ||||
Mfr: 78454938780 TTI: 2SS52M Honeywell Availability: 65.700In StockBoard Mount Hall Effect / Magnetic Sensors 20mA Omnipolar radial lead IC pkg | 65.700In Stock | Omnipolar | 11 mA | 20 mA | 2.5 mT | 0.5 mT | 30 V | - 40 C | + 150 C | Through Hole | TO-92-Flat-3 | Bulk | ||||
65.000In Stock | Unipolar | 10 mA | 20 mA | 110 G to 180 G | 75 G to 155 G | 12 V | - 40 C | + 150 C | Through Hole | TO-92-Flat-3 | Bulk | |||||
Mfr: 78454952028 TTI: SM353LT Honeywell Availability: 63.000In StockBoard Mount Hall Effect / Magnetic Sensors Nanopower 14 Gauss Typical AMR Sensor | 63.000In Stock | Magnetometer | 800 uA | 100 uA | 6 G, 20 G | 3 G, 10 G | 5 V | - 40 C | + 85 C | SMD/SMT | SOT-23-3 | Nanopower | Reel | |||
Mfr: 78454952027 TTI: SM351LT Honeywell Availability: 9.000In Stock51.000 On Order Expected 10-Jun-27 Board Mount Hall Effect / Magnetic Sensors Nanopower 7 Gauss Typical AMR Sensor | 9.000In Stock51.000 On Order Expected 10-Jun-27 | Magnetometer | 1 mA | 100 uA | 3 G, 11 G | 2 G, 5 G | 5 V | - 40 C | + 85 C | SMD/SMT | SOT-23-3 | Nanopower | Reel | |||
Mfr: 78454938603 TTI: SS543AT Honeywell Availability: 18.000In Stock65.000 On Order Expected Board Mount Hall Effect / Magnetic Sensors 20mA Unipolar 5V/9V/ 12V/15V/18V 4-Pin | 18.000In Stock65.000 On Order Expected | Unipolar | 8.7 mA | 20 mA | 110 G to 180 G | 75 G to 155 G | 12 V | - 40 C | + 150 C | SMD/SMT | SOT-89-3 | Reel | ||||
Mfr: 78454911418 TTI: SS461A Honeywell Availability: 3.000In StockBoard Mount Hall Effect / Magnetic Sensors 20mA Latch 5V/9V/ 12V/15V/18V/24V 3Pin | 3.000In Stock | Bipolar | 10 mA | 20 mA | 10 G to 85 G | - 85 G to - 10 G | 12 V | - 40 C | + 150 C | Through Hole | TO-92-Flat-3 | Bulk | ||||
Mfr: 78454911413 TTI: SS411A Honeywell Availability: 20.000In Stock25.000 On Order Expected 13-May-27 Board Mount Hall Effect / Magnetic Sensors 20mA Bipolar 5V/9V/ 12V/15V/18V/24V 3Pin | 20.000In Stock25.000 On Order Expected 13-May-27 | Bipolar | 10 mA | 20 mA | 60 G | - 60 G | 12 V | - 40 C | + 150 C | Through Hole | TO-92-Flat-3 | Bulk | ||||
Mfr: 78454911415 TTI: SS441A Honeywell Availability: 23.000In StockBoard Mount Hall Effect / Magnetic Sensors 20mA Unipolar 5V/9V/ 12V/15V/18V/24V 3Pin | 23.000In Stock | Unipolar | 10 mA | 20 mA | 55 G to 115 G | 20 G to 95 G | 12 V | - 40 C | + 150 C | Through Hole | TO-92-Flat-3 | Bulk | ||||
Mfr: 78454957879 TTI: SS39ET Honeywell Availability: 12.000In Stock30.000 On Order Expected 10-Mar-27 Board Mount Hall Effect / Magnetic Sensors SOT-23, 2.7Vdc Ratiometric, SMT | 12.000In Stock30.000 On Order Expected 10-Mar-27 | Ratiometric Linear | 10 mA | 1.5 mA | - 100 mT to + 100 mT | 6 V | - 40 C | + 100 C | SMD/SMT | SOT-23-3 | Reel | |||||
6.000In Stock | Position Sensor | 8.7 mA | 20 mA | 10 G to 85 G | - 85 G to - 10 G | 12 V | - 40 C | + 150 C | SMD/SMT | SOT-89-3 | Reel | |||||
Mfr: 78454911419 TTI: SS466A Honeywell Availability: 5.000In Stock10.000 On Order Expected Board Mount Hall Effect / Magnetic Sensors 20mA Latch 5V/9V/ 12V/15V/18V/24V 3Pin | 5.000In Stock10.000 On Order Expected | Bipolar | 10 mA | 20 mA | 100 G to 180 G | - 180 G to - 100 G | 12 V | - 40 C | + 150 C | Through Hole | TO-92-Flat-3 | Bulk | ||||
13.000In Stock | Ratiometric | 8.7 mA | 10 mA | - 670 G to 670 G | 9 V | - 40 C | + 150 C | Through Hole | TO-92-Flat-3 | Bulk | ||||||
Mfr: 78454927715 TTI: SS461R Honeywell Availability: 19.000In StockBoard Mount Hall Effect / Magnetic Sensors TO-92 FLAT SINK 3.0 Vdc to 18.0 Vdc | 19.000In Stock | Bipolar | 8 mA | 20 mA | + 12 mT | - 12 mT | 18 V | - 40 C | + 150 C | Through Hole | TO-92-Flat-3 | Bulk | ||||
Mfr: 78454923639 TTI: VF360ST Honeywell Availability: 57.000In StockBoard Mount Hall Effect / Magnetic Sensors AEC-Q100, High Sens South Pole Activated | 57.000In Stock | High Sensitivity | 3.5 mA | 20 mA | 15 G to 45 G | - 45 G to - 15 G | 24 V | - 40 C | + 150 C | SMD/SMT | SOT-23-3 | AEC-Q100 | Reel | |||
Mfr: 78454938575 TTI: SR13C-A1 Honeywell Availability: 140In StockBoard Mount Hall Effect / Magnetic Sensors Unipolar 20mA 3.8 to 30 VDC 3-Pin | 140In Stock | Unipolar | 13 mA | 10 mA | 180 G | 75 G | 3.8 V to 30 V | - 40 C | + 150 C | Snap-In | Bulk | |||||
Mfr: 78454926526 TTI: SS49E Honeywell Availability: 8.000In StockBoard Mount Hall Effect / Magnetic Sensors Flat TO-92, 3.0Vdc Ratiometric, PCB | 8.000In Stock | Ratiometric | 10 mA | 4 mA | - 1000 G to 1000 G | 10 V | - 40 C | + 100 C | Through Hole | TO-92-Flat-3 | Bulk | |||||
Mfr: 78454991755 TTI: SS494B Honeywell Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 4.5Vdc Ratiometric, PCB | 0In Stock | Ratiometric Linear | 7 mA | 4 mA | 375 G to 420 G | 5 V | - 40 C | + 150 C | Through Hole | TO-92-Flat-3 | Bulk | |||||
Mfr: 78454920036 TTI: SS495A-SP Honeywell Availability: 29.000In StockBoard Mount Hall Effect / Magnetic Sensors Flat TO-92, 4.5Vdc Ratiometric, SMT | 29.000In Stock | Ratiometric | 8.7 mA | 10 mA | - 670 G to 670 G | 9 V | - 40 C | + 150 C | SMD/SMT | TO-92-Flat-3 | Reel | |||||
Mfr: 78454929757 TTI: SL353HT Honeywell Availability: 42.000In StockBoard Mount Hall Effect / Magnetic Sensors Micro omni dig hall eff sens IC HD cycle | 42.000In Stock | Omnipolar | 2.5 mA | 5 mA | 20 G to 110 G | 5 G to 95 G | 5 V | - 40 C | + 85 C | SMD/SMT | SOT-23-3 | Reel | ||||
Mfr: G-MRCO-017 TTI: G-MRCO-017 TE Connectivity / Measurement Specialties Availability: 6.000In StockBoard Mount Hall Effect / Magnetic Sensors CO MS32 8L TDFN 25X25 | 6.000In Stock | Magnetic | 5 V | - 45 C | + 125 C | SMD/SMT | MS32 | Bulk | ||||||||
Not Available Online | High Sensitivity | 3.5 mA | 20 mA | 15 G to 45 G | - 45 G to - 15 G | 24 V | - 40 C | + 150 C | SMD/SMT | SOT-23-3 | AEC-Q100 | Reel | ||||
Mfr: 78454990000 TTI: SS351AT Honeywell Availability: 3.000In StockBoard Mount Hall Effect / Magnetic Sensors SOT-23 3.0V 24VDC | 3.000In Stock | Omnipolar | 4.5 mA | 20 mA | - 135 G to 135 G | - 120 G to 120 G | 24 V | - 40 C | + 150 C | SMD/SMT | SOT-23-3 | Reel | ||||
Mfr: 78454920039 TTI: SS495A1 Honeywell Availability: 1.000In StockBoard Mount Hall Effect / Magnetic Sensors 10mA 5V/9V 3-Pin | 1.000In Stock | Ratiometric | 8.7 mA | 10 mA | - 670 G to 670 G | 9 V | - 40 C | + 150 C | Through Hole | TO-92-Flat-3 | Bulk | |||||
Mfr: 78454990001 TTI: SS361CT Honeywell Availability: 30.000In StockBoard Mount Hall Effect / Magnetic Sensors SOT-23 SMT Bi-polar Hall Effect | 30.000In Stock | Bipolar | 4 mA | 20 mA | 5 G to 95 G | - 95 G to - 5 G | 24 V | - 40 C | + 125 C | SMD/SMT | SOT-23-3 | Bulk |