Board Mount Humidity Sensors
304 ResultsPart | Availability | Purchasing | RoHS/Lead | RH Range | RH Accuracy | Mounting Style | Output Type | Interface Type | Resolution | Full Temp Accuracy | Operating Supply Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HPP845E031R5 TTI: HPP845E031R5 TE Connectivity / Measurement Specialties Availability: 5.000In StockBoard Mount Humidity Sensors I.C 21D RH/T B5000 | 5.000In Stock | SMD/SMT | DFN-EP-6 | Reel | |||||||||||||||
100In Stock | 0 % to 100 % | +/- 2 % | SMD/SMT | Analog | I2C | 14 bit | +/- 0.3 C | 750 uA | 2.7 V | 5.5 V | - 40 C | + 125 C | Bulk | CHIPCAP 2 | |||||
Mfr: 78454997420 TTI: HIH-4000-001 Honeywell Availability: 235In StockBoard Mount Humidity Sensors 2.54MM SIP lead pitch SIP | 235In Stock | 0 % to 100 % | +/- 3.5 % | Through Hole | Analog | 200 uA | 4 V | 5.8 V | - 40 C | + 85 C | SIP-3 | Bulk | |||||||
Mfr: 78454997547 TTI: HIH-4000-002 Honeywell Availability: 10.200In StockBoard Mount Humidity Sensors HUMIDITY RANGE:0-100 lead pitch SIP | 10.200In Stock | 0 % to 100 % | +/- 3.5 % | Through Hole | Analog | 200 uA | 4 V | 5.8 V | - 40 C | + 85 C | SIP-3 | Tube | |||||||
Mfr: 78454927439 TTI: HIH-4000-003 Honeywell Availability: 1.150In StockBoard Mount Humidity Sensors SENSING ACCURACY3.5% lead pitch SIP | 1.150In Stock | 0 % to 100 % | +/- 3.5 % | Through Hole | Analog | 200 uA | 4 V | 5.8 V | - 40 C | + 85 C | SIP-3 | Bulk | |||||||
Mfr: 78454955173 TTI: HIH8130-021-001 Honeywell Availability: 1.000In StockLimited Supply Board Mount Humidity Sensors SOIC 8SMD w/o filter Non-condensing | 1.000In StockLimited Supply | 0 % to 100 % | +/- 2 % | SMD/SMT | Digital | I2C | 14 bit | +/- 0.8 C | 650 uA | 2.3 V | 5.5 V | - 40 C | + 125 C | SOIC-8 | Reel | ||||
Mfr: 78454955168 TTI: HIH8121-021-001 Honeywell Board Mount Humidity Sensors SIP 4-Pin w/ Filter Resists Condensation | 0 % to 100 % | +/- 2 % | Through Hole | Digital | I2C | 14 bit | +/- 0.8 C | 650 uA | 2.3 V | 5.5 V | - 40 C | + 125 C | SIP-4 | Reel | |||||
Mfr: HIH-5031-001 TTI: HIH-5031-001 Honeywell Availability: 1.500In StockLimited Supply Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY SENSOR | 1.500In StockLimited Supply | 0 % to 100 % | +/- 3 % | SMD/SMT | Analog | 200 uA | 2.7 V | 5.5 V | - 40 C | + 85 C | Reel | ||||||||
Mfr: 78454955149 TTI: HIH6130-021-001 Honeywell Availability: 1.000In StockLimited Supply Board Mount Humidity Sensors I2C,5 %RH,SOIC-8 SMD NO FILTER,NON-COND | 1.000In StockLimited Supply | 0 % to 100 % | +/- 4 % | SMD/SMT | Digital | I2C | 14 bit | +/- 1 C | 650 uA | 2.3 V | 5.5 V | - 25 C | + 85 C | SOIC-8 | Reel | ||||
Mfr: 78454943014 TTI: HIH-4602-C Honeywell Availability: 50In StockLimited Supply Board Mount Humidity Sensors IC Humidity Sensor RTD in TO-5 Can | 50In StockLimited Supply | 0 % to 100 % | +/- 3.5 % | Through Hole | Analog | 200 uA | 4 V | 5.8 V | - 40 C | + 85 C | TO-5 | Bulk | |||||||
Mfr: 78454935065 TTI: HIH-4021-003 Honeywell Availability: 10In StockLimited Supply Board Mount Humidity Sensors - 40 C to + 85 C Humidity Sensors | 10In StockLimited Supply | 0 % to 100 % | +/- 3.5 % | Through Hole | Analog | 200 uA | 4 V | 5.8 V | - 40 C | + 85 C | SIP-3 | Bulk | |||||||
Mfr: 78454935055 TTI: HIH-4010-001 Honeywell Availability: 800In StockBoard Mount Humidity Sensors - 40 C to + 85 C Humidity Sensors | 800In Stock | 0 % to 100 % | +/- 3.5 % | Through Hole | Analog | 200 uA | 4 V | 5.8 V | - 40 C | + 85 C | SIP-3 | Bulk | |||||||
Mfr: HPP845E131R5 TTI: HPP845E131R5 TE Connectivity / Measurement Specialties Board Mount Humidity Sensors I.C 21DF RH/T B5000 | 0In Stock | SMD/SMT | DFN-EP-6 | Reel | |||||||||||||||
Mfr: HPP845E031R1 TTI: HPP845E031R1 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Humidity Sensors I.C 21D RH/T B1500 | 0In Stock | SMD/SMT | DFN-EP-6 | Reel | |||||||||||||||
Mfr: HPP831A210 TTI: HPP831A210 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Humidity Sensors HTUF3535W100G26CH | 0In Stock | PCB Mount | Bulk | ||||||||||||||||
Mfr: HPP845E031R4 TTI: HPP845E031R4 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Humidity Sensors Digital Humidity sensr w/ Temp output | 0In Stock | SMD/SMT | DFN-EP-6 | Reel | |||||||||||||||
Mfr: 10142048-21 TTI: 10142048-21 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Humidity Sensors HTU31D I.C 31D RH/T DIGITAL R1500 4kV | 0In Stock | 0 % to 100 % | 2 % | SMD/SMT | Digital | I2C | 0.01 % | 0.2 C | 3 V | 5.5 V | - 40 C | + 125 C | DFN-6 | Reel | |||||
0In Stock | 30 % to 90 % | +/- 5 % | Through Hole | 1 V | 0 C | + 50 C | Tray | ||||||||||||
0In Stock | 0 % to 100 % | +/- 3 % | SMD/SMT | Digital | I2C | 14 bit | +/- 0.3 C | 750 uA | 2.7 V | 5.5 V | - 40 C | + 125 C | Tray | CHIPCAP 2 | |||||
Mfr: 10142048-31 TTI: 10142048-31 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Humidity Sensors HTU31V I.C 31V RH/T ANALOG R1500 4kV | 0In Stock | 0 % to 100 % | 2 % | SMD/SMT | Analog | I2C | 0.01 % | 0.2 C | 3 V | 5.5 V | - 40 C | + 125 C | DFN-6 | Reel | |||||
Mfr: 10142048-32 TTI: 10142048-32 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Humidity Sensors HTU31V I.C 31V RH/T ANALOG R5000 4kV | 0In Stock | 0 % to 100 % | 2 % | SMD/SMT | Analog | I2C | 0.01 % | 0.2 C | 3 V | 5.5 V | - 40 C | + 125 C | DFN-6 | Reel | |||||
0In Stock | 0 % to 100 % | +/- 3 % | SMD/SMT | Digital | I2C | 14 bit | +/- 0.3 C | 750 uA | 2.7 V | 5.5 V | - 40 C | + 125 C | Bulk | CHIPCAP 2 | |||||
Mfr: 10142048-30 TTI: 10142048-30 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Humidity Sensors HTU31V I.C 31V RH/T ANALOG R400 4kV | 0In Stock | 0 % to 100 % | 2 % | SMD/SMT | Analog | I2C | 0.01 % | 0.2 C | 3 V | 5.5 V | - 40 C | + 125 C | DFN-6 | Reel | |||||
Mfr: 10142048-20 TTI: 10142048-20 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Humidity Sensors HTU31D I.C 31D RH/T DIGITAL R400 4kV | 0In Stock | 0 % to 100 % | 2 % | SMD/SMT | Digital | I2C | 0.01 % | 0.2 C | 3 V | 5.5 V | - 40 C | + 125 C | DFN-6 | Reel | |||||
Mfr: HPP845E131R4 TTI: HPP845E131R4 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Humidity Sensors I.C 21DF RH/T B400 | 0In Stock | SMD/SMT | DFN-EP-6 | Reel |