Alps Alpine - Board Mount Humidity Sensors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | RH Range | RH Accuracy | Mounting Style | Output Type | Interface Type | Resolution | Full Temp Accuracy | Operating Supply Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HSHCAA006A TTI: Not Assigned Alps Alpine Availability: 0In StockBoard Mount Humidity Sensors SMD Pack 2.2X2.5 0.8mm Vdd:2.2-3.6V | 0In Stock | 0 % to 100 % | +/- 5 % | SMD/SMT | - 20 C | + 85 C | Reel | |||||||||||
Mfr: HSHCAA120B TTI: Not Assigned Alps Alpine Availability: Not Available OnlineBoard Mount Humidity Sensors | Not Available Online | Tray | ||||||||||||||||
Mfr: HSHCAD140A TTI: Not Assigned Alps Alpine Availability: Not Available OnlineBoard Mount Humidity Sensors | Not Available Online | SMD/SMT | Serial | 2.15 V | 5.5 V | - 25 C | + 85 C | Tray | ||||||||||
Mfr: HSHCAL001B TTI: Not Assigned Alps Alpine Availability: 0In StockBoard Mount Humidity Sensors SMD Pack 2.0X2.0 1.0mm Vdd:1.8V Digi | 0In Stock | SMD/SMT | Digital | I2C | +/- 1.5 % | - 20 C | + 85 C | Reel | ||||||||||
Mfr: HSHCAL101B TTI: Not Assigned Alps Alpine Availability: Not Available OnlineBoard Mount Humidity Sensors Mod PCB 13x30x10mm 5V w/ Humiseal coat | Not Available Online | 0 % to 100 % | SMD/SMT | Digital | 2.5 V | 5.5 V | - 20 C | + 85 C | Tray | |||||||||
Mfr: HSHCAA114A TTI: Not Assigned Alps Alpine Availability: 0In StockBoard Mount Humidity Sensors Mod PCB 13X30X10mm Vdd:5V Humiseal coat | 0In Stock | Tray | ||||||||||||||||
Mfr: HSHCAA106E TTI: Not Assigned Alps Alpine Availability: Not Available OnlineBoard Mount Humidity Sensors Module PCB Type 13X30Xt8mm Vdd:5V | Not Available Online | 0 % to 100 % | +/- 5 % | SMD/SMT | - 20 C | + 85 C | Tray |