Board Mount Pressure Sensors
16.732 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABP2LANT005PGSA3XX TTI: ABP2LANT005PGSA3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 0In Stock | Gauge | 5 psi | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | Single Axial Barbed | 14 bit | SMT | - 40 C | + 110 C | Tube | |||||
Mfr: ABP2LANT030PG2A3XX TTI: ABP2LANT030PG2A3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 0In Stock | Gauge | 30 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbed | 14 bit | SMT | - 40 C | + 110 C | Tube | |||||
Mfr: ABP2LANT030PGSA3XX TTI: ABP2LANT030PGSA3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 0In Stock | Tube | |||||||||||||||||
Mfr: NPH-8-007GH TTI: NPH-8-007GH Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors 7 kPa Hybrid Gauge | 0In Stock | Gauge | 7 kPa | 0.4 % | Analog | Through Hole | 50 mV to 150 mV | Single Axial Barbless | TO-8-6 | - 40 C | + 125 C | NPH | Bulk | ||||||
Mfr: 4525-DS3A001DP TTI: 4525-DS3A001DP TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors 0-15psid Dual 3.3 Vdc Thru Hole | 0In Stock | Gauge, Differential | 1 psi | 0.25 % | Analog | Through Hole | 3 V | Dual Axial Barbless | - 25 C | + 105 C | MS4525 | Tray | |||||||
Mfr: 78454956729 TTI: NSCDRRN005PDUNV Honeywell Availability: 0In StockBoard Mount Pressure Sensors UNAMP/UNCOMP DIP Dual RAD 5PSI | 0In Stock | Differential | 5 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Radial Barbed | DIP-8 | - 40 C | + 85 C | TSC / NSC | Bulk | ||||||
Mfr: 85-100A-0R TTI: 85-100A-0R TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors 100 PSIA WELDABLE PRESS SEN | 0In Stock | 85C | Bulk | ||||||||||||||||
0In Stock | Gauge | 30 psi | 0.2 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 86 | Bulk | |||||||||
Mfr: ABPDANV150PGSA3 TTI: ABPDANV150PGSA3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Gauge | 0 psi to 150 psi | 0.25 % | Digital | Through Hole | SPI | Single Axial Barbed | 12 bit | - 40 C | + 85 C | ABP | Bulk | ||||||
Mfr: MPRLS0015PG0000SA TTI: MPRLS0015PG0000SA Honeywell Availability: 0In StockBoard Mount Pressure Sensors MPR MICRO PRESSURE SENSOR | 0In Stock | Gauge | 0 psi to 15 psi | Digital | SMD/SMT | SPI | 3.3 V | Single Axial Barbless | 24 bit | 5 mm x 5 mm | - 40 C | + 85 C | MPR | Reel | |||||
Mfr: HSCDRRD005NDSA3 TTI: HSCDRRD005NDSA3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 0In Stock | Differential | 5 in H2O | 0.25 % | Digital | Through Hole | SPI | 3.3 V | Dual Radial Barbed | 12 bit | DIP-8 | - 20 C | + 85 C | HSC | Bulk | ||||
Mfr: HSCMRRD006MG2A3 TTI: HSCMRRD006MG2A3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 0In Stock | Gauge | 0 bar to 6 mbar | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Radial Barbed | 12 bit | SMT-8 | - 20 C | + 85 C | HSC | Bulk | ||||
Mfr: ABP2LANT010BG2A3XX TTI: ABP2LANT010BG2A3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Gauge | 0 bar to 10 bar | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbed | 14 bit | 8.2 mm x 7.2 mm x 10.6 mm | - 40 C | + 110 C | ABP2 | Bulk | ||||
Mfr: ABP2LSNT060PG2A3XX TTI: ABP2LSNT060PG2A3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 0In Stock | Gauge | 0 psi to 60 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbless | 14 bit | 8.2 mm x 7.2 mm x 8.2 mm | - 40 C | + 110 C | ABP2 | Box | ||||
0In Stock | Gauge | 0 Pa to 37 kPa | 0.8 % | Analog | SMD/SMT | Single Axial Barbless | SOP-6 | 0 C | + 50 C | 2SMPP | Tube | 2SMPP02 | |||||||
Mfr: MS580305BA01-00 TTI: MS580305BA01-00 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors MS5803-05BA5BAR WHITE GEL | 0In Stock | Absolute | 0 bar to 5 bar | 1.5 mbar | Digital | SMD/SMT | I2C, SPI | No Port | 24 bit | - 40 C | + 85 C | MS5803-05BA | Tube | ||||||
Mfr: 154N-030A-R TTI: 154N-030A-R TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors 0-30psia 0-100mV Ribbon Cable | 0In Stock | 154N | Bulk | ||||||||||||||||
Mfr: EPL-15BA-C20001 TTI: EPL-15BA-C20001 TE Connectivity Availability: 0In StockBoard Mount Pressure Sensors THICK FILM RESISTORS | 0In Stock | SMD/SMT | EPL | Bulk | |||||||||||||||
Mfr: ABP2LANG004BG2A3XX TTI: ABP2LANG004BG2A3XX Honeywell Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSORS | 0In Stock | Gauge | 4 bar | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbed | 14 bit | LeadlessSMT-6 | - 40 C | + 110 C | ABP2 | Bulk | ||||
Mfr: ABP2MANT001BA2A3XX TTI: ABP2MANT001BA2A3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 0In Stock | Absolute | 1 bar | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbed | 14 bit | SMT-6 | - 40 C | + 110 C | ABP2 | Box | ||||
Mfr: ABP2MRRN005ND2A3XX TTI: ABP2MRRT001PDAA5XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 0In Stock | Tube | |||||||||||||||||
Mfr: B58621V2894B767 TTI: B58621V2894B767 TDK Availability: 0In StockBoard Mount Pressure Sensors 7bar 5.5VDC 10mA 4MHz | 0In Stock | Differential | 7 bar | Digital | - 20 C | + 70 C | Flat design pressure transmitter, SPI output | Each | |||||||||||
Mfr: ABP2LANT015PG2A3XX TTI: ABP2LANT015PG2A3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 0In Stock | Tube | |||||||||||||||||
Mfr: ABP2LANT015PAAA5XX TTI: ABP2LANT015PAAA5XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 0In Stock | Tube | |||||||||||||||||
Mfr: ASDXACX015PAAA5 TTI: ASDXACX015PAAA5 Honeywell Board Mount Pressure Sensors Sing.AxialPort 15PSI Absolute Analog 5V | Not Available Online | Absolute | 15 psi | 2 % | Analog | Through Hole | 5 V | Single Axial Barbless | DIP-8 | - 20 C | + 105 C | ASDX | Bulk |