Board Mount Pressure Sensors
16.736 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NPA-700B-10WG TTI: NPA-700B-10WG Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors 10 InH2O Gage Barbed I2C | 0In Stock | Gauge | 10 in H2O | 1.5 % | Digital | SMD/SMT | I2C | 5 V | Dual Barbed | 14 bit | SOIC-14 | - 40 C | + 125 C | NPA-700 | Reel | ||||
Mfr: HSCMRRN004NDAA5 TTI: HSCMRRN004NDAA5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors SMT, Dual Rad Barbed Differential, 5V | 0In Stock | Differential | 4 in H2O | 1 % | Analog | SMD/SMT | 5 V | Dual Radial Barbed, Same Side | 12 bit | SMD-8 | 0 C | + 50 C | HSC | Bulk | |||||
Mfr: ABPMANV060PG2A3 TTI: ABPMANV060PG2A3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR | 0In Stock | Gauge | 0 psi to 60 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbed | 12 bit | SMT-6 | - 40 C | + 85 C | ABP | Bulk | ||||
Mfr: ABP2MDAN001PD2A3XX TTI: ABP2MDAN001PD2A3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 0In Stock | Tube | |||||||||||||||||
Mfr: ABP2LANG001BG2A3XX TTI: ABP2LANG001BG2A3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 0In Stock | Gauge | 0 bar to 1 bar | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbed | 14 bit | SMT-6 | - 40 C | + 110 C | ABP2 | Box | ||||
Mfr: MPRLS0300YG00001B TTI: MPRLS0300YG00001B Honeywell Board Mount Pressure Sensors MPR MICRO PRESSURE | 0In Stock | Gauge | 0 mm Hg to 300 mm Hg | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbless | 24 bit | SMD-12 | - 40 C | + 85 C | MPR | Reel | ||||
Mfr: MPRLS0030PG00000A TTI: MPRLS0030PG00000A Honeywell Availability: 0In StockBoard Mount Pressure Sensors MPR MICRO PRESSURE | 0In Stock | Gauge | 0 psi to 30 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | 24 bit | 5 mm x 5 mm | - 40 C | + 85 C | MPR | Reel | |||||
Mfr: MS5839-02BA36 TTI: MS5839-02BA36 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors MS5839-02BA36 CL RESISTANT LS T&R SEN | 0In Stock | Absolute | 300 mbar to 1.2 bar | 500 ubar | Digital | PCB - Surface Mount | I2C | 3 V | No Port | 24 bit | 3.3 mm x 3.3 mm x 2.75 mm | - 20 C | + 85 C | MS5839-02BA | Reel | 20008669-50 | |||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | ||||||||||||||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | ||||||||||||||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | ||||||||||||||||||
TTI: Not Assigned Amphenol Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | ||||||||||||||||||
Mfr: ABP2MDAN040NDAA3XX TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | ||||||||||||||||||
TTI: Not Assigned Amphenol Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | ||||||||||||||||||
TTI: Not Assigned Amphenol Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | ||||||||||||||||||
Mfr: 15 PSI-A-CGRADE-MINI TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Absolute Millivolt CPC | 0In Stock | Absolute | 0 psi to 15 psi | 0.5 % | Analog | Through Hole | Dual Radial Barbed | CPC | - 25 C | + 85 C | ACPC C-Grade | ||||||||
Mfr: ABP3MANV005PG2A3XX TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Gauge | 0 psi to 5 psi | Digital | SMD/SMT | I2C | 3.3 VDC | Single Axial Barbed | SMT-6 | - 40 C | + 85 C | ABP3 | Tube | ||||||
Mfr: ABP3MNNV150PG2A3XX TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Gauge | 0 psi to 150 psi | Digital | SMD/SMT | I2C | 3.3 VDC | No Port | SMT-6 | - 40 C | + 85 C | ABP3 | Tube | ||||||
Mfr: NPH-8-002.5DH TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors 10" H2O Hybrid Differential | 0In Stock | Differential | 2.5 kPa | 0.4 % | Analog | Through Hole | 50 mV to 150 mV | Dual Axial Barbless | TO-8-6 | - 40 C | + 125 C | NPH | Tray | ||||||
Mfr: NPC-1210-10WD-3S TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors 10" H2O | 0In Stock | Differential | 10 in H2O | 0.5 % | Analog | Through Hole | Dual Axial Barbless | DIP-8 | - 40 C | + 125 C | NPC-1210 | Tray | |||||||
Mfr: HSCMRRD100PDSA3 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors SMT, Dual Rad Barbed Differential, 3.3V | 0In Stock | Differential | 100 psi | 1 % | Digital | SMD/SMT | SPI | 3.3 V | Dual Radial Barbed, Same Side | 12 bit | SMD-8 | 0 C | + 50 C | HSC | Tray | ||||
Mfr: 30 PSI-A-CGRADE-MINI TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Absolute Millivolt Miniature | 0In Stock | Absolute | Analog | Miniature | ACPC C-Grade | ||||||||||||||
Mfr: 150 PSI-D-HGRADE-MV TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Differential Millivolt A Package | 0In Stock | Differential | 0 psi to 150 psi | 0.25 % | Analog | Through Hole | Dual Radial Barbed | A Package | - 25 C | + 85 C | AXCX H-Grade | ||||||||
Mfr: 100 PSI-D-CGRADE-MV TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Differential Millivolt A Package | 0In Stock | Differential | 0.25 % | Analog | Dual Radial Barbed | A Package | - 25 C | + 85 C | AXCX C-Grade | ||||||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Differential Millivolt CPC | 0In Stock | Differential | 0.3 psi | 0.25 % | Analog | Through Hole | Dual Radial Barbed | CPC | - 25 C | + 85 C | ACPC C-Grade |